SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2797993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.360
50+
Rs.99.200
100+
Rs.80.320
250+
Rs.80.300
500+
Rs.77.320
More Pricing...
Min: 1 / Mult: 1
330nH
33.2A
Shielded
56.7A
PCC-M1050ML Series
0.00121ohm
± 20%
10.9mm
10mm
5mm
2797993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.80.320
250+
Rs.80.300
500+
Rs.77.320
1000+
Rs.67.100
5000+
Rs.65.300
More Pricing...
Min: 100 / Mult: 1
330nH
33.2A
Shielded
56.7A
PCC-M1050ML Series
0.00121ohm
± 20%
10.9mm
10mm
5mm
2752505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.940
200+
Rs.128.330
500+
Rs.115.710
Min: 100 / Mult: 1
680nH
42.6A
Shielded
56.9A
PCC-M1280MF Series
0.00121ohm
± 20%
13.2mm
12.6mm
8mm
2706194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.800
250+
Rs.62.690
500+
Rs.62.580
1000+
Rs.62.470
Min: 100 / Mult: 1
330nH
25A
Shielded
42A
SPM Series
0.00121ohm
± 20%
11.5mm
10mm
4mm
2752505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.192.270
10+
Rs.168.780
50+
Rs.149.640
100+
Rs.140.940
200+
Rs.128.330
More Pricing...
Min: 1 / Mult: 1
680nH
42.6A
Shielded
56.9A
PCC-M1280MF Series
0.00121ohm
± 20%
13.2mm
12.6mm
8mm
2706194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.560
50+
Rs.62.910
100+
Rs.62.800
250+
Rs.62.690
500+
Rs.62.580
More Pricing...
Min: 1 / Mult: 1
330nH
25A
Shielded
42A
SPM Series
0.00121ohm
± 20%
11.5mm
10mm
4mm
4728792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.188.130
50+
Rs.171.750
100+
Rs.158.020
250+
Rs.148.940
500+
Rs.139.630
More Pricing...
Min: 1 / Mult: 1
220nH
36.4A
Shielded
43.9A
WE-HCIA Series
0.00121ohm
± 20%
6.9mm
6.9mm
3.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY