SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288899

RoHS

Each
1+
Rs.488.070
3+
Rs.476.180
5+
Rs.464.290
10+
Rs.452.400
20+
Rs.437.610
More Pricing...
Min: 1 / Mult: 1
15µH
30A
Shielded
11.5A
SER2900 Series
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
2288901

RoHS

Each
1+
Rs.488.070
3+
Rs.476.180
5+
Rs.464.290
10+
Rs.452.400
20+
Rs.443.360
More Pricing...
Min: 1 / Mult: 1
33µH
30A
Shielded
4A
SER2900 Series
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
2288895

RoHS

Each
1+
Rs.442.830
3+
Rs.436.450
5+
Rs.430.070
10+
Rs.423.690
20+
Rs.423.260
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
42A
SER2900 Series
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
3551750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.272.310
5+
Rs.269.700
10+
Rs.267.090
25+
Rs.257.090
50+
Rs.247.080
More Pricing...
Min: 1 / Mult: 1
680nH
25.3A
Shielded
41.4A
WE-CHSA Series
0.00205ohm
± 20%
12.2mm
12.2mm
11.75mm
3551742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.222.720
5+
Rs.220.550
10+
Rs.218.370
25+
Rs.210.110
50+
Rs.201.840
More Pricing...
Min: 1 / Mult: 1
560nH
23.5A
Shielded
43.4A
WE-CHSA Series
0.00205ohm
± 20%
10.6mm
10.6mm
11mm
3551742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.201.840
200+
Rs.197.020
Min: 100 / Mult: 1
560nH
23.5A
Shielded
43.4A
WE-CHSA Series
0.00205ohm
± 20%
10.6mm
10.6mm
11mm
3551750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.247.080
200+
Rs.236.360
Min: 100 / Mult: 1
680nH
25.3A
Shielded
41.4A
WE-CHSA Series
0.00205ohm
± 20%
12.2mm
12.2mm
11.75mm
2056587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.320.450
10+
Rs.264.490
100+
Rs.227.360
500+
Rs.209.620
1000+
Rs.193.050
More Pricing...
Min: 1 / Mult: 1
1µH
41A
Shielded
27.5A
IHLP-6767DZ-11 Series
0.00205ohm
± 20%
17.15mm
17.15mm
4mm
2056587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.227.360
500+
Rs.209.620
1000+
Rs.193.050
2000+
Rs.176.720
Min: 100 / Mult: 1
1µH
41A
Shielded
27.5A
IHLP-6767DZ-11 Series
0.00205ohm
± 20%
17.15mm
17.15mm
4mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY