SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.446.310
5+
Rs.442.400
10+
Rs.438.480
25+
Rs.412.820
50+
Rs.387.150
More Pricing...
Min: 1 / Mult: 1
4.5µH
20.5A
Shielded
37A
WE-HCI Series
-
0.0034ohm
± 20%
18.3mm
18.2mm
8.9mm
1636223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.438.480
25+
Rs.412.820
50+
Rs.387.150
150+
Rs.369.750
Min: 10 / Mult: 1
4.5µH
20.5A
Shielded
37A
WE-HCI Series
-
0.0034ohm
± 20%
18.3mm
18.2mm
8.9mm
3677445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.520
Min: 1 / Mult: 1
330nH
21A
Shielded
25A
SRP7028AA Series
-
0.0034ohm
± 20%
7.1mm
6.6mm
2.8mm
3677445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.49.520
Min: 100 / Mult: 1
330nH
21A
Shielded
25A
SRP7028AA Series
-
0.0034ohm
± 20%
7.1mm
6.6mm
2.8mm
3953370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.325.380
300+
Rs.275.530
Min: 100 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
-
0.0034ohm
± 20%
11.6mm
10.5mm
7.9mm
3953370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.412.380
10+
Rs.379.320
25+
Rs.364.970
50+
Rs.350.610
100+
Rs.325.380
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
-
0.0034ohm
± 20%
11.6mm
10.5mm
7.9mm
4697841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.133.110
50+
Rs.102.660
250+
Rs.73.870
500+
Rs.69.780
1000+
Rs.67.340
More Pricing...
Min: 5 / Mult: 5
330nH
21A
Shielded
25A
SRP5030HMCT Series
-
0.0034ohm
± 20%
5.7mm
5.3mm
2.8mm
4728854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.230
10+
Rs.162.710
50+
Rs.149.700
200+
Rs.141.100
400+
Rs.132.280
More Pricing...
Min: 1 / Mult: 1
1.2µH
30.9A
Shielded
22.7A
WE-XHMI Series
-
0.0034ohm
± 20%
6.6mm
6.4mm
6.1mm
1828132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.109.620
10+
Rs.79.090
100+
Rs.60.640
500+
Rs.57.250
1000+
Rs.57.160
More Pricing...
Min: 1 / Mult: 1
330nH
18A
Shielded
25A
SRP7030 Series
-
0.0034ohm
± 20%
7.6mm
6.5mm
3.2mm
3252968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.366.270
10+
Rs.300.150
50+
Rs.248.820
100+
Rs.230.550
500+
Rs.214.120
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPX Series
-
0.0034ohm
± 20%
17mm
17.1mm
7mm
3287952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.428.040
10+
Rs.352.350
50+
Rs.288.840
100+
Rs.240.990
500+
Rs.231.210
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPXV Series
-
0.0034ohm
± 20%
17mm
17.1mm
7mm
3287952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.240.990
500+
Rs.231.210
1000+
Rs.221.420
Min: 100 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPXV Series
-
0.0034ohm
± 20%
17mm
17.1mm
7mm
3252968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.230.550
500+
Rs.214.120
1000+
Rs.197.680
Min: 100 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPX Series
-
0.0034ohm
± 20%
17mm
17.1mm
7mm
4728832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.960
50+
Rs.142.380
100+
Rs.131.000
250+
Rs.123.470
500+
Rs.115.750
More Pricing...
Min: 1 / Mult: 1
680nH
30A
Shielded
22.3A
WE-XHMI Series
-
0.0034ohm
± 20%
6.6mm
6.4mm
3.1mm
1828132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.640
500+
Rs.57.250
1000+
Rs.57.160
2000+
Rs.48.720
Min: 100 / Mult: 1
330nH
18A
Shielded
25A
SRP7030 Series
-
0.0034ohm
± 20%
7.6mm
6.5mm
3.2mm
4728806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.301.990
10+
Rs.275.700
25+
Rs.253.650
50+
Rs.239.080
100+
Rs.224.130
More Pricing...
Min: 1 / Mult: 1
3.3µH
28.7A
Shielded
41.5A
WE-XHMI Series
4540 [1110 Metric]
0.0034ohm
± 20%
11.3mm
10mm
10mm
4728831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.960
50+
Rs.142.380
100+
Rs.131.000
250+
Rs.123.470
500+
Rs.115.750
More Pricing...
Min: 1 / Mult: 1
560nH
31.4A
Shielded
32.7A
WE-XHMI Series
-
0.0034ohm
± 20%
6.6mm
6.4mm
3.1mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY