SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.334.080
10+
Rs.328.860
50+
Rs.303.630
100+
Rs.290.580
200+
Rs.264.920
More Pricing...
Min: 1 / Mult: 1
1.8µH
16A
Shielded
18A
WE-HCI Series
-
0.0035ohm
± 20%
10.5mm
10.2mm
4.7mm
2211620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.290.580
200+
Rs.264.920
700+
Rs.239.250
Min: 100 / Mult: 1
1.8µH
16A
Shielded
18A
WE-HCI Series
-
0.0035ohm
± 20%
10.5mm
10.2mm
4.7mm
2848327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.122.140
50+
Rs.106.550
250+
Rs.97.960
Min: 5 / Mult: 5
270nH
21A
Shielded
32A
ASPIAIG-F7020 Series
-
0.0035ohm
± 20%
7.8mm
7.6mm
1.85mm
2848327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.106.550
250+
Rs.97.960
Min: 100 / Mult: 5
270nH
21A
Shielded
32A
ASPIAIG-F7020 Series
-
0.0035ohm
± 20%
7.8mm
7.6mm
1.85mm
4065835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.790
10+
Rs.179.310
25+
Rs.174.610
50+
Rs.169.910
100+
Rs.163.650
More Pricing...
Min: 1 / Mult: 1
1.5µH
18.5A
Shielded
21.9A
WE-HCC Series
-
0.0035ohm
± 20%
12.1mm
11.4mm
9.5mm
4697842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.113.390
50+
Rs.94.360
250+
Rs.83.150
500+
Rs.78.070
1000+
Rs.72.650
More Pricing...
Min: 5 / Mult: 5
360nH
20A
Shielded
24A
SRP5030HMCT Series
-
0.0035ohm
± 20%
5.7mm
5.3mm
2.8mm
4360127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.205.320
10+
Rs.199.230
100+
Rs.181.830
500+
Rs.174.870
1000+
Rs.152.250
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.5A
Shielded
29.1A
WE-HCC Series
-
0.0035ohm
± 20%
12.1mm
11.4mm
9.5mm
4360127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.181.830
500+
Rs.174.870
1000+
Rs.152.250
2000+
Rs.149.210
Min: 100 / Mult: 1
1.5µH
19.5A
Shielded
29.1A
WE-HCC Series
-
0.0035ohm
± 20%
12.1mm
11.4mm
9.5mm
4065835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.163.650
300+
Rs.158.170
Min: 100 / Mult: 1
1.5µH
18.5A
Shielded
21.9A
WE-HCC Series
-
0.0035ohm
± 20%
12.1mm
11.4mm
9.5mm
1800262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.249.690
10+
Rs.230.550
50+
Rs.222.720
100+
Rs.214.890
200+
Rs.190.530
More Pricing...
Min: 1 / Mult: 1
220nH
16A
Shielded
32A
WE-PDF Series
-
0.0035ohm
± 30%
10.2mm
10.2mm
4.5mm
2343826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.252.200
10+
Rs.227.370
25+
Rs.206.500
50+
Rs.192.790
100+
Rs.169.090
Min: 1 / Mult: 1
450nH
11.72A
Shielded
29.52A
SER80xx Series
-
0.0035ohm
± 20%
8.8mm
8.5mm
5mm
2343827

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.140.940
1250+
Rs.124.410
2500+
Rs.120.060
Min: 250 / Mult: 250
450nH
11.72A
Shielded
29.52A
SER80xx Series
-
0.0035ohm
± 20%
8.8mm
8.5mm
5mm
2343826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.169.090
Min: 100 / Mult: 1
450nH
11.72A
Shielded
29.52A
SER80xx Series
-
0.0035ohm
± 20%
8.8mm
8.5mm
5mm
1800262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.214.890
200+
Rs.190.530
500+
Rs.166.170
Min: 100 / Mult: 1
220nH
16A
Shielded
32A
WE-PDF Series
-
0.0035ohm
± 30%
10.2mm
10.2mm
4.5mm
4704281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.010
50+
Rs.53.740
100+
Rs.44.370
250+
Rs.40.060
500+
Rs.36.460
More Pricing...
Min: 1 / Mult: 1
330nH
21A
Shielded
25A
3656 Series
-
0.0035ohm
± 20%
7mm
6.6mm
2.8mm
4699340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.710
50+
Rs.90.470
250+
Rs.79.720
500+
Rs.74.850
1500+
Rs.69.650
More Pricing...
Min: 5 / Mult: 5
150nH
18A
Shielded
22A
SRP4021HMT Series
-
0.0035ohm
± 20%
4.2mm
4.1mm
1.9mm
1741332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.98.180
10+
Rs.81.030
100+
Rs.69.660
500+
Rs.64.220
1000+
Rs.59.150
More Pricing...
Min: 1 / Mult: 1
100nH
18A
Shielded
40A
IHLP-2525AH-01 Series
2525 [6363 Metric]
0.0035ohm
± 20%
6.86mm
6.47mm
1.8mm
2075644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.362.360
2+
Rs.303.950
3+
Rs.275.440
5+
Rs.265.370
10+
Rs.253.200
More Pricing...
Min: 1 / Mult: 1
3.6µH
16.76A
Shielded
13.4A
HC1 Series
-
0.0035ohm
± 15%
13mm
13mm
10mm
2075644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Rs.244.020
Min: 100 / Mult: 1
3.6µH
16.76A
Shielded
13.4A
HC1 Series
-
0.0035ohm
± 15%
13mm
13mm
10mm
1741332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.660
500+
Rs.64.220
1000+
Rs.59.150
2000+
Rs.54.140
Min: 100 / Mult: 1
100nH
18A
Shielded
40A
IHLP-2525AH-01 Series
2525 [6363 Metric]
0.0035ohm
± 20%
6.86mm
6.47mm
1.8mm
3384953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.560
500+
Rs.69.070
1000+
Rs.64.270
2000+
Rs.58.840
Min: 100 / Mult: 1
1.5µH
27A
Shielded
48A
SRP1245C Series
-
0.0035ohm
± 20%
12.6mm
12.6mm
4.7mm
3384953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.320
10+
Rs.83.480
100+
Rs.73.560
500+
Rs.69.070
1000+
Rs.64.270
More Pricing...
Min: 1 / Mult: 1
1.5µH
27A
Shielded
48A
SRP1245C Series
-
0.0035ohm
± 20%
12.6mm
12.6mm
4.7mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY