SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.92.220
10+
Rs.78.910
50+
Rs.75.690
100+
Rs.60.120
200+
Rs.57.380
More Pricing...
Min: 1 / Mult: 1
2µH
16A
Shielded
14A
IHLP-4040DZ-11 Series
0.0058ohm
± 20%
10.92mm
10.3mm
4mm
3501809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.120.320
50+
Rs.84.020
250+
Rs.68.010
500+
Rs.64.020
1000+
Rs.62.150
Min: 5 / Mult: 5
820nH
12.8A
Shielded
18A
MPL-AL Series
0.0058ohm
± 20%
5.5mm
5.3mm
2.9mm
3501809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.84.020
250+
Rs.68.010
500+
Rs.64.020
1000+
Rs.62.150
Min: 100 / Mult: 5
820nH
12.8A
Shielded
18A
MPL-AL Series
0.0058ohm
± 20%
5.5mm
5.3mm
2.9mm
1547035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.610
10+
Rs.81.090
50+
Rs.79.960
100+
Rs.53.100
200+
Rs.50.750
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Shielded
27.5A
IHLP-4040DZ-01 Series
0.0058ohm
± 20%
10.92mm
10.3mm
4mm
1547052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.120
200+
Rs.57.380
500+
Rs.54.790
Min: 100 / Mult: 1
2µH
16A
Shielded
14A
IHLP-4040DZ-11 Series
0.0058ohm
± 20%
10.92mm
10.3mm
4mm
1547035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.100
200+
Rs.50.750
500+
Rs.48.400
Min: 100 / Mult: 1
1.5µH
15A
Shielded
27.5A
IHLP-4040DZ-01 Series
0.0058ohm
± 20%
10.92mm
10.3mm
4mm
4704229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.050
50+
Rs.92.420
250+
Rs.81.430
500+
Rs.76.460
1500+
Rs.71.150
More Pricing...
Min: 5 / Mult: 5
330nH
15A
Shielded
15A
SRP4021HMCT Series
0.0058ohm
± 20%
4.3mm
4.2mm
1.9mm
4699342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.710
50+
Rs.90.470
250+
Rs.79.720
500+
Rs.74.850
1500+
Rs.69.650
More Pricing...
Min: 5 / Mult: 5
330nH
15A
Shielded
13.5A
SRP4021HMT Series
0.0058ohm
± 20%
4.2mm
4.1mm
1.9mm
2374217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.88.900
200+
Rs.87.010
600+
Rs.85.120
Min: 100 / Mult: 1
1.5µH
7A
Shielded
7.2A
SRU1048A Series
0.0058ohm
± 30%
10mm
10mm
4.8mm
2374217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.94.570
10+
Rs.92.680
50+
Rs.90.790
100+
Rs.88.900
200+
Rs.87.010
More Pricing...
Min: 1 / Mult: 1
1.5µH
7A
Shielded
7.2A
SRU1048A Series
0.0058ohm
± 30%
10mm
10mm
4.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY