SMD Power Inductors:

43 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.600
250+
Rs.64.430
500+
Rs.63.250
1200+
Rs.53.070
Min: 100 / Mult: 1
680nH
16.5A
Shielded
17A
SRP6540 Series
-
0.005ohm
± 20%
7.2mm
6.5mm
4mm
2836807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.301.720
10+
Rs.264.990
50+
Rs.228.250
100+
Rs.191.510
200+
Rs.154.770
More Pricing...
Min: 1 / Mult: 1
1µH
28A
Shielded
6.5A
XFL5030 Series
-
0.005ohm
± 20%
5.48mm
5.28mm
3.1mm
3385013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.91.010
1000+
Rs.89.070
2000+
Rs.87.140
10000+
Rs.85.200
20000+
Rs.83.270
Min: 500 / Mult: 5
0.33µH
17A
Shielded
20A
SRP5030C Series
-
0.005ohm
± 20%
5.7mm
5.2mm
2.8mm
3385013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.96.810
50+
Rs.94.880
250+
Rs.92.940
500+
Rs.91.010
1000+
Rs.89.070
More Pricing...
Min: 5 / Mult: 5
0.33µH
17A
Shielded
20A
SRP5030C Series
-
0.005ohm
± 20%
5.7mm
5.2mm
2.8mm
1636217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.375.770
10+
Rs.343.050
50+
Rs.315.620
100+
Rs.297.490
200+
Rs.278.880
More Pricing...
Min: 1 / Mult: 1
2.7µH
16A
Shielded
20A
WE-HCI Series
-
0.005ohm
± 20%
14mm
12.8mm
5.3mm
2309894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.570
50+
Rs.79.700
100+
Rs.65.600
250+
Rs.64.430
500+
Rs.63.250
More Pricing...
Min: 1 / Mult: 1
680nH
16.5A
Shielded
17A
SRP6540 Series
-
0.005ohm
± 20%
7.2mm
6.5mm
4mm
1636217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.297.490
200+
Rs.278.880
500+
Rs.254.270
Min: 100 / Mult: 1
2.7µH
16A
Shielded
20A
WE-HCI Series
-
0.005ohm
± 20%
14mm
12.8mm
5.3mm
1547051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.630
200+
Rs.59.920
500+
Rs.58.200
Min: 100 / Mult: 1
1.8µH
17A
Shielded
16A
IHLP-4040DZ-11 Series
-
0.005ohm
± 20%
10.92mm
10.3mm
4mm
2329068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.123.540
10+
Rs.100.050
25+
Rs.90.480
50+
Rs.83.050
100+
Rs.75.610
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
-
0.005ohm
± 20%
22mm
15mm
7mm
2145719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.940
50+
Rs.101.790
100+
Rs.95.700
250+
Rs.88.740
500+
Rs.83.350
More Pricing...
Min: 1 / Mult: 1
2.5µH
16.3A
Shielded
25.8A
PCC-M1060ML Series
-
0.005ohm
± 20%
10.9mm
10mm
6mm
2434107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.430
250+
Rs.56.820
500+
Rs.53.600
1000+
Rs.50.460
Min: 100 / Mult: 1
560nH
16.5A
Shielded
25.5A
SRP7028A Series
-
0.005ohm
± 20%
7.3mm
6.6mm
2.8mm
2145719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
250+
Rs.88.740
500+
Rs.83.350
1000+
Rs.75.870
Min: 100 / Mult: 1
2.5µH
16.3A
Shielded
25.8A
PCC-M1060ML Series
-
0.005ohm
± 20%
10.9mm
10mm
6mm
2329068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.75.610
250+
Rs.64.210
Min: 100 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
-
0.005ohm
± 20%
22mm
15mm
7mm
2493870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.128.760
50+
Rs.100.050
250+
Rs.72.040
500+
Rs.68.040
1000+
Rs.62.040
More Pricing...
Min: 5 / Mult: 5
330nH
14A
Shielded
18A
SRP5030TA Series
-
0.005ohm
± 20%
5.7mm
5.2mm
2.8mm
2493870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.100.050
250+
Rs.72.040
500+
Rs.68.040
1000+
Rs.62.040
2000+
Rs.61.500
Min: 100 / Mult: 5
330nH
14A
Shielded
18A
SRP5030TA Series
-
0.005ohm
± 20%
5.7mm
5.2mm
2.8mm
2434107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.91.350
50+
Rs.65.170
100+
Rs.61.430
250+
Rs.56.820
500+
Rs.53.600
More Pricing...
Min: 1 / Mult: 1
560nH
16.5A
Shielded
25.5A
SRP7028A Series
-
0.005ohm
± 20%
7.3mm
6.6mm
2.8mm
1547051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.950
10+
Rs.64.380
50+
Rs.63.340
100+
Rs.61.630
200+
Rs.59.920
More Pricing...
Min: 1 / Mult: 1
1.8µH
17A
Shielded
16A
IHLP-4040DZ-11 Series
-
0.005ohm
± 20%
10.92mm
10.3mm
4mm
2836807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.191.510
200+
Rs.154.770
400+
Rs.118.030
Min: 100 / Mult: 1
1µH
28A
Shielded
6.5A
XFL5030 Series
-
0.005ohm
± 20%
5.48mm
5.28mm
3.1mm
3287744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.490
Min: 1 / Mult: 1
220nH
15A
Shielded
19A
MPXV Series
2020 [5050 Metric]
0.005ohm
± 20%
5.3mm
5mm
2mm
3280643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
250+
Rs.99.620
500+
Rs.96.570
1500+
Rs.79.610
Min: 100 / Mult: 1
1µH
21.8A
Shielded
30A
SRP7030CA Series
-
0.005ohm
± 20%
7.8mm
7.6mm
2.9mm
3280643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.174.000
50+
Rs.134.850
100+
Rs.102.660
250+
Rs.99.620
500+
Rs.96.570
More Pricing...
Min: 1 / Mult: 1
1µH
21.8A
Shielded
30A
SRP7030CA Series
-
0.005ohm
± 20%
7.8mm
7.6mm
2.9mm
3102852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.310
10+
Rs.64.410
Min: 1 / Mult: 1
220nH
15A
Shielded
19A
MPX Series
-
0.005ohm
± 20%
5.3mm
5mm
2mm
3102852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.64.410
Min: 100 / Mult: 1
220nH
15A
Shielded
19A
MPX Series
-
0.005ohm
± 20%
5.3mm
5mm
2mm
3252952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.268.300
Min: 1 / Mult: 1
2.2µH
20.5A
Shielded
28A
MPX Series
-
0.005ohm
± 20%
17mm
17.1mm
4mm
3287937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.334.950
10+
Rs.331.890
50+
Rs.328.830
100+
Rs.325.760
500+
Rs.322.700
More Pricing...
Min: 1 / Mult: 1
2.2µH
20.5A
Shielded
28A
MPXV Series
-
0.005ohm
± 20%
17mm
17.1mm
4mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY