SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.314.490
10+
Rs.289.090
50+
Rs.253.980
100+
Rs.231.060
Min: 1 / Mult: 1
4.2µH
11A
Shielded
15.7A
WE-HCIA Series
-
0.0078ohm
± 20%
10.5mm
10mm
4.5mm
3953413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.231.060
Min: 100 / Mult: 1
4.2µH
11A
Shielded
15.7A
WE-HCIA Series
-
0.0078ohm
± 20%
10.5mm
10mm
4.5mm
1636242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.302.760
10+
Rs.296.670
50+
Rs.274.050
100+
Rs.245.340
200+
Rs.220.550
More Pricing...
Min: 1 / Mult: 1
9.2µH
12A
Shielded
10.5A
WE-HCI Series
-
0.0078ohm
± 20%
13.2mm
12.8mm
6.2mm
3102855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.530
10+
Rs.64.410
Min: 1 / Mult: 1
470nH
12A
Shielded
14A
MPX Series
2020 [5050 Metric]
0.0078ohm
± 20%
5.3mm
5mm
2mm
3373389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
10+
Rs.72.210
50+
Rs.65.820
100+
Rs.59.430
200+
Rs.55.210
More Pricing...
Min: 1 / Mult: 1
1µH
9.4A
Shielded
10A
SRR1260 Series
-
0.0078ohm
± 30%
12.5mm
12.5mm
6mm
1636242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.245.340
200+
Rs.220.550
400+
Rs.195.750
Min: 100 / Mult: 1
9.2µH
12A
Shielded
10.5A
WE-HCI Series
-
0.0078ohm
± 20%
13.2mm
12.8mm
6.2mm
3287746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.75.800
500+
Rs.72.930
1000+
Rs.71.490
Min: 100 / Mult: 1
470nH
12A
Shielded
14A
MPXV Series
2020 [5050 Metric]
0.0078ohm
± 20%
5.3mm
5mm
2mm
3102898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.310
Min: 1 / Mult: 1
680nH
12.6A
Shielded
16A
MPX Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3287790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.660
Min: 1 / Mult: 1
680nH
12.6A
Shielded
16A
MPXV Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3373389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.430
200+
Rs.55.210
600+
Rs.50.990
Min: 100 / Mult: 1
1µH
9.4A
Shielded
10A
SRR1260 Series
-
0.0078ohm
± 30%
12.5mm
12.5mm
6mm
3287790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.83.660
Min: 100 / Mult: 1
680nH
12.6A
Shielded
16A
MPXV Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3102898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.75.310
Min: 100 / Mult: 1
680nH
12.6A
Shielded
16A
MPX Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3102855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.64.410
Min: 100 / Mult: 1
470nH
12A
Shielded
14A
MPX Series
2020 [5050 Metric]
0.0078ohm
± 20%
5.3mm
5mm
2mm
3287746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.390
10+
Rs.81.530
50+
Rs.78.660
100+
Rs.75.800
500+
Rs.72.930
More Pricing...
Min: 1 / Mult: 1
470nH
12A
Shielded
14A
MPXV Series
2020 [5050 Metric]
0.0078ohm
± 20%
5.3mm
5mm
2mm
4691652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.280
50+
Rs.21.250
250+
Rs.19.550
500+
Rs.18.430
1500+
Rs.17.280
More Pricing...
Min: 5 / Mult: 5
100nH
12.3A
Shielded
18.7A
WE-PMFI Series
1008 [2520 Metric]
0.0078ohm
± 30%
2.5mm
2mm
1.2mm
4688295
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.520
50+
Rs.48.900
100+
Rs.40.150
250+
Rs.36.480
500+
Rs.32.180
More Pricing...
Min: 1 / Mult: 1
1µH
9.6A
Wirewound
14A
LCXN Series
2424 [6060 Metric]
0.0078ohm
± 30%
8mm
8mm
4.2mm
2329081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.930
10+
Rs.102.660
25+
Rs.93.090
50+
Rs.83.090
100+
Rs.73.080
More Pricing...
Min: 1 / Mult: 1
3.3µH
9A
Unshielded
17A
SDR2207 Series
-
0.0078ohm
± 20%
22mm
15mm
7mm
1635877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.130
10+
Rs.149.780
50+
Rs.142.820
100+
Rs.131.510
200+
Rs.116.720
More Pricing...
Min: 1 / Mult: 1
470nH
7A
Shielded
6.5A
WE-TPC Series
-
0.0078ohm
± 30%
8mm
8mm
1.8mm
2374106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.81.180
200+
Rs.75.960
600+
Rs.70.740
Min: 100 / Mult: 1
1µH
9.4A
Shielded
10A
SRR1260A Series
-
0.0078ohm
± 30%
12.5mm
12.5mm
6mm
2374106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.980
10+
Rs.113.970
50+
Rs.103.530
100+
Rs.81.180
200+
Rs.75.960
More Pricing...
Min: 1 / Mult: 1
1µH
9.4A
Shielded
10A
SRR1260A Series
-
0.0078ohm
± 30%
12.5mm
12.5mm
6mm
1635877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.131.510
200+
Rs.116.720
550+
Rs.101.930
Min: 100 / Mult: 1
470nH
7A
Shielded
6.5A
WE-TPC Series
-
0.0078ohm
± 30%
8mm
8mm
1.8mm
2329081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.080
250+
Rs.67.520
Min: 100 / Mult: 1
3.3µH
9A
Unshielded
17A
SDR2207 Series
-
0.0078ohm
± 20%
22mm
15mm
7mm
3385385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.84.390
50+
Rs.69.430
250+
Rs.57.160
500+
Rs.56.290
1500+
Rs.46.980
More Pricing...
Min: 5 / Mult: 5
0.6µH
12.4A
Shielded
12.8A
SRP4018FA Series
-
0.0078ohm
± 20%
4.1mm
4.1mm
1.8mm
3385385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.69.430
250+
Rs.57.160
500+
Rs.56.290
1500+
Rs.46.980
3000+
Rs.44.700
Min: 100 / Mult: 5
0.6µH
12.4A
Shielded
12.8A
SRP4018FA Series
-
0.0078ohm
± 20%
4.1mm
4.1mm
1.8mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY