SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.166.580
50+
Rs.131.470
100+
Rs.118.770
250+
Rs.112.050
500+
Rs.105.330
More Pricing...
Min: 1 / Mult: 1
0.56µH
8.2A
Shielded
9.55A
WE-MAIA Series
0.0086ohm
± 20%
4.1mm
4.1mm
2.1mm
3780928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.118.770
250+
Rs.112.050
500+
Rs.105.330
1000+
Rs.102.600
Min: 100 / Mult: 1
0.56µH
8.2A
Shielded
9.55A
WE-MAIA Series
0.0086ohm
± 20%
4.1mm
4.1mm
2.1mm
3381030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.120.930
250+
Rs.114.840
500+
Rs.108.750
1000+
Rs.102.660
Min: 100 / Mult: 1
0.56µH
8.2A
Shielded
9.55A
WE-MAPI Series
0.0086ohm
± 20%
4.1mm
4.1mm
2.1mm
3639663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.246.510
10+
Rs.217.080
50+
Rs.187.650
100+
Rs.158.220
200+
Rs.128.790
More Pricing...
Min: 1 / Mult: 1
3.9µH
8.6A
Shielded
15.5A
MSS1278H Series
0.0086ohm
± 20%
12mm
12mm
7.8mm
3381030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.560
50+
Rs.136.590
100+
Rs.120.930
250+
Rs.114.840
500+
Rs.108.750
More Pricing...
Min: 1 / Mult: 1
0.56µH
8.2A
Shielded
9.55A
WE-MAPI Series
0.0086ohm
± 20%
4.1mm
4.1mm
2.1mm
3639663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.220
200+
Rs.128.790
500+
Rs.99.350
2500+
Rs.98.500
Min: 100 / Mult: 1
3.9µH
8.6A
Shielded
15.5A
MSS1278H Series
0.0086ohm
± 20%
12mm
12mm
7.8mm
3677581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.280.140
150+
Rs.225.330
Min: 100 / Mult: 1
10µH
24A
Shielded
29A
SRP1510CA Series
0.0086ohm
± 20%
16.5mm
15.5mm
9.7mm
3755331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.427.170
5+
Rs.389.330
10+
Rs.351.480
25+
Rs.351.050
50+
Rs.350.610
More Pricing...
Min: 1 / Mult: 1
10µH
24A
Shielded
26A
ASPIAIG-Q1510 Series
0.0086ohm
± 20%
17.5mm
16.5mm
9.7mm
3755331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.350.610
150+
Rs.286.720
Min: 100 / Mult: 1
10µH
24A
Shielded
26A
ASPIAIG-Q1510 Series
0.0086ohm
± 20%
17.5mm
16.5mm
9.7mm
3677581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.346.260
5+
Rs.315.810
10+
Rs.285.360
25+
Rs.282.750
50+
Rs.280.140
More Pricing...
Min: 1 / Mult: 1
10µH
24A
Shielded
29A
SRP1510CA Series
0.0086ohm
± 20%
16.5mm
15.5mm
9.7mm
2077762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.183.570
50+
Rs.164.430
250+
Rs.157.470
500+
Rs.149.640
1500+
Rs.142.680
More Pricing...
Min: 5 / Mult: 5
330nH
8A
Shielded
16.5A
WE-LHMI Series
0.0086ohm
± 20%
4.45mm
4.06mm
1.8mm
2808296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.119.190
50+
Rs.93.090
250+
Rs.76.220
500+
Rs.62.990
1500+
Rs.58.210
More Pricing...
Min: 5 / Mult: 5
470nH
11.5A
Shielded
18A
SRP5020TA Series
0.0086ohm
± 20%
5.7mm
5.2mm
1.8mm
2211596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.297.540
50+
Rs.269.700
100+
Rs.257.520
250+
Rs.249.690
500+
Rs.241.860
More Pricing...
Min: 1 / Mult: 1
1.15µH
8.5A
Shielded
13A
WE-HCI Series
0.0086ohm
± 20%
7mm
6.9mm
3mm
2077762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.164.430
250+
Rs.157.470
500+
Rs.149.640
1500+
Rs.142.680
3000+
Rs.127.020
Min: 100 / Mult: 1
330nH
8A
Shielded
16.5A
WE-LHMI Series
0.0086ohm
± 20%
4.45mm
4.06mm
1.8mm
2211596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.257.520
250+
Rs.249.690
500+
Rs.241.860
1500+
Rs.211.410
Min: 100 / Mult: 1
1.15µH
8.5A
Shielded
13A
WE-HCI Series
0.0086ohm
± 20%
7mm
6.9mm
3mm
2808296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.090
250+
Rs.76.220
500+
Rs.62.990
1500+
Rs.58.210
3000+
Rs.52.730
Min: 100 / Mult: 5
470nH
11.5A
Shielded
18A
SRP5020TA Series
0.0086ohm
± 20%
5.7mm
5.2mm
1.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY