SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.77.430
50+
Rs.64.650
250+
Rs.56.550
500+
Rs.53.340
1000+
Rs.50.290
More Pricing...
Min: 5 / Mult: 5
1µH
-
14.7A
Shielded
10.4A
SPM-VT-D Series
0.0106ohm
± 20%
5.3mm
5.1mm
3mm
1636251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.080
10+
Rs.157.470
50+
Rs.150.510
200+
Rs.150.380
400+
Rs.150.250
More Pricing...
Min: 1 / Mult: 1
2.8µH
High Current
9.5A
Shielded
11A
WE-HCI Series
0.0106ohm
± 20%
10.5mm
10.2mm
4mm
1636251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.150.510
200+
Rs.150.380
400+
Rs.150.250
800+
Rs.150.110
Min: 100 / Mult: 1
2.8µH
High Current
9.5A
Shielded
11A
WE-HCI Series
0.0106ohm
± 20%
10.5mm
10.2mm
4mm
3923820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.64.650
250+
Rs.56.550
500+
Rs.53.340
1000+
Rs.50.290
2000+
Rs.47.220
Min: 100 / Mult: 5
1µH
-
14.7A
Shielded
10.4A
SPM-VT-D Series
0.0106ohm
± 20%
5.3mm
5.1mm
3mm
3410624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.790
50+
Rs.72.650
100+
Rs.60.990
250+
Rs.56.640
500+
Rs.52.290
More Pricing...
Min: 1 / Mult: 1
1µH
-
11A
Shielded
15.7A
SRP0620 Series
0.0106ohm
± 10%
7.1mm
6.7mm
2mm
3410624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.101.790
50+
Rs.72.650
100+
Rs.60.990
250+
Rs.56.640
500+
Rs.52.290
More Pricing...
Min: 10 / Mult: 1
1µH
-
11A
Shielded
15.7A
SRP0620 Series
0.0106ohm
± 10%
7.1mm
6.7mm
2mm
2287982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.322.090
5+
Rs.289.220
10+
Rs.263.130
25+
Rs.250.810
50+
Rs.221.580
More Pricing...
Min: 1 / Mult: 1
9.2µH
-
10.18A
Shielded
7.8A
MLC15xx Series
0.0106ohm
± 20%
13.8mm
13.2mm
6.5mm
2287982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.221.580
125+
Rs.197.810
Min: 100 / Mult: 1
9.2µH
-
10.18A
Shielded
7.8A
MLC15xx Series
0.0106ohm
± 20%
13.8mm
13.2mm
6.5mm
2913089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.700
50+
Rs.139.810
100+
Rs.127.190
250+
Rs.121.240
500+
Rs.107.110
More Pricing...
Min: 1 / Mult: 1
220nH
-
9A
Shielded
16A
XEL4012 Series
0.0106ohm
± 30%
4mm
4mm
1.2mm
2913089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.127.190
250+
Rs.121.240
500+
Rs.107.110
1500+
Rs.95.620
Min: 100 / Mult: 1
220nH
-
9A
Shielded
16A
XEL4012 Series
0.0106ohm
± 30%
4mm
4mm
1.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY