SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2808316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.431.520
50+
Rs.365.400
100+
Rs.365.300
200+
Rs.365.290
320+
Rs.365.280
Min: 10 / Mult: 1
33µH
16A
Shielded
10.5A
SRP2313AA Series
-
0.0154ohm
± 20%
23.5mm
22mm
12.6mm
2808316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.454.140
10+
Rs.431.520
50+
Rs.365.400
100+
Rs.365.300
200+
Rs.365.290
More Pricing...
Min: 1 / Mult: 1
33µH
16A
Shielded
10.5A
SRP2313AA Series
-
0.0154ohm
± 20%
23.5mm
22mm
12.6mm
3755347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.125.510
200+
Rs.113.300
400+
Rs.104.970
Min: 100 / Mult: 1
4.7µH
11A
Shielded
13A
ASPIAIG-Q7050 Series
-
0.0154ohm
± 20%
8.4mm
8mm
4.8mm
3755347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.197.710
10+
Rs.151.060
50+
Rs.125.510
200+
Rs.113.300
400+
Rs.104.970
Min: 1 / Mult: 1
4.7µH
11A
Shielded
13A
ASPIAIG-Q7050 Series
-
0.0154ohm
± 20%
8.4mm
8mm
4.8mm
3780771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.980
10+
Rs.108.750
50+
Rs.106.140
200+
Rs.89.610
400+
Rs.81.250
More Pricing...
Min: 1 / Mult: 1
4.7µH
11A
Shielded
13A
ASPI-F7050 Series
-
0.0154ohm
± 20%
8.4mm
8mm
4.8mm
3780771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.106.140
200+
Rs.89.610
400+
Rs.81.250
800+
Rs.72.880
Min: 100 / Mult: 1
4.7µH
11A
Shielded
13A
ASPI-F7050 Series
-
0.0154ohm
± 20%
8.4mm
8mm
4.8mm
4167189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.270.060
Min: 100 / Mult: 1
30µH
8.5A
Shielded
10.3A
ERU16 B82559 Series
-
0.0154ohm
± 10%
16.5mm
17.3mm
10.75mm
4704318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.153.910
10+
Rs.119.860
50+
Rs.98.960
100+
Rs.89.340
200+
Rs.81.310
More Pricing...
Min: 1 / Mult: 1
3.3µH
8A
Shielded
13.5A
3656 Series
3028 [7771 Metric]
0.0154ohm
± 20%
7.7mm
7.2mm
5.2mm
4167189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.377.580
10+
Rs.310.590
50+
Rs.270.570
100+
Rs.270.060
Min: 1 / Mult: 1
30µH
8.5A
Shielded
10.3A
ERU16 B82559 Series
-
0.0154ohm
± 10%
16.5mm
17.3mm
10.75mm
2545740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.430
50+
Rs.58.030
100+
Rs.50.200
250+
Rs.46.380
500+
Rs.43.770
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.6A
-
17.4A
PCC-M0840M-LP Series
-
0.0154ohm
± 20%
8.5mm
8mm
4mm
2419056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,106.640
5+
Rs.1,008.330
10+
Rs.910.020
20+
Rs.860.430
40+
Rs.795.620
More Pricing...
Min: 1 / Mult: 1
33µH
15.5A
Shielded
10.5A
IHLP-8787MZ-5A Series
-
0.0154ohm
± 20%
22.48mm
22mm
13mm
2545740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.200
250+
Rs.46.380
500+
Rs.43.770
1000+
Rs.38.200
Min: 100 / Mult: 1
3.3µH
7.6A
-
17.4A
PCC-M0840M-LP Series
-
0.0154ohm
± 20%
8.5mm
8mm
4mm
2419056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.910.020
20+
Rs.860.430
40+
Rs.795.620
100+
Rs.730.800
Min: 10 / Mult: 1
33µH
15.5A
Shielded
10.5A
IHLP-8787MZ-5A Series
-
0.0154ohm
± 20%
22.48mm
22mm
13mm
4728824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.279.730
10+
Rs.255.370
50+
Rs.234.950
100+
Rs.221.450
200+
Rs.207.600
More Pricing...
Min: 1 / Mult: 1
10µH
15.3A
Shielded
18.5A
WE-XHMI Series
4540 [1110 Metric]
0.0154ohm
± 20%
11.3mm
10mm
6mm
4728839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.960
50+
Rs.142.380
100+
Rs.131.000
250+
Rs.123.470
500+
Rs.115.750
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.9A
Shielded
12.5A
WE-XHMI Series
-
0.0154ohm
± 20%
6.6mm
6.4mm
3.1mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY