SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.206.510
Min: 100 / Mult: 1
22µH
10.5A
Shielded
12A
MPX Series
0.0229ohm
± 20%
17mm
17.1mm
7mm
3252973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.337.020
10+
Rs.281.480
50+
Rs.220.980
100+
Rs.206.510
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
MPX Series
0.0229ohm
± 20%
17mm
17.1mm
7mm
3755348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.208.670
10+
Rs.136.610
50+
Rs.130.990
200+
Rs.125.350
400+
Rs.122.750
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10A
ASPIAIG-Q8080 Series
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
3755348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.130.990
200+
Rs.125.350
400+
Rs.122.750
Min: 100 / Mult: 1
10µH
8.7A
Shielded
10A
ASPIAIG-Q8080 Series
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
2842196

RoHS

Each
1+
Rs.738.630
2+
Rs.738.420
3+
Rs.738.200
5+
Rs.737.980
10+
Rs.737.760
More Pricing...
Min: 1 / Mult: 1
100µH
11.2A
Shielded
9.4A
WE-HCF Series
0.0229ohm
± 20%
28mm
25mm
20.5mm
4543794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.138.330
10+
Rs.114.840
50+
Rs.104.400
100+
Rs.93.960
200+
Rs.89.090
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10A
PA2241.XXXNLT Series
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
4543794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.960
200+
Rs.89.090
450+
Rs.84.220
Min: 100 / Mult: 1
10µH
8.7A
-
10A
PA2241.XXXNLT Series
0.0229ohm
-
8.9mm
8.5mm
7.7mm
3287958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.240.990
500+
Rs.231.210
1000+
Rs.221.420
Min: 100 / Mult: 1
22µH
10.5A
Shielded
12A
MPXV Series
0.0229ohm
± 20%
17mm
17.1mm
7mm
3287958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.356.700
10+
Rs.293.190
50+
Rs.255.780
100+
Rs.240.990
500+
Rs.231.210
More Pricing...
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
MPXV Series
0.0229ohm
± 20%
17mm
17.1mm
7mm
4209932

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
Rs.113.920
3750+
Rs.99.680
7500+
Rs.82.590
Min: 750 / Mult: 750
6.8µH
9.8A
Shielded
7.9A
ASPI-F6060 Series
0.0229ohm
± 20%
6.6mm
6.4mm
6.1mm
4209932RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
Rs.113.920
3750+
Rs.99.680
7500+
Rs.82.590
Min: 750 / Mult: 750
6.8µH
9.8A
Shielded
7.9A
ASPI-F6060 Series
0.0229ohm
± 20%
6.6mm
6.4mm
6.1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY