SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.900
50+
Rs.50.680
100+
Rs.41.010
250+
Rs.38.700
500+
Rs.34.090
More Pricing...
Min: 1 / Mult: 1
10µH
4.6A
Semishielded
5A
SRN8040TA Series
-
0.033ohm
± 20%
8mm
8mm
3.7mm
2616891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.710
50+
Rs.21.070
100+
Rs.18.790
250+
Rs.18.170
500+
Rs.17.830
Min: 1 / Mult: 1
6.3µH
3.8A
Semishielded
5.9A
SRN6045TA Series
-
0.033ohm
± 20%
6mm
6mm
4.2mm
2749070

RoHS

Each
5+
Rs.49.590
50+
Rs.41.420
250+
Rs.31.500
500+
Rs.30.480
1500+
Rs.29.450
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.23A
Semishielded
1.75A
WE-LQS Series
-
0.033ohm
± 20%
4mm
4mm
2.5mm
2056526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.260
10+
Rs.77.840
100+
Rs.64.870
500+
Rs.51.890
1000+
Rs.46.700
More Pricing...
Min: 1 / Mult: 1
1µH
3.9A
Shielded
5.3A
IHLP-1212AE-11 Series
-
0.033ohm
± 20%
3.6mm
3mm
1.5mm
1827976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.060
250+
Rs.23.410
500+
Rs.21.890
1000+
Rs.20.360
2000+
Rs.20.280
Min: 100 / Mult: 1
1µH
3.8A
Unshielded
5.5A
SDR0403 Series
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
2211509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.116.580
50+
Rs.104.400
100+
Rs.97.440
250+
Rs.95.700
500+
Rs.93.960
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.2A
Shielded
3.6A
WE-TPC Series
-
0.033ohm
± 30%
10mm
10mm
2.8mm
1827976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.29.060
250+
Rs.23.410
500+
Rs.21.890
1000+
Rs.20.360
More Pricing...
Min: 5 / Mult: 5
1µH
3.8A
Unshielded
5.5A
SDR0403 Series
-
0.033ohm
± 20%
4.5mm
4mm
3.2mm
2392942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.350
50+
Rs.71.780
250+
Rs.59.690
500+
Rs.58.560
1500+
Rs.50.730
More Pricing...
Min: 5 / Mult: 5
-
3.9A
Shielded
-
-
-
0.033ohm
-
-
-
-
2408099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.740
50+
Rs.83.930
100+
Rs.79.120
250+
Rs.74.300
500+
Rs.48.290
More Pricing...
Min: 1 / Mult: 1
560nH
1.9A
Shielded
5.2A
LPS4018 Series
-
0.033ohm
± 20%
3.9mm
3.9mm
1.7mm
2431479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.740
250+
Rs.71.080
500+
Rs.63.690
1000+
Rs.63.600
2000+
Rs.51.420
Min: 100 / Mult: 5
1µH
2.2A
Semishielded
3A
WE-LQS Series
-
0.033ohm
± 20%
3mm
3mm
1.5mm
2211509RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.440
250+
Rs.95.700
500+
Rs.93.960
1000+
Rs.93.090
Min: 100 / Mult: 1
6.8µH
4.2A
Shielded
3.6A
WE-TPC Series
-
0.033ohm
± 30%
10mm
10mm
2.8mm
2408099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.79.120
250+
Rs.74.300
500+
Rs.48.290
1000+
Rs.48.080
Min: 100 / Mult: 1
560nH
1.9A
Shielded
5.2A
LPS4018 Series
-
0.033ohm
± 20%
3.9mm
3.9mm
1.7mm
2530050

RoHS

Each
5+
Rs.24.360
50+
Rs.15.660
250+
Rs.14.830
500+
Rs.13.990
1500+
Rs.13.160
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
4.3A
DFE201612P Series
0806 [2016 Metric]
0.033ohm
± 20%
2mm
1.6mm
1.2mm
2431479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.90.480
50+
Rs.76.740
250+
Rs.71.080
500+
Rs.63.690
1000+
Rs.63.600
More Pricing...
Min: 5 / Mult: 5
1µH
2.2A
Semishielded
3A
WE-LQS Series
-
0.033ohm
± 20%
3mm
3mm
1.5mm
2667920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.690
50+
Rs.54.290
100+
Rs.51.160
250+
Rs.47.330
500+
Rs.44.640
More Pricing...
Min: 1 / Mult: 1
10µH
3.1A
Shielded
3A
CLF-NI-D Series
-
0.033ohm
± 20%
7.4mm
7mm
4.5mm
2667920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.160
250+
Rs.47.330
500+
Rs.44.640
1000+
Rs.43.260
Min: 100 / Mult: 1
10µH
3.1A
Shielded
3A
CLF-NI-D Series
-
0.033ohm
± 20%
7.4mm
7mm
4.5mm
2776804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.750
250+
Rs.14.620
500+
Rs.13.320
1500+
Rs.12.010
3000+
Rs.11.310
Min: 100 / Mult: 5
680nH
-
Shielded
4.1A
DFE201612E Series
0806 [2016 Metric]
0.033ohm
± 20%
2mm
1.6mm
1.2mm
2776804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.17.750
250+
Rs.14.620
500+
Rs.13.320
1500+
Rs.12.010
More Pricing...
Min: 5 / Mult: 5
680nH
-
Shielded
4.1A
DFE201612E Series
0806 [2016 Metric]
0.033ohm
± 20%
2mm
1.6mm
1.2mm
2616891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.790
250+
Rs.18.170
500+
Rs.17.830
Min: 100 / Mult: 1
6.3µH
3.8A
Semishielded
5.9A
SRN6045TA Series
-
0.033ohm
± 20%
6mm
6mm
4.2mm
2616915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.010
250+
Rs.38.700
500+
Rs.34.090
1000+
Rs.29.470
Min: 100 / Mult: 1
10µH
4.6A
Semishielded
5A
SRN8040TA Series
-
0.033ohm
± 20%
8mm
8mm
3.7mm
3490710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.870
250+
Rs.47.880
500+
Rs.42.990
1000+
Rs.40.340
Min: 100 / Mult: 1
4.7µH
5A
Shielded
5.5A
AMDLA7030Q Series
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
3385400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.670
200+
Rs.110.060
500+
Rs.97.440
Min: 100 / Mult: 1
10µH
8A
Shielded
9A
SRP1040VA Series
-
0.033ohm
± 20%
10mm
10mm
3.8mm
3490710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.980
50+
Rs.65.980
100+
Rs.52.870
250+
Rs.47.880
500+
Rs.42.990
More Pricing...
Min: 1 / Mult: 1
4.7µH
5A
Shielded
5.5A
AMDLA7030Q Series
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
3385400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
10+
Rs.139.200
50+
Rs.125.280
100+
Rs.122.670
200+
Rs.110.060
More Pricing...
Min: 1 / Mult: 1
10µH
8A
Shielded
9A
SRP1040VA Series
-
0.033ohm
± 20%
10mm
10mm
3.8mm
3677459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.390
250+
Rs.64.560
500+
Rs.62.730
1000+
Rs.50.810
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
SRP7028AA Series
-
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY