SMD Power Inductors:

100 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4360116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.150.510
10+
Rs.146.160
100+
Rs.127.890
500+
Rs.109.620
1000+
Rs.99.180
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
3.2A
-
Shielded
2.55A
-
WE-TPC Series
-
0.036ohm
± 30%
-
8mm
8mm
1.8mm
4360116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.127.890
500+
Rs.109.620
1000+
Rs.99.180
2000+
Rs.98.310
Min: 100 / Mult: 1
3.3µH
-
3.2A
-
Shielded
2.55A
-
WE-TPC Series
-
0.036ohm
± 30%
-
8mm
8mm
1.8mm
2219242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.450
50+
Rs.25.060
250+
Rs.20.620
500+
Rs.17.800
1000+
Rs.14.970
More Pricing...
Min: 5 / Mult: 5
1µH
-
2.5A
100MHz
Shielded
3A
2.5A
LQH32PN_NC Series
1210 [3225 Metric]
0.036ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2871416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.220
50+
Rs.19.780
250+
Rs.17.890
500+
Rs.15.890
1500+
Rs.15.440
More Pricing...
Min: 5 / Mult: 5
240nH
-
-
-
Shielded
4.2A
3.2A
DFE18SAN_E0 Series
-
0.036ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2871527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.970
50+
Rs.40.730
100+
Rs.31.630
250+
Rs.31.000
500+
Rs.30.370
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
-
-
Shielded
3.6A
3.4A
DS75LC Series
-
0.036ohm
± 30%
Ferrite
7.6mm
7.6mm
5mm
2428216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.23.930
250+
Rs.19.840
500+
Rs.18.230
1500+
Rs.16.620
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.6A
-
Semishielded
1.6A
-
SRN4026 Series
-
0.036ohm
± 20%
-
4mm
4mm
2.5mm
3577923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.229.680
10+
Rs.213.150
50+
Rs.199.230
100+
Rs.180.960
200+
Rs.159.210
More Pricing...
Min: 1 / Mult: 1
22µH
-
4A
-
Shielded
7.4A
-
WE-PD Series
-
0.036ohm
± 20%
-
12mm
12mm
8mm
1515519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.050
200+
Rs.94.830
350+
Rs.89.610
Min: 100 / Mult: 1
10µH
-
1.6A
20MHz
Shielded
-
1.6A
LQH66SN_03 Series
2525 [6363 Metric]
0.036ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
2859161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
10+
Rs.72.210
50+
Rs.65.820
100+
Rs.59.430
200+
Rs.55.250
More Pricing...
Min: 1 / Mult: 1
18µH
-
4.2A
-
Shielded
3.9A
-
SRR1260 Series
-
0.036ohm
± 20%
-
12.5mm
12.5mm
6mm
1864414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.810
50+
Rs.52.160
100+
Rs.38.980
250+
Rs.31.960
500+
Rs.27.900
More Pricing...
Min: 1 / Mult: 1
12µH
-
2.45A
-
Unshielded
-
-
MCSD105 Series
-
0.036ohm
± 20%
-
10.2mm
9mm
5.4mm
1515519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.147.030
10+
Rs.120.930
50+
Rs.110.490
100+
Rs.100.050
200+
Rs.94.830
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.6A
20MHz
Shielded
-
1.6A
LQH66SN_03 Series
2525 [6363 Metric]
0.036ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
2287332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.239.600
250+
Rs.209.840
Min: 100 / Mult: 1
15µH
-
4A
-
Unshielded
7.5A
-
DO5022P Series
-
0.036ohm
± 20%
-
18.03mm
15.24mm
7.11mm
1635909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.150
10+
Rs.173.940
50+
Rs.157.070
100+
Rs.141.100
200+
Rs.131.790
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.37A
-
Shielded
3.77A
-
WE-PD Series
-
0.036ohm
± 20%
-
12mm
12mm
6mm
1636149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
10+
Rs.182.700
25+
Rs.173.570
50+
Rs.164.430
100+
Rs.152.250
More Pricing...
Min: 1 / Mult: 1
15µH
-
4A
-
Unshielded
8A
-
WE-PD4 Series
-
0.036ohm
± 20%
-
18.54mm
15.24mm
7.11mm
1644637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.94.830
10+
Rs.61.170
50+
Rs.57.160
100+
Rs.56.570
200+
Rs.55.980
More Pricing...
Min: 1 / Mult: 1
22µH
Power
2.8A
-
Shielded
-
-
B82477G2 Series
-
0.036ohm
± 20%
-
12.3mm
12.3mm
6mm
1644637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.570
200+
Rs.55.980
600+
Rs.55.380
Min: 100 / Mult: 1
22µH
Power
2.8A
-
Shielded
-
-
B82477G2 Series
-
0.036ohm
± 20%
-
12.3mm
12.3mm
6mm
2287332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.279.530
10+
Rs.269.550
25+
Rs.259.570
50+
Rs.249.590
100+
Rs.239.600
More Pricing...
Min: 1 / Mult: 1
15µH
-
4A
-
Unshielded
7.5A
-
DO5022P Series
-
0.036ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2114093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.128.760
10+
Rs.106.140
50+
Rs.93.090
100+
Rs.87.000
200+
Rs.82.410
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.4A
-
Shielded
2.8A
-
B82477P2 Series
-
0.036ohm
± 20%
-
12.5mm
12.5mm
6mm
2428216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.930
250+
Rs.19.840
500+
Rs.18.230
1500+
Rs.16.620
3000+
Rs.14.450
Min: 100 / Mult: 1
3.3µH
-
1.6A
-
Semishielded
1.6A
-
SRN4026 Series
-
0.036ohm
± 20%
-
4mm
4mm
2.5mm
1864414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.980
250+
Rs.31.960
500+
Rs.27.900
1000+
Rs.22.330
Min: 100 / Mult: 1
12µH
-
2.45A
-
Unshielded
-
-
MCSD105 Series
-
0.036ohm
± 20%
-
10.2mm
9mm
5.4mm
2374125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.105.970
200+
Rs.103.860
600+
Rs.101.750
Min: 100 / Mult: 1
18µH
-
4.2A
-
Shielded
3.9A
-
SRR1260A Series
-
0.036ohm
± 20%
-
12.5mm
12.5mm
6mm
2219242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.060
250+
Rs.20.620
500+
Rs.17.800
1000+
Rs.14.970
2000+
Rs.14.620
Min: 100 / Mult: 10
1µH
-
2.5A
100MHz
Shielded
3A
2.5A
LQH32PN_NC Series
1210 [3225 Metric]
0.036ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2493050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.060
50+
Rs.25.210
100+
Rs.20.860
250+
Rs.20.240
500+
Rs.18.000
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
3.6A
-
Shielded
4.7A
-
VLS-EX Series
-
0.036ohm
± 20%
-
6mm
6mm
4.5mm
2114093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.87.000
200+
Rs.82.410
600+
Rs.77.820
Min: 100 / Mult: 1
22µH
-
3.4A
-
Shielded
2.8A
-
B82477P2 Series
-
0.036ohm
± 20%
-
12.5mm
12.5mm
6mm
2374125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.117.740
10+
Rs.113.300
50+
Rs.109.850
100+
Rs.105.970
200+
Rs.103.860
More Pricing...
Min: 1 / Mult: 1
18µH
-
4.2A
-
Shielded
3.9A
-
SRR1260A Series
-
0.036ohm
± 20%
-
12.5mm
12.5mm
6mm
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY