SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4216305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.380
50+
Rs.39.310
100+
Rs.36.330
250+
Rs.30.470
500+
Rs.29.150
Min: 1 / Mult: 1
10µH
3.1A
Semishielded
4.8A
SRN8040HA Series
-
0.061ohm
± 20%
7.9mm
8.15mm
4.2mm
4216305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.330
250+
Rs.30.470
500+
Rs.29.150
Min: 100 / Mult: 1
10µH
3.1A
Semishielded
4.8A
SRN8040HA Series
-
0.061ohm
± 20%
7.9mm
8.15mm
4.2mm
2056528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.66.650
250+
Rs.59.200
500+
Rs.58.570
1500+
Rs.49.700
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.7A
Shielded
3.3A
IHLP-1212BZ-11 Series
-
0.061ohm
± 20%
3.6mm
3mm
2mm
2434802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.90.520
50+
Rs.64.880
250+
Rs.56.630
500+
Rs.53.170
1500+
Rs.52.010
More Pricing...
Min: 5 / Mult: 5
2.2µH
4A
Shielded
6A
SRP4020TA Series
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
3929028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.206.190
10+
Rs.169.650
50+
Rs.147.900
100+
Rs.140.070
200+
Rs.128.700
More Pricing...
Min: 1 / Mult: 1
33µH
6.3A
Shielded
7.2A
SRP1265WA Series
-
0.061ohm
± 20%
13.6mm
12.6mm
6.2mm
2776733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.27.840
50+
Rs.22.620
100+
Rs.18.800
250+
Rs.18.710
500+
Rs.16.570
More Pricing...
Min: 1 / Mult: 1
10µH
2.5A
Shielded
3.1A
VLS-EX Series
-
0.061ohm
± 20%
5mm
5mm
4.5mm
2077769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.187.250
50+
Rs.168.610
250+
Rs.160.620
500+
Rs.152.640
1500+
Rs.145.540
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.25A
Shielded
6.5A
WE-LHMI Series
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
2056528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.650
250+
Rs.59.200
500+
Rs.58.570
1500+
Rs.49.700
3000+
Rs.48.540
Min: 100 / Mult: 5
3.3µH
2.7A
Shielded
3.3A
IHLP-1212BZ-11 Series
-
0.061ohm
± 20%
3.6mm
3mm
2mm
2434802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.64.880
250+
Rs.56.630
500+
Rs.53.170
1500+
Rs.52.010
3000+
Rs.50.970
Min: 100 / Mult: 5
2.2µH
4A
Shielded
6A
SRP4020TA Series
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
2077769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.168.610
250+
Rs.160.620
500+
Rs.152.640
1500+
Rs.145.540
3000+
Rs.129.570
Min: 100 / Mult: 1
2.2µH
3.25A
Shielded
6.5A
WE-LHMI Series
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
2776733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.800
250+
Rs.18.710
500+
Rs.16.570
1500+
Rs.14.700
Min: 100 / Mult: 1
10µH
2.5A
Shielded
3.1A
VLS-EX Series
-
0.061ohm
± 20%
5mm
5mm
4.5mm
3869845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.67.950
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
-
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
3869845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.67.950
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
-
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
4067154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.177.150
50+
Rs.136.990
250+
Rs.96.830
500+
Rs.77.920
Min: 5 / Mult: 5
820nH
2.15A
Shielded
1.05A
XFL2010 Series
-
0.061ohm
± 20%
1.9mm
2mm
1mm
3929028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.070
200+
Rs.128.700
500+
Rs.117.320
Min: 100 / Mult: 1
33µH
6.3A
Shielded
7.2A
SRP1265WA Series
-
0.061ohm
± 20%
13.6mm
12.6mm
6.2mm
4067154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.136.990
250+
Rs.96.830
500+
Rs.77.920
Min: 100 / Mult: 5
820nH
2.15A
Shielded
1.05A
XFL2010 Series
-
0.061ohm
± 20%
1.9mm
2mm
1mm
4354312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.380
200+
Rs.52.770
500+
Rs.49.160
Min: 100 / Mult: 1
6.8µH
2.62A
Shielded
1.11A
VLCF Series
2020 [5050 Metric]
0.061ohm
± 30%
5mm
5mm
2.4mm
4572736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.630
250+
Rs.21.600
500+
Rs.18.570
1000+
Rs.15.850
Min: 100 / Mult: 1
15µH
2.8A
-
3.4A
-
-
0.061ohm
-
8mm
8mm
4.2mm
4242135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.80.910
250+
Rs.58.560
500+
Rs.44.810
1500+
Rs.39.850
3000+
Rs.36.240
Min: 100 / Mult: 5
2.2µH
4A
Shielded
6A
SRP4020CC Series
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
4413348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.169.650
250+
Rs.165.740
500+
Rs.161.820
1000+
Rs.161.390
2000+
Rs.160.950
Min: 100 / Mult: 5
2.2µH
5.2A
-
6A
WE-LHMI Series
-
0.061ohm
-
4.45mm
4.06mm
1.8mm
4354312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.520
10+
Rs.68.560
50+
Rs.62.470
100+
Rs.56.380
200+
Rs.52.770
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.62A
Shielded
1.11A
VLCF Series
2020 [5050 Metric]
0.061ohm
± 30%
5mm
5mm
2.4mm
4242135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.000
50+
Rs.80.910
250+
Rs.58.560
500+
Rs.44.810
1500+
Rs.39.850
More Pricing...
Min: 5 / Mult: 5
2.2µH
4A
Shielded
6A
SRP4020CC Series
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
4572736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.280
50+
Rs.33.150
100+
Rs.24.630
250+
Rs.21.600
500+
Rs.18.570
More Pricing...
Min: 1 / Mult: 1
15µH
2.8A
Shielded
3.4A
IFSC3232DB-02 Series
-
0.061ohm
± 20%
8mm
8mm
4.2mm
4413348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.189.660
50+
Rs.169.650
250+
Rs.165.740
500+
Rs.161.820
1000+
Rs.161.390
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.2A
Shielded
6A
WE-LHMI Series
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
2215714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.570
50+
Rs.39.470
100+
Rs.38.690
250+
Rs.37.900
500+
Rs.37.100
Min: 1 / Mult: 1
22µH
1.34A
Shielded
900mA
SLF Series
-
0.061ohm
± 20%
7mm
7mm
4.5mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY