SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543215

RoHS

Each
1+
Rs.154.410
50+
Rs.145.540
100+
Rs.134.000
250+
Rs.128.680
500+
Rs.123.350
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.8A
Shielded
4.6A
WE-MAPI Series
0.081ohm
± 20%
4.1mm
4.1mm
2.1mm
3582980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.440
50+
Rs.153.120
100+
Rs.147.030
250+
Rs.143.990
500+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
15µH
1.6A
Shielded
2.2A
WE-PD Series
0.081ohm
± 20%
7.3mm
7.3mm
4.5mm
3551736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.136.240
50+
Rs.128.410
100+
Rs.122.470
Min: 1 / Mult: 1
5.6µH
2.8A
Shielded
4.6A
WE-MAIA Series
0.081ohm
± 20%
4.1mm
4.1mm
2.1mm
3582980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.030
250+
Rs.143.990
500+
Rs.140.940
1000+
Rs.128.760
Min: 100 / Mult: 1
15µH
1.6A
Shielded
2.2A
WE-PD Series
0.081ohm
± 20%
7.3mm
7.3mm
4.5mm
3551736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.470
Min: 100 / Mult: 1
5.6µH
2.8A
Shielded
4.6A
WE-MAIA Series
0.081ohm
± 20%
4.1mm
4.1mm
2.1mm
4572961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.110
50+
Rs.39.760
100+
Rs.29.500
250+
Rs.26.160
500+
Rs.22.820
More Pricing...
Min: 1 / Mult: 1
15µH
1.47A
Shielded
-
IFDC3030EZ Series
0.081ohm
± 20%
7.8mm
7.8mm
5mm
4142880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.620
250+
Rs.20.640
500+
Rs.18.660
1500+
Rs.17.000
Min: 100 / Mult: 1
18µH
1.85A
Shielded
2.2A
ASPI-6045S Series
0.081ohm
± 20%
6mm
6mm
4.5mm
4360086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.050
500+
Rs.73.000
1000+
Rs.71.870
2000+
Rs.57.950
Min: 100 / Mult: 1
18µH
2.2A
Semishielded
2.7A
WE-LQS Series
0.081ohm
± 20%
6mm
6mm
4.5mm
4572961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.500
250+
Rs.26.160
500+
Rs.22.820
1000+
Rs.19.480
Min: 100 / Mult: 1
15µH
1.47A
-
-
-
0.081ohm
-
7.8mm
7.8mm
5mm
4142880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.33.930
50+
Rs.27.580
100+
Rs.22.620
250+
Rs.20.640
500+
Rs.18.660
More Pricing...
Min: 1 / Mult: 1
18µH
1.85A
Shielded
2.2A
ASPI-6045S Series
0.081ohm
± 20%
6mm
6mm
4.5mm
4360086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.90.010
100+
Rs.86.050
500+
Rs.73.000
1000+
Rs.71.870
More Pricing...
Min: 1 / Mult: 1
18µH
2.2A
Semishielded
2.7A
WE-LQS Series
0.081ohm
± 20%
6mm
6mm
4.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY