SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.330
100+
Rs.32.220
Min: 10 / Mult: 10
2.2µH
3A
Shielded
-
3.9A
-
SRP0410 Series
-
0.087ohm
± 10%
-
4.4mm
4.1mm
1mm
2364643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.770
50+
Rs.20.780
250+
Rs.19.780
500+
Rs.18.850
Min: 5 / Mult: 5
1µH
1.7A
Shielded
-
2.45A
-
VLS-E Series
-
0.087ohm
± 30%
-
2.5mm
2mm
1.2mm
2364643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.20.780
250+
Rs.19.780
500+
Rs.18.850
Min: 100 / Mult: 1
1µH
1.7A
Shielded
-
2.45A
-
VLS-E Series
-
0.087ohm
± 30%
-
2.5mm
2mm
1.2mm
3410620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.47.720
50+
Rs.46.730
Min: 10 / Mult: 5
6.8µH
3.6A
Shielded
-
5.2A
-
SRP0615 Series
-
0.087ohm
± 10%
-
7.1mm
6.7mm
1.5mm
3410620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.47.720
50+
Rs.46.730
Min: 5 / Mult: 5
6.8µH
3.6A
Shielded
-
5.2A
-
SRP0615 Series
-
0.087ohm
± 10%
-
7.1mm
6.7mm
1.5mm
3463499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.220
Min: 100 / Mult: 10
2.2µH
3A
Shielded
-
3.9A
-
SRP0410 Series
-
0.087ohm
± 10%
-
4.4mm
4.1mm
1mm
2543286

RoHS

Each
10+
Rs.100.050
100+
Rs.73.520
500+
Rs.73.170
1000+
Rs.65.340
2000+
Rs.58.640
More Pricing...
Min: 10 / Mult: 10
470nH
1.5A
Shielded
-
2.5A
-
WE-PMCI Series
-
0.087ohm
± 20%
-
1.6mm
0.8mm
0.8mm
1515528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.147.030
10+
Rs.120.930
50+
Rs.110.490
100+
Rs.100.050
200+
Rs.94.830
More Pricing...
Min: 1 / Mult: 1
22µH
1.1A
Shielded
15MHz
-
1.1A
LQH66SN_03 Series
2525 [6363 Metric]
0.087ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.050
200+
Rs.94.830
350+
Rs.89.610
Min: 100 / Mult: 1
22µH
1.1A
Shielded
15MHz
-
1.1A
LQH66SN_03 Series
2525 [6363 Metric]
0.087ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
3221529

RoHS

Each
1+
Rs.185.310
50+
Rs.150.510
100+
Rs.138.330
250+
Rs.133.110
500+
Rs.127.890
More Pricing...
Min: 1 / Mult: 1
22µH
1.85A
Shielded
-
2.5A
-
WE-PD Series
-
0.087ohm
± 20%
-
7.4mm
7.3mm
4.5mm
3471752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.300
10+
Rs.62.560
50+
Rs.60.210
100+
Rs.51.770
200+
Rs.48.290
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Shielded
-
2.4A
-
DS104C2 Series
-
0.087ohm
± 20%
-
10.1mm
10.1mm
4.8mm
3471752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.770
200+
Rs.48.290
500+
Rs.44.810
Min: 100 / Mult: 1
22µH
1.9A
Shielded
-
2.4A
-
DS104C2 Series
-
0.087ohm
± 20%
-
10.1mm
10.1mm
4.8mm
4691650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.280
50+
Rs.21.250
250+
Rs.19.550
500+
Rs.18.430
1500+
Rs.17.280
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.75A
Shielded
-
3.9A
-
WE-PMFI Series
0806 [2016 Metric]
0.087ohm
± 20%
-
2mm
1.6mm
1mm
4655299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.560
250+
Rs.68.860
500+
Rs.63.880
1000+
Rs.57.920
Min: 100 / Mult: 1
22µH
2.8A
-
-
1.25A
-
-
-
0.087ohm
-
-
6.8mm
6.8mm
4.2mm
4307138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.24.360
250+
Rs.20.100
500+
Rs.19.320
1500+
Rs.18.540
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.9A
Shielded
90MHz
1.7A
1.85A
LQH2HPH_GR
-
0.087ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4655299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.790
50+
Rs.83.650
100+
Rs.73.560
250+
Rs.68.860
500+
Rs.63.880
More Pricing...
Min: 1 / Mult: 1
22µH
2.8A
Shielded
-
1.25A
-
SRR6838A Series
-
0.087ohm
± 20%
-
6.8mm
6.8mm
4.2mm
4307138RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.360
250+
Rs.20.100
500+
Rs.19.320
1500+
Rs.18.540
3000+
Rs.17.230
Min: 100 / Mult: 5
1.5µH
1.9A
Shielded
90MHz
1.7A
1.85A
LQH2HPH_GR
-
0.087ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
2408131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.94.470
250+
Rs.88.200
500+
Rs.77.350
1000+
Rs.67.660
Min: 100 / Mult: 1
1.8µH
1.5A
Shielded
-
2.8A
-
LPS4414 Series
-
0.087ohm
± 20%
-
4.3mm
4.3mm
1.4mm
2408131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.370
50+
Rs.104.020
100+
Rs.94.470
250+
Rs.88.200
500+
Rs.77.350
More Pricing...
Min: 1 / Mult: 1
1.8µH
1.5A
Shielded
-
2.8A
-
LPS4414 Series
-
0.087ohm
± 20%
-
4.3mm
4.3mm
1.4mm
2775414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.160
10+
Rs.48.550
50+
Rs.44.290
100+
Rs.40.020
200+
Rs.37.460
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.4A
Shielded
-
1.25A
-
SRR4828A Series
-
0.087ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2775414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.020
200+
Rs.37.460
500+
Rs.34.890
Min: 100 / Mult: 1
8.2µH
2.4A
Shielded
-
1.25A
-
SRR4828A Series
-
0.087ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3551663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.161.870
50+
Rs.151.050
250+
Rs.138.240
500+
Rs.128.200
1500+
Rs.119.000
More Pricing...
Min: 5 / Mult: 5
470nH
2.25A
Shielded
-
4.4A
-
WE-MAIA Series
-
0.087ohm
± 30%
-
2.5mm
2mm
0.8mm
3551663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.151.050
250+
Rs.138.240
500+
Rs.128.200
1500+
Rs.119.000
3000+
Rs.116.620
Min: 100 / Mult: 5
470nH
2.25A
Shielded
-
4.4A
-
WE-MAIA Series
-
0.087ohm
± 30%
-
2.5mm
2mm
0.8mm
3768849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.59.340
50+
Rs.49.410
250+
Rs.43.100
500+
Rs.40.420
1000+
Rs.37.960
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.3A
Semishielded
-
1.14A
-
D52LC Series
-
0.087ohm
± 20%
-
5.2mm
5.2mm
2mm
3768849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.49.410
250+
Rs.43.100
500+
Rs.40.420
1000+
Rs.37.960
2000+
Rs.35.280
Min: 100 / Mult: 5
4.7µH
1.3A
Semishielded
-
1.14A
-
D52LC Series
-
0.087ohm
± 20%
-
5.2mm
5.2mm
2mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY