SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2352694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.540
50+
Rs.29.410
250+
Rs.24.540
500+
Rs.21.800
1000+
Rs.19.060
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.9A
Shielded
1.5A
IFSC-1515AH-01 Series
-
0.115ohm
± 20%
3.8mm
3.8mm
1.8mm
2287360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.285.360
5+
Rs.277.530
10+
Rs.269.700
25+
Rs.254.620
50+
Rs.239.540
More Pricing...
Min: 1 / Mult: 1
100µH
2.8A
Unshielded
5.6A
DO5040H Series
-
0.115ohm
± 20%
18.54mm
15.24mm
12mm
1973687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.540
50+
Rs.29.410
250+
Rs.24.540
500+
Rs.21.800
1000+
Rs.19.060
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.9A
Shielded
1.5A
IFSC-1515AH-01 Series
-
0.115ohm
20%
3.8mm
3.8mm
1.8mm
2287360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.239.540
175+
Rs.224.460
Min: 100 / Mult: 1
100µH
2.8A
Unshielded
5.6A
DO5040H Series
-
0.115ohm
± 20%
18.54mm
15.24mm
12mm
2361912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
50+
Rs.86.400
100+
Rs.80.310
250+
Rs.77.220
500+
Rs.74.130
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.8A
Shielded
5A
WE-MAPI Series
-
0.115ohm
± 20%
3mm
3mm
1.2mm
2361912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.80.310
250+
Rs.77.220
500+
Rs.74.130
1000+
Rs.67.780
Min: 100 / Mult: 1
2.2µH
1.8A
Shielded
5A
WE-MAPI Series
-
0.115ohm
± 20%
3mm
3mm
1.2mm
2352694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.410
250+
Rs.24.540
500+
Rs.21.800
1000+
Rs.19.060
2000+
Rs.18.240
Min: 100 / Mult: 5
6.8µH
1.9A
Shielded
1.5A
IFSC-1515AH-01 Series
-
0.115ohm
± 20%
3.8mm
3.8mm
1.8mm
3551690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.060
250+
Rs.136.330
500+
Rs.125.840
1000+
Rs.117.450
Min: 100 / Mult: 1
2.2µH
1.8A
Shielded
5A
WE-MAIA Series
-
0.115ohm
± 30%
3mm
3mm
1.2mm
3551690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.209.740
50+
Rs.183.520
100+
Rs.152.060
250+
Rs.136.330
500+
Rs.125.840
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.8A
Shielded
5A
WE-MAIA Series
-
0.115ohm
± 30%
3mm
3mm
1.2mm
3773547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.9.450
50+
Rs.9.410
250+
Rs.9.360
500+
Rs.9.320
1500+
Rs.9.270
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.3A
Shielded
3.8A
BDCD Series
1008 [2520 Metric]
0.115ohm
± 20%
2.5mm
2mm
1.2mm
3773547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.9.410
250+
Rs.9.360
500+
Rs.9.320
1500+
Rs.9.270
3000+
Rs.9.220
Min: 100 / Mult: 5
2.2µH
2.3A
Shielded
3.8A
BDCD Series
1008 [2520 Metric]
0.115ohm
± 20%
2.5mm
2mm
1.2mm
3780021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.800
50+
Rs.29.580
250+
Rs.25.500
500+
Rs.24.420
1500+
Rs.23.330
More Pricing...
Min: 5 / Mult: 5
1µH
1.44A
Shielded
1.88A
IFSC-0806AZ-01 Series
-
0.115ohm
± 20%
2mm
1.6mm
1mm
3780021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.580
250+
Rs.25.500
500+
Rs.24.420
1500+
Rs.23.330
3000+
Rs.22.290
Min: 100 / Mult: 5
1µH
1.44A
Shielded
1.88A
IFSC-0806AZ-01 Series
-
0.115ohm
± 20%
2mm
1.6mm
1mm
4067135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.241.860
50+
Rs.209.670
250+
Rs.114.840
500+
Rs.101.790
1000+
Rs.99.760
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.55A
Shielded
750mA
XFL2010 Series
-
0.115ohm
± 20%
1.9mm
2mm
1mm
4067135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.209.670
250+
Rs.114.840
500+
Rs.101.790
1000+
Rs.99.760
2000+
Rs.97.720
Min: 100 / Mult: 5
1.5µH
1.55A
Shielded
750mA
XFL2010 Series
-
0.115ohm
± 20%
1.9mm
2mm
1mm
4350993RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.16.360
250+
Rs.16.190
500+
Rs.14.100
1000+
Rs.12.010
Min: 100 / Mult: 1
22µH
1.5A
Semishielded
1.9A
IFSC-2020DE-01 Series
-
0.115ohm
± 20%
6mm
6mm
4.5mm
4350993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.970
50+
Rs.20.620
100+
Rs.16.360
250+
Rs.16.190
500+
Rs.14.100
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Semishielded
1.9A
IFSC-2020DE-01 Series
-
0.115ohm
± 20%
6mm
6mm
4.5mm
4413352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.169.650
250+
Rs.165.740
500+
Rs.161.820
1000+
Rs.160.950
2000+
Rs.145.290
Min: 100 / Mult: 5
4.7µH
3A
-
4.7A
WE-LHMI Series
-
0.115ohm
-
4.45mm
4.06mm
1.8mm
4413352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.189.660
50+
Rs.169.650
250+
Rs.165.740
500+
Rs.161.820
1000+
Rs.160.950
More Pricing...
Min: 5 / Mult: 5
4.7µH
3A
Shielded
4.7A
WE-LHMI Series
-
0.115ohm
± 20%
4.45mm
4.06mm
1.8mm
4566721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.290
10+
Rs.45.480
50+
Rs.37.340
100+
Rs.33.920
200+
Rs.29.930
More Pricing...
Min: 1 / Mult: 1
10µH
2.1A
-
2.75A
LAXH Series
-
0.115ohm
± 20%
5mm
5mm
3.1mm
4568731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.900
10+
Rs.40.320
50+
Rs.33.110
100+
Rs.30.070
200+
Rs.26.530
More Pricing...
Min: 1 / Mult: 1
10µH
2.1A
-
2.75A
LCXH Series
-
0.115ohm
± 20%
5mm
5mm
3.1mm
3384970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.30.870
Min: 10 / Mult: 10
2.2µH
2.7A
Shielded
3.2A
SRP3012C Series
-
0.115ohm
± 20%
3.5mm
3.2mm
1mm
3384970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.30.870
Min: 100 / Mult: 10
2.2µH
2.7A
Shielded
3.2A
SRP3012C Series
-
0.115ohm
± 20%
3.5mm
3.2mm
1mm
2859217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.550
50+
Rs.46.640
100+
Rs.38.370
250+
Rs.35.500
500+
Rs.32.630
More Pricing...
Min: 1 / Mult: 1
33µH
1.15A
Shielded
900mA
SRR7045 Series
-
0.115ohm
± 20%
7mm
7mm
4.5mm
3373417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.550
10+
Rs.46.640
50+
Rs.41.730
100+
Rs.36.810
200+
Rs.35.160
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Shielded
1.08A
SRR6028 Series
-
0.115ohm
± 30%
6.8mm
6.8mm
2.8mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY