SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.80.810
50+
Rs.74.260
250+
Rs.68.900
500+
Rs.64.770
1500+
Rs.60.420
More Pricing...
Min: 5 / Mult: 5
0.82µH
1.45A
Shielded
3.6A
-
WE-MAIA Series
-
0.144ohm
± 30%
-
1.6mm
1.6mm
1mm
3780920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.260
250+
Rs.68.900
500+
Rs.64.770
1500+
Rs.60.420
3000+
Rs.54.800
More Pricing...
Min: 100 / Mult: 5
0.82µH
1.45A
Shielded
3.6A
-
WE-MAIA Series
-
0.144ohm
± 30%
-
1.6mm
1.6mm
1mm
2530055

RoHS

Each
5+
Rs.19.140
50+
Rs.15.660
250+
Rs.15.000
500+
Rs.14.330
1500+
Rs.13.670
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
1.8A
-
DFE201612P Series
0806 [2016 Metric]
0.144ohm
± 20%
-
2mm
1.6mm
1.2mm
2428220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.580
50+
Rs.24.020
250+
Rs.20.190
500+
Rs.18.280
1500+
Rs.16.360
More Pricing...
Min: 5 / Mult: 5
15µH
770mA
Semishielded
770mA
-
SRN4026 Series
-
0.144ohm
± 20%
-
4mm
4mm
2.5mm
2428220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.020
250+
Rs.20.190
500+
Rs.18.280
1500+
Rs.16.360
3000+
Rs.14.100
Min: 100 / Mult: 1
15µH
770mA
Semishielded
770mA
-
SRN4026 Series
-
0.144ohm
± 20%
-
4mm
4mm
2.5mm
3551508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.740
200+
Rs.164.870
500+
Rs.153.990
Min: 100 / Mult: 1
100µH
2.1A
Shielded
2.3A
-
WE-PDA Series
-
0.144ohm
± 20%
-
12mm
12mm
8mm
3551508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.220.110
10+
Rs.196.620
50+
Rs.182.700
100+
Rs.175.740
200+
Rs.164.870
More Pricing...
Min: 1 / Mult: 1
100µH
2.1A
Shielded
2.3A
-
WE-PDA Series
-
0.144ohm
± 20%
-
12mm
12mm
8mm
3780761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.540
250+
Rs.20.020
500+
Rs.19.490
1000+
Rs.19.110
Min: 100 / Mult: 1
22µH
1.7A
Semishielded
2.5A
-
SRN6045HA Series
-
0.144ohm
± 20%
-
6mm
6mm
4.7mm
3780761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.490
50+
Rs.21.490
100+
Rs.20.540
250+
Rs.20.020
500+
Rs.19.490
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Semishielded
2.5A
-
SRN6045HA Series
-
0.144ohm
± 20%
-
6mm
6mm
4.7mm
4454202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.620
50+
Rs.18.360
250+
Rs.15.140
500+
Rs.13.710
1000+
Rs.12.270
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.4A
Shielded
1.15A
-
ASPI-2515 Series
-
0.144ohm
± 20%
-
2.5mm
2mm
1.2mm
4666547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.490
10+
Rs.18.970
50+
Rs.16.100
200+
Rs.14.190
400+
Rs.10.440
More Pricing...
Min: 1 / Mult: 1
10µH
1.85A
Wirewound
1.48A
-
LSXN Series
2020 [5050 Metric]
0.144ohm
± 20%
-
5mm
5mm
2mm
4666547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.100
200+
Rs.14.190
400+
Rs.10.440
800+
Rs.9.400
Min: 100 / Mult: 1
10µH
1.85A
-
1.48A
-
-
-
0.144ohm
-
-
5mm
5mm
2mm
2871623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.780
50+
Rs.23.060
250+
Rs.20.160
500+
Rs.18.820
1500+
Rs.17.590
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
2A
1.6A
DFE18SAN_E0 Series
-
0.144ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2871623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.23.060
250+
Rs.20.160
500+
Rs.18.820
1500+
Rs.17.590
3000+
Rs.16.460
Min: 100 / Mult: 5
1µH
-
Shielded
2A
1.6A
DFE18SAN_E0 Series
-
0.144ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2871418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.19.630
250+
Rs.17.640
500+
Rs.15.660
1500+
Rs.14.720
3000+
Rs.13.670
More Pricing...
Min: 100 / Mult: 5
1µH
-
Shielded
2A
1.6A
DFE18SAN_E0 Series
-
0.144ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2871418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.090
50+
Rs.19.630
250+
Rs.17.640
500+
Rs.15.660
1500+
Rs.14.720
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
2A
1.6A
DFE18SAN_E0 Series
-
0.144ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY