SMD Power Inductors:

77 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.146.280
200+
Rs.135.940
500+
Rs.125.590
2500+
Rs.123.090
5000+
Rs.120.570
Min: 100 / Mult: 1
39µH
-
1.62A
-
Unshielded
1.8A
-
WE-PD2A Series
-
0.14ohm
± 20%
-
10mm
9mm
5.4mm
3551622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.270
10+
Rs.160.330
50+
Rs.149.240
100+
Rs.146.280
200+
Rs.135.940
More Pricing...
Min: 1 / Mult: 1
39µH
-
1.62A
-
Unshielded
1.8A
-
WE-PD2A Series
-
0.14ohm
± 20%
-
10mm
9mm
5.4mm
1864167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.750
50+
Rs.27.190
100+
Rs.21.980
250+
Rs.18.660
500+
Rs.16.220
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.3A
-
Unshielded
-
-
MCSDC0604 Series
-
0.14ohm
± 15%
-
6mm
5.8mm
4.8mm
1864179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.530
250+
Rs.27.110
500+
Rs.23.690
1000+
Rs.21.100
5000+
Rs.17.800
More Pricing...
Min: 100 / Mult: 1
33µH
-
1.2A
-
Unshielded
1.9A
-
MCSDC0805 Series
-
0.14ohm
± 10%
-
8mm
7.8mm
5.3mm
2431524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.500
50+
Rs.65.300
250+
Rs.64.430
500+
Rs.63.830
1000+
Rs.54.670
More Pricing...
Min: 5 / Mult: 5
22µH
-
1.4A
-
Semishielded
1.6A
-
WE-LQS Series
-
0.14ohm
± 20%
-
6mm
6mm
2.8mm
2431524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.65.300
250+
Rs.64.430
500+
Rs.63.830
1000+
Rs.54.670
2000+
Rs.53.590
More Pricing...
Min: 100 / Mult: 5
22µH
-
1.4A
-
Semishielded
1.6A
-
WE-LQS Series
-
0.14ohm
± 20%
-
6mm
6mm
2.8mm
1864179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.110
50+
Rs.37.600
100+
Rs.32.530
250+
Rs.27.110
500+
Rs.23.690
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.2A
-
Unshielded
1.9A
-
MCSDC0805 Series
-
0.14ohm
± 10%
-
8mm
7.8mm
5.3mm
2776798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.300
50+
Rs.17.750
250+
Rs.14.650
500+
Rs.13.370
1500+
Rs.12.080
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
-
-
Shielded
1.9A
-
DFE201610E Series
0806 [2016 Metric]
0.14ohm
± 20%
-
2mm
1.6mm
1mm
3648834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.600
50+
Rs.122.670
100+
Rs.93.960
250+
Rs.88.740
500+
Rs.83.000
More Pricing...
Min: 1 / Mult: 1
1µH
-
1.6A
-
Shielded
900mA
-
0805PS Series
-
0.14ohm
± 10%
-
3.38mm
3mm
2mm
3370438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.190
50+
Rs.19.920
250+
Rs.13.560
500+
Rs.11.670
1500+
Rs.9.730
Min: 5 / Mult: 5
2.2µH
-
2A
-
Shielded
2.45A
-
-
0806 [2016 Metric]
0.14ohm
± 20%
-
2mm
1.6mm
1mm
7429835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.95.840
50+
Rs.78.450
250+
Rs.64.610
500+
Rs.63.190
1000+
Rs.53.170
More Pricing...
Min: 5 / Mult: 5
10µH
Power Inductor
1.15A
-
Unshielded
1.8A
-
B82462A4 Series
-
0.14ohm
± 20%
-
6mm
6mm
3mm
1515532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.183.570
10+
Rs.172.840
50+
Rs.162.110
100+
Rs.151.380
200+
Rs.132.240
More Pricing...
Min: 1 / Mult: 1
33µH
-
860mA
12MHz
Shielded
-
860mA
LQH66SN_03 Series
2525 [6363 Metric]
0.14ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
2871485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.890
50+
Rs.32.370
250+
Rs.24.710
500+
Rs.23.260
1500+
Rs.21.810
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
-
-
Shielded
2.1A
1.7A
DFE252012P_D Series
-
0.14ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3380989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.440
10+
Rs.87.870
50+
Rs.87.740
100+
Rs.87.610
200+
Rs.87.480
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.9A
-
Shielded
2.5A
-
WE-PD Series
-
0.14ohm
± 20%
-
12mm
12mm
6mm
2082611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.170.520
50+
Rs.153.990
100+
Rs.138.330
200+
Rs.123.110
More Pricing...
Min: 1 / Mult: 1
82µH
-
1.65A
-
Shielded
1.88A
-
WE-PD Series
-
0.14ohm
± 20%
-
12mm
12mm
6mm
1800404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.120
200+
Rs.54.730
500+
Rs.47.330
Min: 100 / Mult: 1
3.9µH
-
1.32A
-
Unshielded
2.5A
-
WE-LQ Series
-
0.14ohm
± 20%
-
4.5mm
3.2mm
2.6mm
1800404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.950
10+
Rs.72.910
50+
Rs.67.520
100+
Rs.62.120
200+
Rs.54.730
More Pricing...
Min: 1 / Mult: 1
3.9µH
-
1.32A
-
Unshielded
2.5A
-
WE-LQ Series
-
0.14ohm
± 20%
-
4.5mm
3.2mm
2.6mm
2345179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.330
10+
Rs.42.460
50+
Rs.41.760
100+
Rs.34.110
200+
Rs.33.240
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.45A
-
Shielded
1.06A
-
VLCF Series
-
0.14ohm
± 20%
-
4mm
4mm
2.8mm
7429835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.78.450
250+
Rs.64.610
500+
Rs.63.190
1000+
Rs.53.170
2500+
Rs.51.000
Min: 100 / Mult: 5
10µH
Power Inductor
1.15A
-
Unshielded
1.8A
-
B82462A4 Series
-
0.14ohm
± 20%
-
6mm
6mm
3mm
1515532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.151.380
200+
Rs.132.240
350+
Rs.113.100
Min: 100 / Mult: 1
33µH
-
860mA
12MHz
Shielded
-
860mA
LQH66SN_03 Series
2525 [6363 Metric]
0.14ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1864167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.980
250+
Rs.18.660
500+
Rs.16.220
1500+
Rs.14.340
Min: 100 / Mult: 1
15µH
-
1.3A
-
Unshielded
-
-
MCSDC0604 Series
-
0.14ohm
± 15%
-
6mm
5.8mm
4.8mm
2082611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.138.330
200+
Rs.123.110
500+
Rs.107.880
Min: 100 / Mult: 1
82µH
-
1.65A
-
Shielded
1.88A
-
WE-PD Series
-
0.14ohm
± 20%
-
12mm
12mm
6mm
2454954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.330
50+
Rs.29.670
100+
Rs.27.840
250+
Rs.26.450
500+
Rs.25.060
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.3A
-
Unshielded
1.65A
-
SDE0604A Series
-
0.14ohm
± 20%
-
5.8mm
5.2mm
4.5mm
2345179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.110
200+
Rs.33.240
500+
Rs.32.370
Min: 100 / Mult: 1
10µH
-
1.45A
-
Shielded
1.06A
-
VLCF Series
-
0.14ohm
± 20%
-
4mm
4mm
2.8mm
2786957

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.30.560
5000+
Rs.26.740
10000+
Rs.22.580
Min: 1000 / Mult: 1000
33µH
-
1.2A
-
Unshielded
1.9A
-
SDR0805 Series
-
0.14ohm
± 10%
-
7.8mm
7.8mm
5.3mm
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY