SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.14.790
10+
Rs.12.100
100+
Rs.10.010
500+
Rs.9.100
1000+
Rs.8.180
More Pricing...
Min: 1 / Mult: 1
-
115mA
Wirewound
115mA
LSQN Series
0603 [1608 Metric]
0.468ohm
± 20%
1.6mm
0.8mm
-
4666727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.970
1000+
Rs.6.010
2000+
Rs.5.310
Min: 500 / Mult: 5
10µH
680mA
-
480mA
-
-
0.468ohm
-
2.5mm
1.8mm
1.8mm
4666727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.11.310
50+
Rs.9.570
250+
Rs.7.920
500+
Rs.6.970
1000+
Rs.6.010
More Pricing...
Min: 5 / Mult: 5
10µH
680mA
Wirewound
480mA
LSQPA Series
1007 [2518 Metric]
0.468ohm
± 20%
2.5mm
1.8mm
1.8mm
3237518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.194.880
200+
Rs.183.140
500+
Rs.171.390
Min: 100 / Mult: 1
330µH
1A
Shielded
1.2A
WE-PDA Series
-
0.468ohm
± 20%
12mm
12mm
8mm
3237518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.244.470
10+
Rs.218.370
50+
Rs.202.710
100+
Rs.194.880
200+
Rs.183.140
More Pricing...
Min: 1 / Mult: 1
330µH
1A
Shielded
1.2A
WE-PDA Series
-
0.468ohm
± 20%
12mm
12mm
8mm
4666553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.14.530
250+
Rs.11.490
500+
Rs.10.190
1500+
Rs.8.880
More Pricing...
Min: 5 / Mult: 5
10µH
380mA
Wirewound
115mA
LSQNB Series
0603 [1608 Metric]
0.468ohm
± 10%
1.6mm
0.8mm
0.8mm
4666553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.10.190
1500+
Rs.8.880
3000+
Rs.7.920
Min: 500 / Mult: 5
10µH
380mA
-
115mA
-
-
0.468ohm
-
1.6mm
0.8mm
0.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY