SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.800
50+
Rs.28.020
100+
Rs.27.090
250+
Rs.26.150
500+
Rs.25.220
More Pricing...
Min: 1 / Mult: 1
100µH
-
-
1.2A
900mA
DG6050C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
5mm
2871562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.150
50+
Rs.33.240
100+
Rs.28.540
250+
Rs.27.970
500+
Rs.27.400
More Pricing...
Min: 1 / Mult: 1
100µH
-
-
900mA
900mA
DG6045C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
4.5mm
2455380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.10.410
Min: 100 / Mult: 5
10µH
800mA
Shielded
1.13A
-
VLS-HBX-1 Series
-
0.552ohm
± 20%
-
2.5mm
2mm
1mm
2455380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.550
50+
Rs.10.410
Min: 5 / Mult: 5
10µH
800mA
Shielded
1.13A
-
VLS-HBX-1 Series
-
0.552ohm
± 20%
-
2.5mm
2mm
1mm
2871562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.540
250+
Rs.27.970
500+
Rs.27.400
1500+
Rs.26.830
Min: 100 / Mult: 1
100µH
-
-
900mA
900mA
DG6045C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
4.5mm
2871575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.090
250+
Rs.26.150
500+
Rs.25.220
1500+
Rs.24.420
Min: 100 / Mult: 1
100µH
-
-
1.2A
900mA
DG6050C Series
-
0.552ohm
± 20%
Ferrite
6mm
6mm
5mm
2901864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.560
10+
Rs.55.480
50+
Rs.48.310
100+
Rs.41.140
200+
Rs.37.290
More Pricing...
Min: 1 / Mult: 1
82µH
590mA
Shielded
390mA
-
SRR4528A Series
-
0.552ohm
± 20%
-
5mm
5mm
2.8mm
2901864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.140
200+
Rs.37.290
500+
Rs.33.440
2500+
Rs.30.240
Min: 100 / Mult: 1
82µH
590mA
Shielded
390mA
-
SRR4528A Series
-
0.552ohm
± 20%
-
5mm
5mm
2.8mm
3639528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.930
250+
Rs.20.880
500+
Rs.19.710
1000+
Rs.18.540
Min: 100 / Mult: 1
33µH
740mA
Semishielded
880mA
-
LQH44PH_PR Series
-
0.552ohm
± 20%
-
4mm
4mm
1.65mm
3639528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.670
50+
Rs.25.410
100+
Rs.23.930
250+
Rs.20.880
500+
Rs.19.710
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
-
LQH44PH_PR Series
-
0.552ohm
± 20%
-
4mm
4mm
1.65mm
4246513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.060
50+
Rs.22.450
250+
Rs.18.100
500+
Rs.16.750
1500+
Rs.15.400
More Pricing...
Min: 5 / Mult: 5
10µH
1A
Semishielded
750mA
-
SRN2510BTA Series
-
0.552ohm
± 20%
-
2mm
2.5mm
0.9mm
4572665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.840
50+
Rs.23.060
250+
Rs.17.230
500+
Rs.14.670
1500+
Rs.12.100
More Pricing...
Min: 5 / Mult: 5
33µH
820mA
Shielded
900mA
-
IFSC1616AH-01 Series
-
0.552ohm
± 20%
-
4mm
4mm
1.8mm
4246513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.450
250+
Rs.18.100
500+
Rs.16.750
1500+
Rs.15.400
3000+
Rs.13.660
Min: 100 / Mult: 5
10µH
1A
Semishielded
750mA
-
SRN2510BTA Series
-
0.552ohm
± 20%
-
2mm
2.5mm
0.9mm
4572665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.060
250+
Rs.17.230
500+
Rs.14.670
1500+
Rs.12.100
3000+
Rs.10.270
Min: 100 / Mult: 5
33µH
820mA
-
900mA
-
-
-
0.552ohm
-
-
4mm
4mm
1.8mm
4666748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.15.580
250+
Rs.12.180
500+
Rs.10.840
1500+
Rs.9.490
More Pricing...
Min: 5 / Mult: 5
33µH
630mA
Wirewound
830mA
-
LSXN Series
1616 [4040 Metric]
0.552ohm
± 20%
-
4mm
4mm
1.8mm
4666748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.10.840
1500+
Rs.9.490
3500+
Rs.8.010
Min: 500 / Mult: 5
33µH
630mA
-
830mA
-
-
-
0.552ohm
-
-
4mm
4mm
1.8mm
2859268

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
Rs.17.400
15000+
Rs.16.710
30000+
Rs.16.380
Min: 3000 / Mult: 3000
33µH
700mA
Semishielded
750mA
-
SRN4018 Series
-
0.552ohm
± 20%
-
4mm
4mm
1.8mm
4062102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.670
250+
Rs.21.870
500+
Rs.20.070
1000+
Rs.18.270
Min: 100 / Mult: 1
33µH
740mA
Semishielded
880mA
-
LQH44PN_PR Series
-
0.552ohm
± 20%
-
4mm
4mm
1.65mm
4062102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.800
50+
Rs.28.710
100+
Rs.23.670
250+
Rs.21.870
500+
Rs.20.070
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
-
LQH44PN_PR Series
-
0.552ohm
± 20%
-
4mm
4mm
1.65mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY