SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.010
10+
Rs.88.740
50+
Rs.77.090
100+
Rs.71.340
200+
Rs.64.010
More Pricing...
Min: 1 / Mult: 1
330µH
-
1.15A
Shielded
1.1A
SRR1260A Series
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
2766767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.840
50+
Rs.23.230
250+
Rs.19.140
500+
Rs.18.200
1000+
Rs.17.260
More Pricing...
Min: 5 / Mult: 5
10µH
-
830mA
Shielded
750mA
VLS-CX-1 Series
1008 [2520 Metric]
0.58ohm
± 20%
2.5mm
2mm
1mm
2113021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
10+
Rs.56.990
25+
Rs.54.900
50+
Rs.50.730
100+
Rs.46.550
More Pricing...
Min: 1 / Mult: 1
330µH
-
1A
Unshielded
1.8A
PM5022 Series
-
0.58ohm
± 20%
18.3mm
14mm
6.6mm
2374141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.340
200+
Rs.64.010
600+
Rs.56.680
Min: 100 / Mult: 1
330µH
-
1.15A
Shielded
1.1A
SRR1260A Series
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
2113021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.46.550
250+
Rs.38.810
Min: 100 / Mult: 1
330µH
-
1A
Unshielded
1.8A
PM5022 Series
-
0.58ohm
± 20%
18.3mm
14mm
6.6mm
2766767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.230
250+
Rs.19.140
500+
Rs.18.200
1000+
Rs.17.260
2000+
Rs.16.320
Min: 100 / Mult: 5
10µH
-
830mA
Shielded
750mA
VLS-CX-1 Series
1008 [2520 Metric]
0.58ohm
± 20%
2.5mm
2mm
1mm
4630247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.490
100+
Rs.13.920
500+
Rs.13.230
2500+
Rs.9.050
5000+
Rs.8.360
More Pricing...
Min: 10 / Mult: 10
220nH
-
400mA
Shielded
480mA
AIML-0402HP Series
0402 [1005 Metric]
0.58ohm
± 10%
1mm
0.5mm
0.5mm
4354282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
50+
Rs.72.210
100+
Rs.59.430
250+
Rs.58.650
500+
Rs.57.860
More Pricing...
Min: 1 / Mult: 1
150µH
-
530mA
Shielded
430mA
B82472G6 Series
-
0.58ohm
± 20%
7.3mm
7.3mm
4.5mm
4354282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.430
250+
Rs.58.650
500+
Rs.57.860
1000+
Rs.47.510
Min: 100 / Mult: 1
150µH
-
530mA
Shielded
430mA
B82472G6 Series
-
0.58ohm
± 20%
7.3mm
7.3mm
4.5mm
4572939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.200
50+
Rs.44.980
100+
Rs.33.410
250+
Rs.29.500
500+
Rs.25.590
More Pricing...
Min: 1 / Mult: 1
150µH
-
540mA
Shielded
-
IFDC2525DZ Series
-
0.58ohm
± 20%
7mm
7mm
4mm
4572939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.410
250+
Rs.29.500
500+
Rs.25.590
1000+
Rs.21.670
Min: 100 / Mult: 1
150µH
-
540mA
-
-
-
-
0.58ohm
-
7mm
7mm
4mm
7430086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.620
250+
Rs.72.070
500+
Rs.67.990
1000+
Rs.64.080
2500+
Rs.61.490
Min: 100 / Mult: 5
100µH
Power Inductor
530mA
Shielded
420mA
B82462G4 Series
-
0.58ohm
± 20%
6.3mm
6.3mm
3mm
1929706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.780
10+
Rs.68.390
25+
Rs.65.830
50+
Rs.63.260
100+
Rs.60.690
More Pricing...
Min: 1 / Mult: 1
330µH
-
1A
Unshielded
1.8A
SDR1806 Series
-
0.58ohm
± 10%
18.3mm
14mm
6.6mm
2329150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.950
50+
Rs.58.900
100+
Rs.47.680
250+
Rs.44.980
500+
Rs.39.630
More Pricing...
Min: 1 / Mult: 1
150µH
-
620mA
Unshielded
580mA
SDR7045 Series
-
0.58ohm
± 10%
7mm
7mm
4.5mm
7430086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.115.370
50+
Rs.82.620
250+
Rs.72.070
500+
Rs.67.990
1000+
Rs.64.080
More Pricing...
Min: 5 / Mult: 5
100µH
Power Inductor
530mA
Shielded
420mA
B82462G4 Series
-
0.58ohm
± 20%
6.3mm
6.3mm
3mm
2329150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.680
250+
Rs.44.980
500+
Rs.39.630
1000+
Rs.34.280
Min: 100 / Mult: 1
150µH
-
620mA
Unshielded
580mA
SDR7045 Series
-
0.58ohm
± 10%
7mm
7mm
4.5mm
1929706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.690
250+
Rs.58.120
Min: 100 / Mult: 1
330µH
-
1A
Unshielded
1.8A
SDR1806 Series
-
0.58ohm
± 10%
18.3mm
14mm
6.6mm
2616863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.140
250+
Rs.16.100
500+
Rs.16.060
1000+
Rs.16.010
More Pricing...
Min: 5 / Mult: 5
22µH
-
610mA
Semishielded
490mA
SRN3012TA Series
-
0.58ohm
± 20%
3mm
3mm
1.2mm
2616863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.140
250+
Rs.16.100
500+
Rs.16.060
1000+
Rs.16.010
2000+
Rs.13.580
Min: 100 / Mult: 5
22µH
-
610mA
Semishielded
490mA
SRN3012TA Series
-
0.58ohm
± 20%
3mm
3mm
1.2mm
9431039

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.860
10+
Rs.66.060
100+
Rs.55.470
500+
Rs.49.110
1000+
Rs.45.380
More Pricing...
Min: 1 / Mult: 1
100µH
-
600mA
Unshielded
-
HM76 Series
-
0.58ohm
± 20%
13.46mm
9.4mm
3.5mm
9431039RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.55.470
500+
Rs.49.110
1000+
Rs.45.380
2000+
Rs.42.540
Min: 150 / Mult: 1
100µH
-
600mA
Unshielded
-
HM76 Series
-
0.58ohm
± 20%
13.46mm
9.4mm
3.5mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY