SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.510
50+
Rs.46.030
100+
Rs.35.760
250+
Rs.35.570
500+
Rs.35.380
More Pricing...
Min: 1 / Mult: 1
150µH
480mA
Shielded
580mA
SRR0745A Series
-
0.76ohm
± 20%
7.3mm
7.3mm
4.5mm
2455053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.760
250+
Rs.35.570
500+
Rs.35.380
1000+
Rs.35.190
Min: 100 / Mult: 1
150µH
480mA
Shielded
580mA
SRR0745A Series
-
0.76ohm
± 20%
7.3mm
7.3mm
4.5mm
2776729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.970
50+
Rs.25.150
100+
Rs.20.710
250+
Rs.19.060
500+
Rs.17.410
More Pricing...
Min: 1 / Mult: 1
150µH
700mA
Shielded
900mA
VLS-EX Series
-
0.76ohm
± 20%
6mm
6mm
4.5mm
2776729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.710
250+
Rs.19.060
500+
Rs.17.410
1500+
Rs.15.750
Min: 100 / Mult: 1
150µH
700mA
Shielded
900mA
VLS-EX Series
-
0.76ohm
± 20%
6mm
6mm
4.5mm
3639694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.220
200+
Rs.128.790
500+
Rs.102.360
Min: 100 / Mult: 1
680µH
850mA
Shielded
1.1A
MSS1278H Series
-
0.76ohm
± 10%
12mm
12mm
7.8mm
3639694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.246.510
10+
Rs.217.080
50+
Rs.187.650
100+
Rs.158.220
200+
Rs.128.790
More Pricing...
Min: 1 / Mult: 1
680µH
850mA
Shielded
1.1A
MSS1278H Series
-
0.76ohm
± 10%
12mm
12mm
7.8mm
2775426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.550
200+
Rs.48.380
500+
Rs.44.200
Min: 100 / Mult: 1
120µH
650mA
Shielded
300mA
SRR4828A Series
1919 [4848 Metric]
0.76ohm
± 20%
4.8mm
4.8mm
2.8mm
2775426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.210
10+
Rs.61.340
50+
Rs.55.510
100+
Rs.52.550
200+
Rs.48.380
More Pricing...
Min: 1 / Mult: 1
120µH
650mA
Shielded
300mA
SRR4828A Series
1919 [4848 Metric]
0.76ohm
± 20%
4.8mm
4.8mm
2.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY