SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4341873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.109.620
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
220µH
400mA
Shielded
420mA
SRR0735HA Series
1.32ohm
± 20%
7.3mm
7.3mm
3.5mm
4341873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
1500+
Rs.61.820
Min: 100 / Mult: 1
220µH
400mA
Shielded
420mA
SRR0735HA Series
1.32ohm
± 20%
7.3mm
7.3mm
3.5mm
2374099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
50+
Rs.68.040
100+
Rs.53.160
250+
Rs.48.990
500+
Rs.46.290
More Pricing...
Min: 1 / Mult: 1
220µH
400mA
Shielded
420mA
SRR0735A Series
1.32ohm
± 20%
7.3mm
7.3mm
3.5mm
2374099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.160
250+
Rs.48.990
500+
Rs.46.290
1500+
Rs.40.810
Min: 100 / Mult: 1
220µH
400mA
Shielded
420mA
SRR0735A Series
1.32ohm
± 20%
7.3mm
7.3mm
3.5mm
4218241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.170
100+
Rs.23.100
500+
Rs.20.480
1000+
Rs.17.860
2000+
Rs.16.790
Min: 10 / Mult: 10
47µH
650mA
Semishielded
480mA
SRN4012BTA Series
1.32ohm
± 20%
4mm
4mm
1mm
4218241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.100
500+
Rs.20.480
1000+
Rs.17.860
2000+
Rs.16.790
Min: 100 / Mult: 10
47µH
650mA
Semishielded
480mA
SRN4012BTA Series
1.32ohm
± 20%
4mm
4mm
1mm
4246543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.22.190
250+
Rs.18.190
500+
Rs.16.450
1500+
Rs.14.710
More Pricing...
Min: 5 / Mult: 5
33µH
800mA
Semishielded
610mA
SRN3012BTA Series
1.32ohm
± 20%
3mm
3mm
1mm
4246543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.190
250+
Rs.18.190
500+
Rs.16.450
1500+
Rs.14.710
3000+
Rs.13.580
Min: 100 / Mult: 5
33µH
800mA
Semishielded
610mA
SRN3012BTA Series
1.32ohm
± 20%
3mm
3mm
1mm
4573017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.650
10+
Rs.70.470
50+
Rs.60.250
100+
Rs.50.030
200+
Rs.46.810
More Pricing...
Min: 1 / Mult: 1
820µH
850mA
Shielded
-
IFDC5050JZ Series
1.32ohm
± 20%
12.5mm
12.5mm
10mm
4573017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.030
200+
Rs.46.810
400+
Rs.43.590
Min: 100 / Mult: 1
820µH
850mA
-
-
-
1.32ohm
-
12.5mm
12.5mm
10mm
2287104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.269.700
10+
Rs.264.310
50+
Rs.258.920
100+
Rs.253.520
200+
Rs.248.130
Min: 1 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2287073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.299.280
10+
Rs.268.830
50+
Rs.238.380
100+
Rs.207.930
200+
Rs.177.480
More Pricing...
Min: 1 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
1.32ohm
± 5%
5.87mm
4.98mm
3.81mm
2287073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
Rs.177.480
600+
Rs.147.030
Min: 500 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
1.32ohm
± 5%
5.87mm
4.98mm
3.81mm
2287104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.253.520
200+
Rs.248.130
Min: 100 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2329205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.33.410
250+
Rs.23.930
500+
Rs.20.100
1000+
Rs.16.530
More Pricing...
Min: 5 / Mult: 5
33µH
500mA
Semishielded
320mA
SRN3010 Series
1.32ohm
± 20%
3mm
3mm
1mm
2329205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.410
250+
Rs.23.930
500+
Rs.20.100
1000+
Rs.16.530
2000+
Rs.13.280
Min: 100 / Mult: 1
33µH
500mA
Semishielded
320mA
SRN3010 Series
1.32ohm
± 20%
3mm
3mm
1mm
2289197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.220.980
50+
Rs.184.010
250+
Rs.147.030
500+
Rs.97.440
1000+
Rs.90.050
More Pricing...
Min: 5 / Mult: 5
47µH
460mA
Shielded
210mA
XFL3012 Series
1.32ohm
± 20%
3mm
3mm
1.3mm
2289197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.184.010
250+
Rs.147.030
500+
Rs.97.440
1000+
Rs.90.050
2000+
Rs.82.650
Min: 100 / Mult: 5
47µH
460mA
Shielded
210mA
XFL3012 Series
1.32ohm
± 20%
3mm
3mm
1.3mm
2296261

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
Rs.132.240
3000+
Rs.123.540
6000+
Rs.121.070
Min: 600 / Mult: 600
100µH
650mA
Shielded
270mA
1812PS Series
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2455095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.800
10+
Rs.100.050
25+
Rs.87.870
50+
Rs.85.000
100+
Rs.82.130
More Pricing...
Min: 1 / Mult: 1
820µH
850mA
Shielded
750mA
SRR1210A Series
1.32ohm
± 20%
12mm
12mm
10mm
2455095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.130
250+
Rs.76.040
Min: 100 / Mult: 1
820µH
850mA
Shielded
750mA
SRR1210A Series
1.32ohm
± 20%
12mm
12mm
10mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY