SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.300
50+
Rs.69.930
100+
Rs.65.930
250+
Rs.65.770
500+
Rs.60.770
More Pricing...
Min: 1 / Mult: 1
68µH
320mA
Shielded
220mA
WE-TPC Series
1.45ohm
± 30%
3.8mm
3.8mm
1.65mm
3582965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.930
250+
Rs.65.770
500+
Rs.60.770
1000+
Rs.53.010
5000+
Rs.51.760
More Pricing...
Min: 100 / Mult: 1
68µH
320mA
Shielded
220mA
WE-TPC Series
1.45ohm
± 30%
3.8mm
3.8mm
1.65mm
3931597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.150
200+
Rs.18.800
600+
Rs.16.450
Min: 100 / Mult: 1
100µH
550mA
Semishielded
700mA
SRN4030HA Series
1.45ohm
± 20%
4mm
4mm
3mm
3931597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.320
10+
Rs.25.670
50+
Rs.23.410
100+
Rs.21.150
200+
Rs.18.800
More Pricing...
Min: 1 / Mult: 1
100µH
550mA
Semishielded
700mA
SRN4030HA Series
1.45ohm
± 20%
4mm
4mm
3mm
4218249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.29.060
250+
Rs.23.230
500+
Rs.21.490
1500+
Rs.19.750
More Pricing...
Min: 5 / Mult: 5
100µH
280mA
Semishielded
420mA
SRN4018BTA Series
1.45ohm
± 20%
4mm
4mm
1.6mm
4218249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.060
250+
Rs.23.230
500+
Rs.21.490
1500+
Rs.19.750
3500+
Rs.18.270
Min: 100 / Mult: 5
100µH
280mA
Semishielded
420mA
SRN4018BTA Series
1.45ohm
± 20%
4mm
4mm
1.6mm
2336074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.213.150
10+
Rs.203.580
50+
Rs.196.620
100+
Rs.189.660
200+
Rs.171.830
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Shielded
800mA
WE-PD HV Series
1.45ohm
± 20%
10mm
10mm
6mm
2526856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.193.880
250+
Rs.173.090
Min: 100 / Mult: 1
470µH
530mA
Shielded
430mA
LPS8045B Series
1.45ohm
± 20%
8mm
8mm
4.5mm
2336074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.189.660
200+
Rs.171.830
500+
Rs.153.990
Min: 100 / Mult: 1
470µH
600mA
Shielded
800mA
WE-PD HV Series
1.45ohm
± 20%
10mm
10mm
6mm
2408204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.540
50+
Rs.147.680
100+
Rs.140.810
250+
Rs.133.940
500+
Rs.88.870
More Pricing...
Min: 1 / Mult: 1
68µH
350mA
Shielded
380mA
LPS5015 Series
1.45ohm
± 20%
4.8mm
4.8mm
1.4mm
2408204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.810
250+
Rs.133.940
500+
Rs.88.870
1000+
Rs.87.100
Min: 100 / Mult: 1
68µH
350mA
Shielded
380mA
LPS5015 Series
1.45ohm
± 20%
4.8mm
4.8mm
1.4mm
2408174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.153.000
50+
Rs.137.390
100+
Rs.124.990
250+
Rs.119.140
500+
Rs.105.250
More Pricing...
Min: 1 / Mult: 1
47µH
330mA
Shielded
340mA
LPS5010 Series
1.45ohm
± 20%
4.8mm
4.8mm
0.9mm
2526856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.281.830
10+
Rs.253.070
25+
Rs.230.230
50+
Rs.219.450
100+
Rs.193.880
More Pricing...
Min: 1 / Mult: 1
470µH
530mA
Shielded
430mA
LPS8045B Series
1.45ohm
± 20%
8mm
8mm
4.5mm
2408174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.124.990
250+
Rs.119.140
500+
Rs.105.250
1000+
Rs.93.970
Min: 100 / Mult: 1
47µH
330mA
Shielded
340mA
LPS5010 Series
1.45ohm
± 20%
4.8mm
4.8mm
0.9mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY