SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.18.240
Min: 5 / Mult: 5
68µH
300mA
Unshielded
320mA
SDR0302 Series
1.85ohm
± 10%
3mm
2.8mm
2.5mm
2328699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.240
Min: 100 / Mult: 5
68µH
300mA
Unshielded
320mA
SDR0302 Series
1.85ohm
± 10%
3mm
2.8mm
2.5mm
2329161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.30.450
50+
Rs.29.850
100+
Rs.29.240
250+
Rs.28.630
500+
Rs.28.450
More Pricing...
Min: 1 / Mult: 1
470µH
340mA
Unshielded
300mA
SDR7045 Series
1.85ohm
± 10%
7mm
7mm
4.5mm
2455058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.250
50+
Rs.51.420
100+
Rs.44.110
250+
Rs.42.900
500+
Rs.41.680
More Pricing...
Min: 1 / Mult: 1
390µH
320mA
Shielded
360mA
SRR0745A Series
1.85ohm
± 20%
7.3mm
7.3mm
4.5mm
2329161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.240
250+
Rs.28.630
500+
Rs.28.450
1000+
Rs.28.440
Min: 100 / Mult: 1
470µH
340mA
Unshielded
300mA
SDR7045 Series
1.85ohm
± 10%
7mm
7mm
4.5mm
2455058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.110
250+
Rs.42.900
500+
Rs.41.680
1000+
Rs.37.940
Min: 100 / Mult: 1
390µH
320mA
Shielded
360mA
SRR0745A Series
1.85ohm
± 20%
7.3mm
7.3mm
4.5mm
1682371

RoHS

BOURNS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.130
Min: 1 / Mult: 1
68µH
300mA
Unshielded
320mA
SDR0302 Series
1.85ohm
10%
3mm
2.8mm
2.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY