SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4326597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.66.860
10+
Rs.52.070
100+
Rs.40.850
500+
Rs.34.410
1000+
Rs.30.320
More Pricing...
Min: 1 / Mult: 1
330µH
450mA
Unshielded
600mA
LAXH Series
1.872ohm
± 20%
6mm
6mm
4.5mm
3551501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.125.070
250+
Rs.124.850
500+
Rs.124.630
1000+
Rs.124.410
Min: 100 / Mult: 1
330µH
400mA
Shielded
450mA
WE-PDA Series
1.872ohm
± 20%
7.3mm
7.3mm
4mm
3551501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.143.550
50+
Rs.125.280
100+
Rs.125.070
250+
Rs.124.850
500+
Rs.124.630
More Pricing...
Min: 1 / Mult: 1
330µH
400mA
Shielded
450mA
WE-PDA Series
1.872ohm
± 20%
7.3mm
7.3mm
4mm
3288285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.580
50+
Rs.24.450
100+
Rs.20.360
250+
Rs.19.840
500+
Rs.17.800
More Pricing...
Min: 1 / Mult: 1
330µH
470mA
Semishielded
500mA
VLS-EX Series
1.872ohm
± 20%
6mm
6mm
4.5mm
3288285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.360
250+
Rs.19.840
500+
Rs.17.800
1500+
Rs.15.750
Min: 100 / Mult: 1
330µH
470mA
Semishielded
500mA
VLS-EX Series
1.872ohm
± 20%
6mm
6mm
4.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY