SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1827995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.150
50+
Rs.31.930
250+
Rs.26.280
500+
Rs.26.190
1000+
Rs.26.100
More Pricing...
Min: 5 / Mult: 5
1mH
90mA
Unshielded
130mA
SDR0403 Series
14ohm
± 10%
4.5mm
4mm
3.2mm
1827995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.930
250+
Rs.26.280
500+
Rs.26.190
1000+
Rs.26.100
2000+
Rs.22.190
Min: 100 / Mult: 1
1mH
90mA
Unshielded
130mA
SDR0403 Series
14ohm
± 10%
4.5mm
4mm
3.2mm
2333882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
50+
Rs.46.110
100+
Rs.45.770
250+
Rs.43.480
500+
Rs.41.190
More Pricing...
Min: 1 / Mult: 1
1mH
100mA
Shielded
130mA
SRR0603 Series
14ohm
± 10%
6.5mm
6.5mm
3.3mm
2408063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.200
50+
Rs.120.510
100+
Rs.109.630
250+
Rs.104.500
500+
Rs.92.320
More Pricing...
Min: 1 / Mult: 1
560µH
110mA
Shielded
105mA
LPS3314 Series
14ohm
± 20%
3.3mm
3.3mm
1.3mm
2333882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.770
250+
Rs.43.480
500+
Rs.41.190
1000+
Rs.38.890
Min: 100 / Mult: 1
1mH
100mA
Shielded
130mA
SRR0603 Series
14ohm
± 10%
6.5mm
6.5mm
3.3mm
2408063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.630
250+
Rs.104.500
500+
Rs.92.320
1000+
Rs.82.420
Min: 100 / Mult: 1
560µH
110mA
Shielded
105mA
LPS3314 Series
14ohm
± 20%
3.3mm
3.3mm
1.3mm
2136984

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.145.840
50+
Rs.121.060
250+
Rs.105.850
500+
Rs.98.810
1000+
Rs.92.320
More Pricing...
Min: 5 / Mult: 5
1mH
110mA
Unshielded
-
2700 Series
14ohm
20%
9mm
7.7mm
1.65mm
2062913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.131.160
50+
Rs.94.270
250+
Rs.76.940
500+
Rs.76.240
1000+
Rs.75.530
More Pricing...
Min: 5 / Mult: 5
1mH
110mA
Unshielded
-
2700 Series
14ohm
± 20%
9mm
7.7mm
1.65mm
2062913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.94.270
100+
Rs.69.700
250+
Rs.76.940
500+
Rs.76.240
1000+
Rs.75.530
More Pricing...
Min: 100 / Mult: 1
1mH
110mA
Unshielded
-
2700 Series
14ohm
± 20%
9mm
7.7mm
1.65mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY