SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.225.180
10+
Rs.173.050
50+
Rs.172.500
400+
Rs.162.660
800+
Rs.160.960
Min: 1 / Mult: 1
150nH
50A
Shielded
93A
TPI Series
290µohm
± 10%
11.2mm
8mm
8mm
2945278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.249.960
10+
Rs.164.390
50+
Rs.163.870
400+
Rs.154.520
800+
Rs.152.980
Min: 1 / Mult: 1
210nH
50A
Shielded
70A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
2945278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.163.870
400+
Rs.154.520
800+
Rs.152.980
Min: 100 / Mult: 1
210nH
50A
Shielded
70A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
2945277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.163.870
400+
Rs.154.520
800+
Rs.152.900
Min: 100 / Mult: 1
180nH
50A
Shielded
78A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
2945277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.249.960
10+
Rs.164.390
50+
Rs.163.870
400+
Rs.154.520
800+
Rs.152.900
Min: 1 / Mult: 1
180nH
50A
Shielded
78A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
2945275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.172.500
400+
Rs.162.660
800+
Rs.160.960
Min: 100 / Mult: 1
150nH
50A
Shielded
93A
TPI Series
290µohm
± 10%
11.2mm
8mm
8mm
3890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.740
10+
Rs.110.520
50+
Rs.99.410
100+
Rs.92.300
200+
Rs.86.970
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
3890109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.92.300
200+
Rs.86.970
500+
Rs.82.420
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
4065848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.157.480
200+
Rs.146.880
600+
Rs.133.230
3000+
Rs.128.840
6000+
Rs.126.040
Min: 100 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.860
200+
Rs.148.190
600+
Rs.134.410
3000+
Rs.129.980
6000+
Rs.127.160
Min: 100 / Mult: 1
180nH
38A
Shielded
55.6A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.157.480
200+
Rs.146.880
600+
Rs.133.230
3000+
Rs.128.840
6000+
Rs.126.040
Min: 100 / Mult: 1
120nH
38A
Shielded
78.2A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.470
10+
Rs.180.540
50+
Rs.167.530
100+
Rs.157.480
200+
Rs.146.880
More Pricing...
Min: 1 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.470
10+
Rs.180.540
50+
Rs.167.530
100+
Rs.157.480
200+
Rs.146.880
More Pricing...
Min: 1 / Mult: 1
120nH
38A
Shielded
78.2A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.198.210
10+
Rs.182.130
50+
Rs.169.000
100+
Rs.158.860
200+
Rs.148.190
More Pricing...
Min: 1 / Mult: 1
180nH
38A
Shielded
55.6A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.470
10+
Rs.180.540
50+
Rs.167.530
100+
Rs.157.480
200+
Rs.146.880
More Pricing...
Min: 1 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.157.480
200+
Rs.146.880
600+
Rs.133.230
3000+
Rs.128.840
6000+
Rs.126.040
Min: 100 / Mult: 1
100nH
38A
Shielded
91.3A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.247.920
10+
Rs.227.110
50+
Rs.214.440
100+
Rs.202.680
200+
Rs.191.370
More Pricing...
Min: 1 / Mult: 1
220nH
38A
Shielded
39.1A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.157.480
200+
Rs.146.880
600+
Rs.133.230
3000+
Rs.128.840
6000+
Rs.126.040
Min: 100 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.470
10+
Rs.180.540
50+
Rs.167.530
100+
Rs.157.480
200+
Rs.146.880
More Pricing...
Min: 1 / Mult: 1
100nH
38A
Shielded
91.3A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.202.680
200+
Rs.191.370
600+
Rs.180.060
Min: 100 / Mult: 1
220nH
38A
Shielded
39.1A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
2780295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.143.870
5+
Rs.132.560
10+
Rs.121.250
25+
Rs.112.200
50+
Rs.96.510
More Pricing...
Min: 1 / Mult: 1
170nH
82A
Shielded
64A
SLR1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
2780293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.148.700
5+
Rs.130.310
10+
Rs.116.130
25+
Rs.108.450
50+
Rs.97.290
More Pricing...
Min: 1 / Mult: 1
120nH
82A
Shielded
86A
SLR1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
2780306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.860
5+
Rs.162.870
10+
Rs.145.160
20+
Rs.135.560
40+
Rs.121.600
More Pricing...
Min: 1 / Mult: 1
300nH
67A
Shielded
36A
SLR1075 Series
290µohm
± 10%
10.4mm
8mm
7.4mm
2780301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.480
Min: 100 / Mult: 1
150nH
67A
Shielded
72A
SLR1075 Series
290µohm
± 10%
10.4mm
8mm
7.4mm
2780297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.143.870
5+
Rs.132.560
10+
Rs.121.250
25+
Rs.112.200
50+
Rs.96.510
More Pricing...
Min: 1 / Mult: 1
250nH
82A
Shielded
38A
SLR1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY