SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.310
10+
Rs.171.390
50+
Rs.153.990
100+
Rs.147.900
200+
Rs.138.330
More Pricing...
Min: 1 / Mult: 1
1mH
300mA
Unshielded
300mA
WE-PD2 HV Series
3.3ohm
± 10%
7.8mm
7mm
5mm
1828018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.540
10+
Rs.36.020
50+
Rs.31.410
100+
Rs.26.800
200+
Rs.26.270
Min: 1 / Mult: 1
470µH
210mA
Unshielded
300mA
SDR0604 Series
3.3ohm
± 10%
5.8mm
5.8mm
4.8mm
2786948

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.18.970
2000+
Rs.18.660
4000+
Rs.18.560
Min: 400 / Mult: 400
470µH
210mA
Unshielded
300mA
SDR0604 Series
3.3ohm
± 10%
5.8mm
5.8mm
4.8mm
1828018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.800
200+
Rs.26.270
Min: 100 / Mult: 1
470µH
210mA
Unshielded
300mA
SDR0604 Series
3.3ohm
± 10%
5.8mm
5.8mm
4.8mm
1869783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.900
200+
Rs.138.330
500+
Rs.128.760
Min: 100 / Mult: 1
1mH
300mA
Unshielded
300mA
WE-PD2 HV Series
3.3ohm
± 10%
7.8mm
7mm
5mm
3296273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.320
10+
Rs.26.630
100+
Rs.21.490
500+
Rs.20.970
1000+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
18µH
120mA
Shielded
-
CMH322522 Series
3.3ohm
10%
3.2mm
2.5mm
2.2mm
3551492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.153.350
250+
Rs.150.280
500+
Rs.147.210
1000+
Rs.144.270
Min: 100 / Mult: 1
470µH
300mA
Shielded
350mA
WE-PDA Series
3.3ohm
± 20%
7.3mm
7.3mm
3.2mm
3551492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.192.530
50+
Rs.159.480
100+
Rs.153.350
250+
Rs.150.280
500+
Rs.147.210
More Pricing...
Min: 1 / Mult: 1
470µH
300mA
Shielded
350mA
WE-PDA Series
3.3ohm
± 20%
7.3mm
7.3mm
3.2mm
3221526

RoHS

Each
1+
Rs.166.780
50+
Rs.135.460
100+
Rs.123.710
250+
Rs.118.230
500+
Rs.112.750
More Pricing...
Min: 1 / Mult: 1
1mH
300mA
Shielded
380mA
WE-PD Series
3.3ohm
± 20%
7.4mm
7.3mm
4.5mm
1612678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.41.760
10+
Rs.34.370
50+
Rs.31.330
100+
Rs.28.280
200+
Rs.26.500
More Pricing...
Min: 1 / Mult: 1
330µH
210mA
Unshielded
280mA
SDR0503 Series
3.3ohm
± 10%
5mm
4.8mm
3mm
1612678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.280
200+
Rs.26.500
500+
Rs.24.710
Min: 100 / Mult: 1
330µH
210mA
Unshielded
280mA
SDR0503 Series
3.3ohm
± 10%
5mm
4.8mm
3mm
2408084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.780
50+
Rs.116.200
100+
Rs.109.620
250+
Rs.103.030
500+
Rs.66.970
More Pricing...
Min: 1 / Mult: 1
120µH
270mA
Shielded
240mA
LPS4012 Series
3.3ohm
± 20%
3.9mm
3.9mm
1.1mm
2408084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.620
250+
Rs.103.030
500+
Rs.66.970
1000+
Rs.65.640
Min: 100 / Mult: 1
120µH
270mA
Shielded
240mA
LPS4012 Series
3.3ohm
± 20%
3.9mm
3.9mm
1.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY