SMD Power Inductors:

31 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.250
10+
Rs.50.730
50+
Rs.45.080
100+
Rs.39.420
200+
Rs.32.370
More Pricing...
Min: 1 / Mult: 1
220µH
-
-
Unshielded
110mA
-
3627 Series
-
4ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.420
200+
Rs.32.370
500+
Rs.25.320
Min: 100 / Mult: 1
220µH
-
-
Unshielded
110mA
-
3627 Series
-
4ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2292524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.800
100+
Rs.18.360
500+
Rs.16.840
1000+
Rs.15.320
3000+
Rs.14.030
More Pricing...
Min: 10 / Mult: 10
220µH
170mA
-
Shielded
270mA
-
TYS4018 Series
-
4ohm
± 20%
-
4mm
4mm
1.8mm
2292524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.360
500+
Rs.16.840
1000+
Rs.15.320
3000+
Rs.14.030
6000+
Rs.12.850
Min: 100 / Mult: 10
220µH
170mA
-
Shielded
270mA
-
TYS4018 Series
-
4ohm
± 20%
-
4mm
4mm
1.8mm
2329148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.050
50+
Rs.41.740
100+
Rs.38.810
250+
Rs.35.170
500+
Rs.31.530
More Pricing...
Min: 1 / Mult: 1
1mH
220mA
-
Unshielded
200mA
-
SDR7045 Series
-
4ohm
± 10%
-
7mm
7mm
4.5mm
9358110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.490
10+
Rs.19.140
50+
Rs.17.450
100+
Rs.15.750
200+
Rs.15.440
Min: 1 / Mult: 1
33µH
-
11MHz
Unshielded
-
160mA
CM45 Series
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2328798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.270
10+
Rs.20.650
50+
Rs.19.860
100+
Rs.19.070
200+
Rs.18.720
Min: 1 / Mult: 1
560µH
180mA
-
Unshielded
260mA
-
SDR0604 Series
-
4ohm
± 10%
-
5.8mm
5.8mm
4.8mm
9358110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.750
200+
Rs.15.440
Min: 100 / Mult: 1
33µH
-
11MHz
Unshielded
-
160mA
CM45 Series
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1515466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.840
200+
Rs.20.410
500+
Rs.18.970
Min: 100 / Mult: 1
220µH
110mA
4.5MHz
Unshielded
-
110mA
LQH43CN_03 Series
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2328798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.070
200+
Rs.18.720
Min: 100 / Mult: 1
560µH
180mA
-
Unshielded
260mA
-
SDR0604 Series
-
4ohm
± 10%
-
5.8mm
5.8mm
4.8mm
2374105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.860
50+
Rs.52.550
100+
Rs.46.460
250+
Rs.43.940
500+
Rs.42.200
More Pricing...
Min: 1 / Mult: 1
680µH
210mA
-
Shielded
220mA
-
SRR0735A Series
-
4ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2329148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.810
250+
Rs.35.170
500+
Rs.31.530
1000+
Rs.29.570
5000+
Rs.27.730
Min: 100 / Mult: 1
1mH
220mA
-
Unshielded
200mA
-
SDR7045 Series
-
4ohm
± 10%
-
7mm
7mm
4.5mm
1515466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.580
10+
Rs.24.540
50+
Rs.23.190
100+
Rs.21.840
200+
Rs.20.410
More Pricing...
Min: 1 / Mult: 1
220µH
110mA
4.5MHz
Unshielded
-
110mA
LQH43CN_03 Series
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2374105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.46.460
250+
Rs.43.940
500+
Rs.42.200
1500+
Rs.37.070
Min: 100 / Mult: 1
680µH
210mA
-
Shielded
220mA
-
SRR0735A Series
-
4ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4071564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.20.010
50+
Rs.16.620
100+
Rs.13.750
250+
Rs.13.410
500+
Rs.13.060
More Pricing...
Min: 1 / Mult: 1
1mH
-
-
Unshielded
360mA
-
LD2-HV Series
-
4ohm
± 20%
-
7.8mm
7mm
5mm
4071564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.750
250+
Rs.13.410
500+
Rs.13.060
1000+
Rs.12.710
Min: 100 / Mult: 1
1mH
-
-
Unshielded
360mA
-
LD2-HV Series
-
4ohm
± 20%
-
7.8mm
7mm
5mm
4572836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.320
250+
Rs.19.220
500+
Rs.19.120
1500+
Rs.19.020
Min: 100 / Mult: 1
560µH
180mA
-
-
-
-
-
-
4ohm
-
-
5.8mm
5.2mm
4.5mm
4572835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.320
250+
Rs.19.220
500+
Rs.19.120
1500+
Rs.19.020
Min: 100 / Mult: 1
470µH
190mA
-
-
-
-
-
-
4ohm
-
-
5.8mm
5.2mm
4.5mm
4572835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.190
50+
Rs.25.930
100+
Rs.19.320
250+
Rs.19.220
500+
Rs.19.120
More Pricing...
Min: 1 / Mult: 1
470µH
190mA
-
Unshielded
-
-
IDCP2218-01 Series
-
4ohm
± 10%
-
5.8mm
5.2mm
4.5mm
4572836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.190
50+
Rs.25.930
100+
Rs.19.320
250+
Rs.19.220
500+
Rs.19.120
More Pricing...
Min: 1 / Mult: 1
560µH
180mA
-
Unshielded
-
-
IDCP2218-01 Series
-
4ohm
± 10%
-
5.8mm
5.2mm
4.5mm
3373396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
10+
Rs.44.980
50+
Rs.41.030
200+
Rs.37.070
400+
Rs.33.160
More Pricing...
Min: 1 / Mult: 1
180µH
180mA
-
Shielded
250mA
-
SRR4018 Series
1919 [4848 Metric]
4ohm
± 30%
-
4.8mm
4.8mm
1.8mm
3373396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.41.030
200+
Rs.37.070
400+
Rs.33.160
800+
Rs.29.240
Min: 100 / Mult: 1
180µH
180mA
-
Shielded
250mA
-
SRR4018 Series
1919 [4848 Metric]
4ohm
± 30%
-
4.8mm
4.8mm
1.8mm
2408273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.166.570
10+
Rs.160.350
50+
Rs.154.120
200+
Rs.147.900
400+
Rs.141.670
More Pricing...
Min: 1 / Mult: 1
680µH
180mA
-
Shielded
190mA
-
LPS6225 Series
-
4ohm
± 20%
-
6mm
6mm
2.4mm
2786931

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.13.750
2500+
Rs.12.790
5000+
Rs.11.230
Min: 500 / Mult: 500
33µH
-
-
Unshielded
-
-
CM45 Series
1812 [4532 Metric]
4ohm
± 10%
-
4.5mm
3.2mm
3.2mm
2336082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.410
50+
Rs.123.540
100+
Rs.122.380
250+
Rs.121.220
500+
Rs.120.060
More Pricing...
Min: 1 / Mult: 1
680µH
300mA
-
Shielded
300mA
-
WE-PD HV Series
-
4ohm
± 20%
-
7.3mm
7.3mm
4.5mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY