SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.77.520
50+
Rs.70.650
100+
Rs.63.780
200+
Rs.59.300
More Pricing...
Min: 1 / Mult: 1
2.2mH
100mA
Shielded
28mA
SRR6603 Series
8.5ohm
± 20%
6.6mm
4.4mm
3mm
2333834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.780
200+
Rs.59.300
600+
Rs.54.810
Min: 100 / Mult: 1
2.2mH
100mA
Shielded
28mA
SRR6603 Series
8.5ohm
± 20%
6.6mm
4.4mm
3mm
2333768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.750
10+
Rs.92.220
50+
Rs.84.310
100+
Rs.65.860
200+
Rs.61.600
More Pricing...
Min: 1 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
8.5ohm
± 15%
10mm
9.5mm
6mm
2408212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.810
250+
Rs.133.940
500+
Rs.88.870
1000+
Rs.87.100
Min: 100 / Mult: 1
560µH
140mA
Shielded
110mA
LPS5015 Series
8.5ohm
± 20%
4.8mm
4.8mm
1.4mm
2408212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.540
50+
Rs.147.680
100+
Rs.140.810
250+
Rs.133.940
500+
Rs.88.870
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
110mA
LPS5015 Series
8.5ohm
± 20%
4.8mm
4.8mm
1.4mm
2333768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.860
200+
Rs.61.600
600+
Rs.57.340
Min: 100 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
8.5ohm
± 15%
10mm
9.5mm
6mm
4380833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.420
200+
Rs.35.550
500+
Rs.31.670
Min: 100 / Mult: 1
470µH
-
Unshielded
90mA
3627 Series
8.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4380833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.250
10+
Rs.50.730
50+
Rs.45.080
100+
Rs.39.420
200+
Rs.35.550
More Pricing...
Min: 1 / Mult: 1
470µH
-
Unshielded
90mA
3627 Series
8.5ohm
± 10%
4.5mm
3.2mm
2.6mm
2849528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.77.290
50+
Rs.54.340
250+
Rs.52.930
500+
Rs.51.410
1000+
Rs.46.840
More Pricing...
Min: 5 / Mult: 5
2.2mH
100mA
Shielded
-
ASPI-0403S Series
8.5ohm
± 20%
6.6mm
4.45mm
2.92mm
2062912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.050
10+
Rs.130.340
100+
Rs.114.010
500+
Rs.106.320
1000+
Rs.99.370
More Pricing...
Min: 1 / Mult: 1
680µH
140mA
Unshielded
-
2700 Series
8.5ohm
± 20%
9mm
7.7mm
1.65mm
2062912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.010
250+
Rs.64.900
500+
Rs.64.860
1000+
Rs.99.370
2000+
Rs.92.880
Min: 100 / Mult: 1
680µH
140mA
Unshielded
-
2700 Series
8.5ohm
± 20%
9mm
7.7mm
1.65mm
2849528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.51.410
1000+
Rs.46.840
2500+
Rs.44.270
12500+
Rs.43.450
25000+
Rs.43.330
Min: 500 / Mult: 1
2.2mH
100mA
Shielded
-
ASPI-0403S Series
8.5ohm
± 20%
6.6mm
4.45mm
2.92mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY