SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.430
200+
Rs.57.520
500+
Rs.55.600
Min: 100 / Mult: 1
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
950µohm
± 20%
10.79mm
10.16mm
4mm
3780035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
10+
Rs.72.210
50+
Rs.65.820
100+
Rs.59.430
200+
Rs.57.520
More Pricing...
Min: 1 / Mult: 1
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
950µohm
± 20%
10.79mm
10.16mm
4mm
4242057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.681.990
20+
Rs.644.020
40+
Rs.606.040
80+
Rs.487.190
Min: 10 / Mult: 1
1µH
70A
Shielded
60A
SRP2313CC Series
950µohm
± 20%
23.5mm
22mm
12.6mm
4242057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.757.940
5+
Rs.719.970
10+
Rs.681.990
20+
Rs.644.020
40+
Rs.606.040
More Pricing...
Min: 1 / Mult: 1
1µH
70A
Shielded
60A
SRP2313CC Series
950µohm
± 20%
23.5mm
22mm
12.6mm
4167192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.454.140
10+
Rs.374.100
25+
Rs.346.260
50+
Rs.326.250
100+
Rs.321.240
More Pricing...
Min: 1 / Mult: 1
1µH
36.3A
Shielded
46.6A
ERU19 B82559 Series
950µohm
± 10%
18.5mm
19.9mm
7.65mm
4167192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.321.240
220+
Rs.316.220
Min: 100 / Mult: 1
1µH
36.3A
Shielded
46.6A
ERU19 B82559 Series
950µohm
± 10%
18.5mm
19.9mm
7.65mm
1547043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.070
10+
Rs.94.300
50+
Rs.76.640
100+
Rs.74.090
200+
Rs.71.530
More Pricing...
Min: 1 / Mult: 1
240nH
33A
Shielded
44A
IHLP-4040DZ-11 Series
950µohm
± 20%
10.92mm
10.3mm
4mm
1547043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.64.430
2500+
Rs.58.540
5000+
Rs.57.320
Min: 500 / Mult: 1
240nH
33A
Shielded
44A
IHLP-4040DZ-11 Series
950µohm
± 20%
10.92mm
10.3mm
4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY