SMD Power Inductors:

1,917 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.300
50+
Rs.69.930
100+
Rs.65.930
250+
Rs.65.770
500+
Rs.60.770
More Pricing...
Min: 1 / Mult: 1
68µH
-
320mA
-
Shielded
220mA
-
WE-TPC Series
-
1.45ohm
± 30%
-
3.8mm
3.8mm
1.65mm
2114325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.950
Min: 100 / Mult: 1
5.6µH
-
4A
-
Shielded
4A
-
WE-TPC Series
-
0.025ohm
± 30%
-
8mm
8mm
4.3mm
2333872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.580
10+
Rs.64.180
50+
Rs.56.670
100+
Rs.49.910
Min: 1 / Mult: 1
6.1µH
-
6.6A
-
Shielded
7.8A
-
SRR1280 Series
-
0.018ohm
± 30%
-
12.5mm
12.5mm
7.5mm
1800277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.186.350
10+
Rs.175.390
50+
Rs.170.690
100+
Rs.166.780
200+
Rs.152.830
Min: 1 / Mult: 1
2.5µH
-
13.7A
-
Shielded
10.1A
-
WE-PDF Series
-
0.00495ohm
± 30%
-
10.2mm
10.2mm
6.4mm
2333728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.290
10+
Rs.59.600
50+
Rs.54.850
Min: 1 / Mult: 1
1µH
-
9.3A
-
Shielded
9.2A
-
SRR1240 Series
-
0.007ohm
± 30%
-
12.5mm
12.5mm
4mm
2333872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.910
Min: 100 / Mult: 1
6.1µH
-
6.6A
-
Shielded
7.8A
-
SRR1280 Series
-
0.018ohm
± 30%
-
12.5mm
12.5mm
7.5mm
2374214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.60.220
200+
Rs.49.960
400+
Rs.46.120
800+
Rs.41.600
4000+
Rs.39.750
Min: 100 / Mult: 1
150µH
-
900mA
-
Shielded
800mA
-
SRU1038A Series
-
0.476ohm
± 30%
-
10mm
10mm
3.8mm
1800277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.166.780
200+
Rs.152.830
Min: 100 / Mult: 1
2.5µH
-
13.7A
-
Shielded
10.1A
-
WE-PDF Series
-
0.00495ohm
± 30%
-
10.2mm
10.2mm
6.4mm
2374214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.390
10+
Rs.70.460
50+
Rs.60.220
200+
Rs.49.960
400+
Rs.46.120
More Pricing...
Min: 1 / Mult: 1
150µH
-
900mA
-
Shielded
800mA
-
SRU1038A Series
-
0.476ohm
± 30%
-
10mm
10mm
3.8mm
2114325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.660
10+
Rs.199.730
25+
Rs.191.100
50+
Rs.159.050
100+
Rs.147.950
Min: 1 / Mult: 1
5.6µH
-
4A
-
Shielded
4A
-
WE-TPC Series
-
0.025ohm
± 30%
-
8mm
8mm
4.3mm
2333728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.850
Min: 100 / Mult: 1
1µH
-
9.3A
-
Shielded
9.2A
-
SRR1240 Series
-
0.007ohm
± 30%
-
12.5mm
12.5mm
4mm
2917123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.600
100+
Rs.40.070
500+
Rs.37.660
1000+
Rs.35.240
Min: 10 / Mult: 10
1.5µH
-
4.5A
-
Shielded
6.6A
-
CLF-NI-D Series
-
0.013ohm
± 30%
-
6.3mm
6mm
4.5mm
2917123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.070
500+
Rs.37.660
1000+
Rs.35.240
Min: 100 / Mult: 1
1.5µH
-
4.5A
-
Shielded
6.6A
-
CLF-NI-D Series
-
0.013ohm
± 30%
-
6.3mm
6mm
4.5mm
2775377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.330
250+
Rs.33.310
500+
Rs.33.280
1000+
Rs.29.570
5000+
Rs.29.460
Min: 100 / Mult: 1
1.5µH
-
3.1A
-
Shielded
1.6A
-
SRR3818A Series
-
0.047ohm
± 30%
-
3.8mm
3.8mm
1.8mm
2749109

RoHS

Each
1+
Rs.86.910
50+
Rs.72.480
100+
Rs.55.100
250+
Rs.54.900
500+
Rs.54.680
More Pricing...
Min: 1 / Mult: 1
1µH
-
2.5A
-
Shielded
2.15A
-
WE-LQFS Series
-
0.031ohm
± 30%
-
3.8mm
3.8mm
1.8mm
2775377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.300
50+
Rs.46.220
100+
Rs.33.330
250+
Rs.33.310
500+
Rs.33.280
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
3.1A
-
Shielded
1.6A
-
SRR3818A Series
-
0.047ohm
± 30%
-
3.8mm
3.8mm
1.8mm
3227491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.41.510
Min: 100 / Mult: 10
1µH
-
1.8A
-
Shielded
-
-
ASPI-0410FS Series
-
0.1ohm
± 30%
-
4mm
4mm
1mm
3582965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.930
250+
Rs.65.770
500+
Rs.60.770
1000+
Rs.53.010
5000+
Rs.51.760
More Pricing...
Min: 100 / Mult: 1
68µH
-
320mA
-
Shielded
220mA
-
WE-TPC Series
-
1.45ohm
± 30%
-
3.8mm
3.8mm
1.65mm
3227493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.41.510
Min: 100 / Mult: 10
2.2µH
-
1.15A
-
Shielded
-
-
ASPI-0410FS Series
-
0.15ohm
± 30%
-
4mm
4mm
1mm
3212527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.290
200+
Rs.69.470
500+
Rs.66.650
2500+
Rs.61.630
5000+
Rs.59.530
Min: 100 / Mult: 1
5.6µH
-
6.3A
-
Shielded
7.8A
-
SLF Series
-
0.0139ohm
± 30%
-
12.5mm
12.5mm
7.5mm
3227493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.41.510
Min: 10 / Mult: 10
2.2µH
-
1.15A
-
Shielded
-
-
ASPI-0410FS Series
-
0.15ohm
± 30%
-
4mm
4mm
1mm
3227491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.41.510
Min: 10 / Mult: 10
1µH
-
1.8A
-
Shielded
-
-
ASPI-0410FS Series
-
0.1ohm
± 30%
-
4mm
4mm
1mm
3370346

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.12.330
Min: 2000 / Mult: 2000
3.3µH
-
1.57A
-
Shielded
-
-
-
-
0.049ohm
± 30%
-
4.7mm
4.7mm
3mm
3212527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.126.110
10+
Rs.89.330
50+
Rs.89.270
100+
Rs.72.290
200+
Rs.69.470
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
6.3A
-
Shielded
7.8A
-
SLF Series
-
0.0139ohm
± 30%
-
12.5mm
12.5mm
7.5mm
3812825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.61.090
100+
Rs.55.760
Min: 10 / Mult: 10
1µH
-
2.52A
-
Semishielded
3.35A
-
WE-LQS Series
-
0.041ohm
± 30%
-
4mm
4mm
1.2mm
1-25 of 1917 items
of 77 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY