SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1289442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.158.340
10+
Rs.130.500
25+
Rs.122.960
50+
Rs.115.420
100+
Rs.107.880
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-01 Series
0.0172ohm
± 20%
13.2mm
12.9mm
6.5mm
2434072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.030
10+
Rs.97.620
50+
Rs.84.580
100+
Rs.79.700
200+
Rs.78.110
Min: 1 / Mult: 1
10µH
10A
Shielded
15.5A
SRP1265A Series
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
1828128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.710
10+
Rs.94.830
50+
Rs.93.960
100+
Rs.76.390
200+
Rs.70.910
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
16A
SRP1270 Series
0.0168ohm
± 20%
13.7mm
13.7mm
7mm
1828128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.390
200+
Rs.70.910
400+
Rs.65.430
Min: 100 / Mult: 1
10µH
10A
Shielded
16A
SRP1270 Series
0.0168ohm
± 20%
13.7mm
13.7mm
7mm
1289442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.880
250+
Rs.92.430
Min: 100 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-01 Series
0.0172ohm
± 20%
13.2mm
12.9mm
6.5mm
2434072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.79.700
200+
Rs.78.110
Min: 100 / Mult: 1
10µH
10A
Shielded
15.5A
SRP1265A Series
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
3780010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.166.170
10+
Rs.137.460
25+
Rs.129.340
50+
Rs.121.220
100+
Rs.113.100
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-A1 Series
0.0172ohm
± 20%
13.46mm
12.9mm
6.4mm
3780010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.113.100
250+
Rs.97.440
Min: 100 / Mult: 1
10µH
10A
Shielded
15.5A
IHLP-5050FD-A1 Series
0.0172ohm
± 20%
13.46mm
12.9mm
6.4mm
2786998

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.65.950
2500+
Rs.61.740
5000+
Rs.61.530
Min: 500 / Mult: 500
10µH
10A
Shielded
15.5A
SRP1265A Series
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
4728863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.560.940
10+
Rs.307.390
50+
Rs.263.970
200+
Rs.201.450
400+
Rs.191.030
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
9.9A
WE-XHMI Series
0.0194ohm
± 20%
6.6mm
6.4mm
6.1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY