250µH SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.270
10+
Rs.136.220
25+
Rs.128.150
50+
Rs.120.080
100+
Rs.112.010
More Pricing...
Min: 1 / Mult: 1
250µH
820mA
Shielded
1.16A
PID-251M Series
0.41ohm
± 20%
12.5mm
12.5mm
10.5mm
4141114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.159.310
10+
Rs.131.030
50+
Rs.119.370
100+
Rs.107.710
200+
Rs.105.560
More Pricing...
Min: 1 / Mult: 1
250µH
650mA
Shielded
910mA
PID-251M Series
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
4141115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.010
250+
Rs.109.770
Min: 100 / Mult: 1
250µH
820mA
Shielded
1.16A
PID-251M Series
0.41ohm
± 20%
12.5mm
12.5mm
10.5mm
4141114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.710
200+
Rs.105.560
350+
Rs.103.410
Min: 100 / Mult: 1
250µH
650mA
Shielded
910mA
PID-251M Series
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
4141116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.270
5+
Rs.150.750
10+
Rs.136.220
25+
Rs.133.500
50+
Rs.130.780
More Pricing...
Min: 1 / Mult: 1
250µH
1.2A
Shielded
1.2A
PID-251M Series
0.27ohm
± 20%
15.5mm
15.5mm
14.5mm
4141113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.750
50+
Rs.109.810
100+
Rs.90.310
250+
Rs.88.510
500+
Rs.86.700
More Pricing...
Min: 1 / Mult: 1
250µH
270mA
Shielded
360mA
PID-251M Series
2.25ohm
± 20%
7.5mm
7.5mm
4.8mm
4141117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.103.530
200+
Rs.100.300
600+
Rs.97.060
Min: 100 / Mult: 1
250µH
460mA
Shielded
645mA
PID-251M Series
1.13ohm
± 20%
10.4mm
10.4mm
6.3mm
4141113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.310
250+
Rs.88.510
500+
Rs.86.700
1000+
Rs.84.900
Min: 100 / Mult: 1
250µH
270mA
Shielded
360mA
PID-251M Series
2.25ohm
± 20%
7.5mm
7.5mm
4.8mm
4141117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.153.120
10+
Rs.126.150
50+
Rs.114.840
100+
Rs.103.530
200+
Rs.100.300
More Pricing...
Min: 1 / Mult: 1
250µH
460mA
Shielded
645mA
PID-251M Series
1.13ohm
± 20%
10.4mm
10.4mm
6.3mm
4141116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.130.780
175+
Rs.128.050
Min: 100 / Mult: 1
250µH
1.2A
Shielded
1.2A
PID-251M Series
0.27ohm
± 20%
15.5mm
15.5mm
14.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY