SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
1
RMS Current (Irms)
1
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1547037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.700
10+
Rs.78.830
50+
Rs.71.830
100+
Rs.64.820
200+
Rs.59.290
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
18.6A
IHLP-4040DZ-01 Series
0.0144ohm
± 20%
10.92mm
10.3mm
4mm
3923823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.63.690
250+
Rs.55.510
500+
Rs.52.380
1000+
Rs.49.420
More Pricing...
Min: 5 / Mult: 5
3.3µH
10A
Shielded
7.2A
SPM-VT-D Series
0.0369ohm
± 20%
5.3mm
5.1mm
3mm
1547037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.64.820
200+
Rs.59.290
500+
Rs.53.760
Min: 100 / Mult: 1
3.3µH
10A
Shielded
18.6A
IHLP-4040DZ-01 Series
0.0144ohm
± 20%
10.92mm
10.3mm
4mm
2836810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.131.370
200+
Rs.125.720
400+
Rs.120.060
Min: 100 / Mult: 1
3.3µH
10A
Shielded
4.2A
XFL5030 Series
0.016ohm
± 20%
5.48mm
5.28mm
3.1mm
2836810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.590
10+
Rs.190.530
50+
Rs.175.740
100+
Rs.131.370
200+
Rs.125.720
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
4.2A
XFL5030 Series
0.016ohm
± 20%
5.48mm
5.28mm
3.1mm
3212597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.860
250+
Rs.70.980
500+
Rs.63.200
Min: 100 / Mult: 1
3.3µH
10A
Shielded
6.5A
SPM-HZ Series
0.0175ohm
± 20%
7.1mm
6.5mm
5mm
3280646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.570
250+
Rs.95.270
500+
Rs.93.960
1500+
Rs.76.060
Min: 100 / Mult: 1
3.3µH
10A
Shielded
15A
SRP7030CA Series
0.018ohm
± 20%
7.8mm
7.6mm
2.9mm
3212597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.080
50+
Rs.86.970
100+
Rs.78.860
250+
Rs.70.980
500+
Rs.63.200
Min: 1 / Mult: 1
3.3µH
10A
Shielded
6.5A
SPM-HZ Series
0.0175ohm
± 20%
7.1mm
6.5mm
5mm
3280646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.680
50+
Rs.117.450
100+
Rs.96.570
250+
Rs.95.270
500+
Rs.93.960
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
15A
SRP7030CA Series
0.018ohm
± 20%
7.8mm
7.6mm
2.9mm
3755342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.116.340
50+
Rs.81.260
100+
Rs.65.750
250+
Rs.63.840
500+
Rs.61.910
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
13A
ASPIAIG-Q7030 Series
0.018ohm
± 20%
7.8mm
7.6mm
2.9mm
3755342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.750
250+
Rs.63.840
500+
Rs.61.910
1500+
Rs.61.860
7500+
Rs.60.620
More Pricing...
Min: 100 / Mult: 1
3.3µH
10A
Shielded
13A
ASPIAIG-Q7030 Series
0.018ohm
± 20%
7.8mm
7.6mm
2.9mm
3923823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.63.690
250+
Rs.55.510
500+
Rs.52.380
1000+
Rs.49.420
2000+
Rs.44.840
Min: 100 / Mult: 5
3.3µH
10A
Shielded
7.2A
SPM-VT-D Series
0.0369ohm
± 20%
5.3mm
5.1mm
3mm
4558626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.141.810
200+
Rs.130.940
700+
Rs.120.060
Min: 100 / Mult: 1
3.3µH
10A
-
8.2A
-
0.0148ohm
-
5.4mm
5.4mm
3.1mm
4697835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.113.390
50+
Rs.94.360
250+
Rs.83.150
500+
Rs.78.070
1000+
Rs.72.650
More Pricing...
Min: 5 / Mult: 5
3.3µH
10A
Shielded
10.5A
SRP5030HMCT Series
0.021ohm
± 20%
5.7mm
5.3mm
2.8mm
4558626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.186.180
10+
Rs.169.650
50+
Rs.156.600
100+
Rs.141.810
200+
Rs.130.940
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
8.2A
WE-MXGI Series
0.0148ohm
± 20%
5.4mm
5.4mm
3.1mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY