SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4242118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.80.910
100+
Rs.58.560
500+
Rs.44.810
1000+
Rs.39.850
2000+
Rs.37.200
More Pricing...
Min: 10 / Mult: 10
4.7µH
2A
-
Shielded
2.5A
-
SRP4012CC Series
-
0.145ohm
± 20%
-
4.45mm
4.06mm
1mm
4242118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.560
500+
Rs.44.810
1000+
Rs.39.850
2000+
Rs.37.200
4000+
Rs.35.510
Min: 100 / Mult: 10
4.7µH
2A
-
Shielded
2.5A
-
SRP4012CC Series
-
0.145ohm
± 20%
-
4.45mm
4.06mm
1mm
2219307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.29.580
10+
Rs.24.190
50+
Rs.22.060
100+
Rs.19.930
200+
Rs.18.580
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
40MHz
Shielded
3A
3A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.058ohm
± 30%
Ferrite
5mm
5mm
2mm
3370428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.44.990
50+
Rs.21.280
250+
Rs.14.480
500+
Rs.12.530
1500+
Rs.10.400
Min: 5 / Mult: 5
4.7µH
2A
-
Semishielded
-
-
-
-
0.09ohm
± 20%
-
4mm
4mm
1.85mm
2333955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.40.890
50+
Rs.37.070
100+
Rs.32.980
250+
Rs.31.940
500+
Rs.30.900
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
-
Shielded
2A
-
SRR7032 Series
-
0.042ohm
± 20%
-
7mm
7mm
3.2mm
1362075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.54.810
50+
Rs.45.160
100+
Rs.37.150
250+
Rs.35.180
500+
Rs.33.210
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
-
Shielded
1.55A
-
SRU5018 Series
-
0.036ohm
± 30%
-
5.2mm
5.2mm
1.8mm
2219307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.930
200+
Rs.18.580
500+
Rs.17.230
Min: 100 / Mult: 1
4.7µH
2A
40MHz
Shielded
3A
3A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.058ohm
± 30%
Ferrite
5mm
5mm
2mm
2434788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.72.910
100+
Rs.59.950
500+
Rs.51.420
1000+
Rs.48.720
2000+
Rs.48.200
More Pricing...
Min: 10 / Mult: 10
4.7µH
2A
-
Shielded
2.5A
-
SRP4012TA Series
-
0.145ohm
± 20%
-
4.45mm
4.06mm
1mm
2434788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.950
500+
Rs.51.420
1000+
Rs.48.720
2000+
Rs.48.200
4000+
Rs.47.150
Min: 100 / Mult: 10
4.7µH
2A
-
Shielded
2.5A
-
SRP4012TA Series
-
0.145ohm
± 20%
-
4.45mm
4.06mm
1mm
2333955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.980
250+
Rs.31.940
500+
Rs.30.900
1500+
Rs.29.850
Min: 100 / Mult: 1
4.7µH
2A
-
Shielded
2A
-
SRR7032 Series
-
0.042ohm
± 20%
-
7mm
7mm
3.2mm
2859133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.030
250+
Rs.38.790
500+
Rs.37.990
1000+
Rs.33.640
Min: 100 / Mult: 1
4.7µH
2A
-
Shielded
2.55A
-
SRR0604 Series
-
0.06ohm
± 20%
-
6.5mm
6.5mm
4.6mm
2859133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.55.910
50+
Rs.46.960
100+
Rs.40.030
250+
Rs.38.790
500+
Rs.37.990
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
-
Shielded
2.55A
-
SRR0604 Series
-
0.06ohm
± 20%
-
6.5mm
6.5mm
4.6mm
3501843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.75.690
50+
Rs.68.570
250+
Rs.61.450
500+
Rs.54.330
1500+
Rs.47.210
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
-
Shielded
3.1A
-
MPL-AY Series
-
0.2ohm
± 20%
-
3.5mm
3.2mm
1.8mm
3370428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.280
250+
Rs.14.480
500+
Rs.12.530
1500+
Rs.10.400
Min: 100 / Mult: 5
4.7µH
2A
-
Semishielded
-
-
-
-
0.09ohm
± 20%
-
4mm
4mm
1.85mm
3501843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.68.570
250+
Rs.61.450
500+
Rs.54.330
1500+
Rs.47.210
3000+
Rs.40.730
Min: 100 / Mult: 5
4.7µH
2A
-
Shielded
3.1A
-
MPL-AY Series
-
0.2ohm
± 20%
-
3.5mm
3.2mm
1.8mm
2309155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.18.270
10+
Rs.15.060
50+
Rs.13.760
200+
Rs.12.450
400+
Rs.11.310
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
-
Shielded
2A
-
NRS Series
-
0.06ohm
± 20%
-
4.9mm
4.9mm
2mm
2309155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.760
200+
Rs.12.450
400+
Rs.11.310
800+
Rs.9.840
Min: 100 / Mult: 1
4.7µH
2A
-
Shielded
2A
-
NRS Series
-
0.06ohm
± 20%
-
4.9mm
4.9mm
2mm
4142776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.230
250+
Rs.105.710
500+
Rs.99.180
1500+
Rs.76.560
Min: 100 / Mult: 1
4.7µH
2A
-
Shielded
4A
-
WE-HEPC Series
-
0.09ohm
± 20%
-
5.9mm
5.9mm
2.85mm
1362075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.37.150
250+
Rs.35.180
500+
Rs.33.210
1000+
Rs.31.240
Min: 100 / Mult: 1
4.7µH
2A
-
Shielded
1.55A
-
SRU5018 Series
-
0.036ohm
± 30%
-
5.2mm
5.2mm
1.8mm
4142875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.190
50+
Rs.18.110
250+
Rs.15.090
500+
Rs.14.270
1000+
Rs.13.450
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
-
Shielded
2.9A
-
ASPI-4030S Series
-
0.06ohm
± 20%
-
4mm
4mm
3mm
4240585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.010
50+
Rs.16.190
250+
Rs.13.400
500+
Rs.12.190
1500+
Rs.10.970
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
-
Shielded
1.95A
-
AOTA-B252008S Series
1008 [2520 Metric]
0.18ohm
± 20%
-
2.5mm
2mm
0.8mm
4142875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.110
250+
Rs.15.090
500+
Rs.14.270
1000+
Rs.13.450
2000+
Rs.12.630
Min: 100 / Mult: 5
4.7µH
2A
-
Shielded
2.9A
-
ASPI-4030S Series
-
0.06ohm
± 20%
-
4mm
4mm
3mm
4240585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.190
250+
Rs.13.400
500+
Rs.12.190
1500+
Rs.10.970
3000+
Rs.9.140
Min: 100 / Mult: 5
4.7µH
2A
-
Shielded
1.95A
-
AOTA-B252008S Series
1008 [2520 Metric]
0.18ohm
± 20%
-
2.5mm
2mm
0.8mm
4142776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.133.110
50+
Rs.122.670
100+
Rs.112.230
250+
Rs.105.710
500+
Rs.99.180
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
-
Shielded
4A
-
WE-HEPC Series
-
0.09ohm
± 20%
-
5.9mm
5.9mm
2.85mm
3678426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.63.900
50+
Rs.46.070
250+
Rs.40.210
500+
Rs.37.900
1000+
Rs.35.590
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
-
Shielded
3.4A
-
DFE322520F_D Series
1210 [3225 Metric]
0.098ohm
± 20%
-
3.2mm
2.5mm
2mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY