SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1636140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.161.820
10+
Rs.154.860
50+
Rs.144.420
100+
Rs.133.670
200+
Rs.122.910
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Unshielded
650mA
WE-PD4 Series
1.7ohm
± 10%
12.7mm
10mm
5mm
2211529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.133.980
10+
Rs.131.370
50+
Rs.122.670
100+
Rs.115.710
200+
Rs.111.350
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
1.1ohm
± 20%
10mm
10mm
5mm
2211529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.115.710
200+
Rs.111.350
500+
Rs.109.060
Min: 100 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
1.1ohm
± 20%
10mm
10mm
5mm
1636140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.133.670
200+
Rs.122.910
600+
Rs.115.310
Min: 100 / Mult: 1
470µH
600mA
Unshielded
650mA
WE-PD4 Series
1.7ohm
± 10%
12.7mm
10mm
5mm
2374014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.66.040
10+
Rs.55.680
50+
Rs.47.580
200+
Rs.39.480
400+
Rs.36.440
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Unshielded
650mA
SDE1006A Series
1.48ohm
± 10%
10mm
9mm
5.4mm
2374014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.47.580
200+
Rs.39.480
400+
Rs.36.440
800+
Rs.32.900
4000+
Rs.31.560
Min: 100 / Mult: 1
470µH
600mA
Unshielded
650mA
SDE1006A Series
1.48ohm
± 10%
10mm
9mm
5.4mm
4071733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.93.090
50+
Rs.66.910
250+
Rs.58.380
500+
Rs.54.860
Min: 5 / Mult: 5
470µH
600mA
Shielded
700mA
SRR1050HA Series
1.2ohm
± 30%
10mm
10.2mm
4.8mm
4071733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.910
250+
Rs.58.380
500+
Rs.54.860
Min: 100 / Mult: 5
470µH
600mA
Shielded
700mA
SRR1050HA Series
1.2ohm
± 30%
10mm
10.2mm
4.8mm
2336074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.234.900
10+
Rs.226.200
50+
Rs.218.370
100+
Rs.210.540
200+
Rs.190.970
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Shielded
800mA
WE-PD HV Series
1.45ohm
± 20%
10mm
10mm
6mm
2336074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.210.540
200+
Rs.190.970
500+
Rs.171.390
Min: 100 / Mult: 1
470µH
600mA
Shielded
800mA
WE-PD HV Series
1.45ohm
± 20%
10mm
10mm
6mm
4572761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.710
250+
Rs.23.320
500+
Rs.20.500
1000+
Rs.17.670
Min: 100 / Mult: 1
470µH
600mA
-
700mA
-
1.625ohm
-
8mm
8mm
4.2mm
4572761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.39.150
50+
Rs.30.450
100+
Rs.24.710
250+
Rs.23.320
500+
Rs.20.500
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Shielded
700mA
IFSC3232DB-02 Series
1.625ohm
± 20%
8mm
8mm
4.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY