SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3269864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.830
250+
Rs.83.710
1250+
Rs.79.760
Min: 100 / Mult: 1
6.8µH
10A
Shielded
15A
HCM1A1307V2 Series
0.0115ohm
± 20%
13.45mm
12.6mm
6.5mm
3269864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.164.430
10+
Rs.108.840
25+
Rs.102.830
50+
Rs.96.830
100+
Rs.90.830
More Pricing...
Min: 1 / Mult: 1
6.8µH
10A
Shielded
15A
HCM1A1307V2 Series
0.0115ohm
± 20%
13.45mm
12.6mm
6.5mm
4241973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.560
200+
Rs.48.900
500+
Rs.39.240
Min: 100 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038CC Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
4241973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.87.000
10+
Rs.80.910
50+
Rs.69.740
100+
Rs.58.560
200+
Rs.48.900
More Pricing...
Min: 1 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038CC Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
3929006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.153.120
10+
Rs.107.880
50+
Rs.97.270
100+
Rs.86.660
200+
Rs.86.400
More Pricing...
Min: 1 / Mult: 1
6.8µH
10A
Shielded
11A
SRP1038WA Series
0.019ohm
± 20%
11mm
10mm
3.8mm
3929006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.660
200+
Rs.86.400
500+
Rs.86.130
Min: 100 / Mult: 1
6.8µH
10A
Shielded
11A
SRP1038WA Series
0.019ohm
± 20%
11mm
10mm
3.8mm
3280853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.58.730
Min: 500 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038C Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
3280853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.112.230
10+
Rs.81.260
50+
Rs.71.740
100+
Rs.62.210
200+
Rs.60.470
More Pricing...
Min: 1 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038C Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY