SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4144804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.61.770
50+
Rs.52.730
250+
Rs.39.150
500+
Rs.34.720
1000+
Rs.30.280
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.8A
Shielded
3A
VLS-EX-D Series
0.056ohm
± 20%
5mm
5.3mm
3mm
4144804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.52.730
250+
Rs.39.150
500+
Rs.34.720
1000+
Rs.30.280
2000+
Rs.25.670
Min: 100 / Mult: 5
6.8µH
2.8A
Shielded
3A
VLS-EX-D Series
0.056ohm
± 20%
5mm
5.3mm
3mm
3385006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.87.170
50+
Rs.73.980
250+
Rs.66.330
Min: 5 / Mult: 5
6.8µH
2.8A
Shielded
5A
SRP5020C Series
0.15ohm
± 20%
5.7mm
5.2mm
1.8mm
3385006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.66.330
Min: 500 / Mult: 5
6.8µH
2.8A
Shielded
5A
SRP5020C Series
0.15ohm
± 20%
5.7mm
5.2mm
1.8mm
3373441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.79.170
50+
Rs.61.250
100+
Rs.47.770
250+
Rs.44.110
500+
Rs.41.590
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
2.5A
SRU8028 Series
0.034ohm
± 30%
8mm
8mm
2.8mm
2288650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.192.190
200+
Rs.188.100
Min: 100 / Mult: 1
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
2297722

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.87.870
2500+
Rs.82.570
5000+
Rs.75.520
Min: 500 / Mult: 500
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
2061649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.36.540
50+
Rs.29.760
100+
Rs.24.450
250+
Rs.23.970
500+
Rs.23.480
Min: 1 / Mult: 1
6.8µH
2.8A
Semishielded
3.8A
SRN6045 Series
0.0473ohm
± 20%
6mm
6mm
4.5mm
2288650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.204.450
10+
Rs.200.370
50+
Rs.196.280
100+
Rs.192.190
200+
Rs.188.100
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
2061649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.450
250+
Rs.23.970
500+
Rs.23.480
Min: 100 / Mult: 1
6.8µH
2.8A
Semishielded
3.8A
SRN6045 Series
0.0473ohm
± 20%
6mm
6mm
4.5mm
2786991

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.20.190
5000+
Rs.16.790
Min: 1000 / Mult: 1000
6.8µH
2.8A
Semishielded
3.8A
SRN6045 Series
0.0473ohm
± 30%
6mm
6mm
4.5mm
3373441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.770
250+
Rs.44.110
500+
Rs.41.590
1500+
Rs.36.720
Min: 100 / Mult: 1
6.8µH
2.8A
Shielded
2.5A
SRU8028 Series
0.034ohm
± 30%
8mm
8mm
2.8mm
4354296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.990
250+
Rs.58.560
500+
Rs.56.900
1000+
Rs.47.640
Min: 100 / Mult: 1
6.8µH
2.8A
Shielded
3.4A
SPM-LR Series
0.1346ohm
± 20%
5.4mm
5.1mm
1.5mm
4572691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.270
250+
Rs.15.720
500+
Rs.13.170
1500+
Rs.10.820
Min: 100 / Mult: 1
6.8µH
2.8A
-
3.5A
-
0.056ohm
-
5mm
5mm
4mm
4572844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.900
250+
Rs.15.530
500+
Rs.14.270
1000+
Rs.13.020
Min: 100 / Mult: 1
6.8µH
2.8A
-
-
-
0.07ohm
-
7.8mm
7mm
5.3mm
4354296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.92.220
50+
Rs.75.090
100+
Rs.60.990
250+
Rs.58.560
500+
Rs.56.900
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
3.4A
SPM-LR Series
0.1346ohm
± 20%
5.4mm
5.1mm
1.5mm
4350990RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
Rs.16.360
250+
Rs.16.190
500+
Rs.13.670
1000+
Rs.11.140
Min: 100 / Mult: 1
6.8µH
2.8A
Semishielded
3.8A
IFSC-2020DE-01 Series
0.038ohm
± 20%
6mm
6mm
4.5mm
4572691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.30.450
50+
Rs.24.450
100+
Rs.18.270
250+
Rs.15.720
500+
Rs.13.170
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
3.5A
IFSC2020DZ-01 Series
0.056ohm
± 20%
5mm
5mm
4mm
4572844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.24.350
50+
Rs.19.870
100+
Rs.16.900
250+
Rs.15.530
500+
Rs.14.270
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Unshielded
-
IDCP3020-01 Series
0.07ohm
± 20%
7.8mm
7mm
5.3mm
4350990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.26.970
50+
Rs.20.620
100+
Rs.16.360
250+
Rs.16.190
500+
Rs.13.670
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Semishielded
3.8A
IFSC-2020DE-01 Series
0.038ohm
± 20%
6mm
6mm
4.5mm
3928823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.580
50+
Rs.69.440
250+
Rs.52.850
500+
Rs.48.040
Min: 5 / Mult: 5
6.8µH
2.8A
Shielded
2.6A
IHLP-2020BZ-5A Series
0.1358ohm
± 20%
5.49mm
5.18mm
2mm
2520687

RoHS

Each
1+
Rs.66.120
50+
Rs.54.290
100+
Rs.44.640
250+
Rs.43.590
500+
Rs.42.290
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
2A
SLF Series
0.0429ohm
± 30%
6mm
6mm
4.5mm
3928823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.69.440
250+
Rs.52.850
500+
Rs.48.040
Min: 100 / Mult: 5
6.8µH
2.8A
Shielded
2.6A
IHLP-2020BZ-5A Series
0.1358ohm
± 20%
5.49mm
5.18mm
2mm
2564053

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.47.640
Min: 1000 / Mult: 1000
6.8µH
2.8A
Shielded
3.4A
SPM-LR Series
0.1346ohm
± 20%
5.4mm
5.1mm
1.5mm
2564061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.108.750
10+
Rs.89.610
50+
Rs.81.610
100+
Rs.73.610
200+
Rs.68.870
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
4.2A
SPM-LR Series
0.1185ohm
± 20%
5.4mm
5.1mm
2mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY