6.8µH 4A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2309891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.650
250+
Rs.64.150
500+
Rs.61.640
1000+
Rs.59.140
2000+
Rs.56.630
Min: 100 / Mult: 1
6.8µH
4A
Shielded
4.3A
SRP5030T Series
0.0762ohm
± 20%
5.7mm
5.2mm
2.8mm
2309891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.67.450
50+
Rs.66.650
250+
Rs.64.150
500+
Rs.61.640
1000+
Rs.59.140
More Pricing...
Min: 5 / Mult: 5
6.8µH
4A
Shielded
4.3A
SRP5030T Series
0.0762ohm
± 20%
5.7mm
5.2mm
2.8mm
2493880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.103.530
50+
Rs.74.300
250+
Rs.64.820
500+
Rs.61.170
1000+
Rs.60.930
More Pricing...
Min: 5 / Mult: 5
6.8µH
4A
Shielded
4.3A
SRP5030TA Series
0.0762ohm
± 20%
5.7mm
5.2mm
2.8mm
2493880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.300
250+
Rs.64.820
500+
Rs.61.170
1000+
Rs.60.930
2000+
Rs.60.690
Min: 100 / Mult: 5
6.8µH
4A
Shielded
4.3A
SRP5030TA Series
0.0762ohm
± 20%
5.7mm
5.2mm
2.8mm
4572732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.630
250+
Rs.22.050
500+
Rs.19.470
1000+
Rs.16.880
Min: 100 / Mult: 1
6.8µH
4A
-
5.2A
-
0.031ohm
-
8mm
8mm
4.2mm
4168131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.000
50+
Rs.83.330
250+
Rs.79.650
500+
Rs.75.980
1000+
Rs.72.300
More Pricing...
Min: 5 / Mult: 5
6.8µH
4A
Shielded
4A
SRP5030WA Series
0.083ohm
± 20%
5.5mm
5.25mm
2.8mm
4168131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.83.330
250+
Rs.79.650
500+
Rs.75.980
1000+
Rs.72.300
2000+
Rs.68.620
Min: 100 / Mult: 5
6.8µH
4A
Shielded
4A
SRP5030WA Series
0.083ohm
± 20%
5.5mm
5.25mm
2.8mm
4572732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.280
50+
Rs.33.150
100+
Rs.24.630
250+
Rs.22.050
500+
Rs.19.470
More Pricing...
Min: 1 / Mult: 1
6.8µH
4A
Shielded
5.2A
IFSC3232DB-02 Series
0.031ohm
± 20%
8mm
8mm
4.2mm
3869825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.87.870
50+
Rs.63.170
100+
Rs.59.510
250+
Rs.55.080
500+
Rs.51.940
More Pricing...
Min: 1 / Mult: 1
6.8µH
4A
Shielded
5.5A
SRP7020TA Series
0.073ohm
± 20%
7mm
6.6mm
1.8mm
3869825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
50+
Rs.63.170
100+
Rs.59.510
250+
Rs.55.080
500+
Rs.51.940
More Pricing...
Min: 1 / Mult: 1
6.8µH
4A
Shielded
5.5A
SRP7020TA Series
0.073ohm
± 20%
7mm
6.6mm
1.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY