SMD Power Inductors:

93 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3639694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.246.510
10+
Rs.217.080
50+
Rs.187.650
100+
Rs.158.220
200+
Rs.128.790
More Pricing...
Min: 1 / Mult: 1
680µH
-
850mA
Shielded
1.1A
MSS1278H Series
0.76ohm
± 10%
12mm
12mm
7.8mm
3582960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.900
250+
Rs.147.030
500+
Rs.141.810
1000+
Rs.130.500
Min: 100 / Mult: 1
680µH
-
230mA
Shielded
280mA
WE-PD Series
4.63ohm
± 10%
7.3mm
7.3mm
4.5mm
3582960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.185.310
50+
Rs.153.120
100+
Rs.147.900
250+
Rs.147.030
500+
Rs.141.810
More Pricing...
Min: 1 / Mult: 1
680µH
-
230mA
Shielded
280mA
WE-PD Series
4.63ohm
± 10%
7.3mm
7.3mm
4.5mm
3639694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.220
200+
Rs.128.790
500+
Rs.100.310
Min: 100 / Mult: 1
680µH
-
850mA
Shielded
1.1A
MSS1278H Series
0.76ohm
± 10%
12mm
12mm
7.8mm
4065953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.196.910
50+
Rs.180.940
100+
Rs.167.920
250+
Rs.157.840
500+
Rs.147.240
More Pricing...
Min: 1 / Mult: 1
680µH
-
200mA
Shielded
300mA
WE-PD2 HV Series
4.8ohm
± 10%
5.8mm
5.2mm
4.5mm
4065953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.167.920
250+
Rs.157.840
500+
Rs.147.240
1500+
Rs.133.530
7500+
Rs.129.140
More Pricing...
Min: 100 / Mult: 1
680µH
-
200mA
Shielded
300mA
WE-PD2 HV Series
4.8ohm
± 10%
5.8mm
5.2mm
4.5mm
1864489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.60.180
50+
Rs.39.410
100+
Rs.34.290
250+
Rs.28.910
500+
Rs.25.400
More Pricing...
Min: 1 / Mult: 1
680µH
-
340mA
Shielded
310mA
MCSDRH73B Series
3.744ohm
± 20%
7.3mm
7.3mm
3.55mm
2288417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.234.030
10+
Rs.206.370
50+
Rs.178.700
100+
Rs.151.040
200+
Rs.123.370
More Pricing...
Min: 1 / Mult: 1
680µH
-
800mA
Shielded
740mA
MSS1260 Series
0.91ohm
± 10%
12.3mm
12.3mm
6mm
2288417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.151.040
200+
Rs.123.370
500+
Rs.95.700
2500+
Rs.93.790
Min: 100 / Mult: 1
680µH
-
800mA
Shielded
740mA
MSS1260 Series
0.91ohm
± 10%
12.3mm
12.3mm
6mm
2288454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.294.240
10+
Rs.264.370
50+
Rs.234.500
100+
Rs.204.620
200+
Rs.174.750
More Pricing...
Min: 1 / Mult: 1
680µH
-
800mA
Shielded
782mA
MSS1260T Series
0.91ohm
± 10%
12.3mm
12.3mm
6mm
2212504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.86.130
10+
Rs.70.470
50+
Rs.70.390
100+
Rs.57.950
200+
Rs.53.340
More Pricing...
Min: 1 / Mult: 1
680µH
-
800mA
Shielded
750mA
SRR1260 Series
1.15ohm
± 10%
12.5mm
12.5mm
6mm
1635899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.161.820
10+
Rs.157.470
50+
Rs.137.460
200+
Rs.126.150
400+
Rs.115.710
More Pricing...
Min: 1 / Mult: 1
680µH
-
460mA
Shielded
500mA
WE-TPC Series
2.15ohm
± 30%
10mm
10mm
3.8mm
2211530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.176.610
10+
Rs.170.520
50+
Rs.153.990
100+
Rs.138.330
200+
Rs.123.110
More Pricing...
Min: 1 / Mult: 1
680µH
-
510mA
Shielded
710mA
WE-PD Series
1.22ohm
± 20%
10mm
10mm
5mm
2333846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.63.510
10+
Rs.62.820
50+
Rs.59.780
100+
Rs.56.730
200+
Rs.53.690
More Pricing...
Min: 1 / Mult: 1
680µH
-
180mA
Shielded
55mA
SRR6603 Series
2.2ohm
± 20%
6.6mm
4.4mm
3mm
1864489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.290
250+
Rs.28.910
500+
Rs.25.400
1350+
Rs.22.970
Min: 100 / Mult: 1
680µH
-
340mA
Shielded
310mA
MCSDRH73B Series
3.744ohm
± 20%
7.3mm
7.3mm
3.55mm
2288454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.204.620
200+
Rs.174.750
500+
Rs.144.870
2500+
Rs.134.360
5000+
Rs.131.680
Min: 100 / Mult: 1
680µH
-
800mA
Shielded
782mA
MSS1260T Series
0.91ohm
± 10%
12.3mm
12.3mm
6mm
2408306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.155.900
10+
Rs.149.520
50+
Rs.143.130
100+
Rs.136.740
200+
Rs.130.350
More Pricing...
Min: 1 / Mult: 1
680µH
-
280mA
Shielded
190mA
LPS6235 Series
2.2ohm
± 20%
6mm
6mm
3.5mm
2212504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.950
200+
Rs.53.340
600+
Rs.48.720
Min: 100 / Mult: 1
680µH
-
800mA
Shielded
750mA
SRR1260 Series
1.15ohm
± 10%
12.5mm
12.5mm
6mm
2374105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.87.870
50+
Rs.68.040
100+
Rs.53.160
250+
Rs.48.990
500+
Rs.46.290
More Pricing...
Min: 1 / Mult: 1
680µH
-
210mA
Shielded
220mA
SRR0735A Series
4ohm
± 20%
7.3mm
7.3mm
3.5mm
2408306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.136.740
200+
Rs.130.350
350+
Rs.123.960
1750+
Rs.121.490
Min: 100 / Mult: 1
680µH
-
280mA
Shielded
190mA
LPS6235 Series
2.2ohm
± 20%
6mm
6mm
3.5mm
2374177RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.130
200+
Rs.72.470
400+
Rs.65.710
Min: 100 / Mult: 1
680µH
-
750mA
Shielded
970mA
SRR1280A Series
1.3ohm
± 10%
12.5mm
12.5mm
7.5mm
2374177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.114.350
10+
Rs.94.900
50+
Rs.83.460
100+
Rs.78.130
200+
Rs.72.470
More Pricing...
Min: 1 / Mult: 1
680µH
-
750mA
Shielded
970mA
SRR1280A Series
1.3ohm
± 10%
12.5mm
12.5mm
7.5mm
2374105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.160
250+
Rs.48.990
500+
Rs.46.290
1500+
Rs.40.810
Min: 100 / Mult: 1
680µH
-
210mA
Shielded
220mA
SRR0735A Series
4ohm
± 20%
7.3mm
7.3mm
3.5mm
2211530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.138.330
200+
Rs.123.110
500+
Rs.108.710
Min: 100 / Mult: 1
680µH
-
510mA
Shielded
710mA
WE-PD Series
1.22ohm
± 20%
10mm
10mm
5mm
2333846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.730
200+
Rs.53.690
600+
Rs.50.640
Min: 100 / Mult: 1
680µH
-
180mA
Shielded
55mA
SRR6603 Series
2.2ohm
± 20%
6.6mm
4.4mm
3mm
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY