7.6µH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.509.820
5+
Rs.504.600
10+
Rs.499.380
25+
Rs.470.670
50+
Rs.441.960
More Pricing...
Min: 1 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
3750µohm
± 20%
18.3mm
18.2mm
9mm
2211635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.441.960
150+
Rs.372.190
Min: 100 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
3750µohm
± 20%
18.3mm
18.2mm
9mm
4360162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.148.770
500+
Rs.141.620
1000+
Rs.134.470
2000+
Rs.127.320
Min: 100 / Mult: 1
7.6µH
7.4A
Shielded
8A
WE-PD Series
0.02ohm
-20% to +40%
12mm
12mm
8mm
4360162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.187.920
10+
Rs.175.740
100+
Rs.148.770
500+
Rs.141.620
1000+
Rs.134.470
More Pricing...
Min: 1 / Mult: 1
7.6µH
7.4A
Shielded
8A
WE-PD Series
0.02ohm
-20% to +40%
12mm
12mm
8mm
2374119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.980
10+
Rs.113.970
50+
Rs.103.530
100+
Rs.81.180
200+
Rs.75.960
More Pricing...
Min: 1 / Mult: 1
7.6µH
6A
Shielded
6.2A
SRR1260A Series
0.019ohm
± 30%
12.5mm
12.5mm
6mm
2333875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.117.450
10+
Rs.96.570
50+
Rs.83.180
100+
Rs.69.430
200+
Rs.63.520
More Pricing...
Min: 1 / Mult: 1
7.6µH
5.9A
Shielded
6.5A
SRR1280 Series
0.02ohm
± 30%
12.5mm
12.5mm
7.5mm
2374119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.81.180
200+
Rs.75.960
600+
Rs.70.740
Min: 100 / Mult: 1
7.6µH
6A
Shielded
6.2A
SRR1260A Series
0.019ohm
± 30%
12.5mm
12.5mm
6mm
2333875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.430
200+
Rs.63.520
400+
Rs.57.600
Min: 100 / Mult: 1
7.6µH
5.9A
Shielded
6.5A
SRR1280 Series
0.02ohm
± 30%
12.5mm
12.5mm
7.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY