820µH SMD Power Inductors:

52 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.66.980
10+
Rs.62.430
50+
Rs.59.020
Min: 1 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280A Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
1800421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.950
10+
Rs.72.910
50+
Rs.67.520
100+
Rs.62.120
200+
Rs.54.730
More Pricing...
Min: 1 / Mult: 1
820µH
85mA
Unshielded
150mA
WE-LQ Series
20ohm
± 10%
4.5mm
3.2mm
2.6mm
1864491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.060
250+
Rs.27.760
500+
Rs.24.360
1350+
Rs.20.850
6750+
Rs.17.920
More Pricing...
Min: 100 / Mult: 1
820µH
300mA
Shielded
280mA
MC SDRH73B Series
4.812ohm
± 20%
7.3mm
7.3mm
3.55mm
1864491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.280
50+
Rs.44.150
100+
Rs.38.060
250+
Rs.27.760
500+
Rs.24.360
More Pricing...
Min: 1 / Mult: 1
820µH
300mA
Shielded
280mA
MC SDRH73B Series
4.812ohm
± 20%
7.3mm
7.3mm
3.55mm
2333877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.060
10+
Rs.101.790
50+
Rs.93.090
100+
Rs.72.560
200+
Rs.67.910
More Pricing...
Min: 1 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280 Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
2374017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.42.460
200+
Rs.39.330
400+
Rs.37.460
800+
Rs.35.590
Min: 100 / Mult: 1
820µH
450mA
Unshielded
500mA
SDE1006A Series
2.55ohm
± 10%
10mm
9mm
5.4mm
2333877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.560
200+
Rs.67.910
400+
Rs.63.250
Min: 100 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280 Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
2374017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.900
10+
Rs.45.590
50+
Rs.42.460
200+
Rs.39.330
400+
Rs.37.460
More Pricing...
Min: 1 / Mult: 1
820µH
450mA
Unshielded
500mA
SDE1006A Series
2.55ohm
± 10%
10mm
9mm
5.4mm
2374178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.59.020
Min: 100 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280A Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
1800421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.120
200+
Rs.54.730
500+
Rs.47.330
Min: 100 / Mult: 1
820µH
85mA
Unshielded
150mA
WE-LQ Series
20ohm
± 10%
4.5mm
3.2mm
2.6mm
2763486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.177.790
50+
Rs.147.910
100+
Rs.141.930
250+
Rs.140.440
500+
Rs.138.940
More Pricing...
Min: 1 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
3639695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.220.980
10+
Rs.188.790
50+
Rs.174.000
100+
Rs.130.500
200+
Rs.120.500
More Pricing...
Min: 1 / Mult: 1
820µH
800mA
Shielded
1A
MSS1278H Series
0.84ohm
± 10%
12mm
12mm
7.8mm
3639695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.130.500
200+
Rs.120.500
500+
Rs.110.490
Min: 100 / Mult: 1
820µH
800mA
Shielded
1A
MSS1278H Series
0.84ohm
± 10%
12mm
12mm
7.8mm
4572948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.410
250+
Rs.29.850
500+
Rs.26.290
1000+
Rs.22.720
Min: 100 / Mult: 1
820µH
220mA
-
-
-
4.05ohm
-
7mm
7mm
4mm
4380772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.420
10+
Rs.47.250
50+
Rs.43.070
100+
Rs.38.890
200+
Rs.36.410
More Pricing...
Min: 1 / Mult: 1
820µH
-
Unshielded
60mA
3627 Series
20.5ohm
± 10%
4.5mm
3.2mm
2.6mm
2763486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.141.930
250+
Rs.140.440
500+
Rs.138.940
1000+
Rs.123.260
5000+
Rs.122.510
More Pricing...
Min: 100 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
4572948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.200
50+
Rs.44.980
100+
Rs.33.410
250+
Rs.29.850
500+
Rs.26.290
More Pricing...
Min: 1 / Mult: 1
820µH
220mA
Shielded
-
IFDC2525DZ Series
4.05ohm
± 20%
7mm
7mm
4mm
4572800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.50.900
50+
Rs.46.420
100+
Rs.41.940
200+
Rs.39.070
More Pricing...
Min: 1 / Mult: 1
820µH
900mA
Shielded
0.9mA
IFDC-5050HZ Series
1.64ohm
± 20%
12.3mm
12.3mm
8mm
4573017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.650
10+
Rs.70.470
50+
Rs.60.250
100+
Rs.50.030
200+
Rs.44.570
More Pricing...
Min: 1 / Mult: 1
820µH
850mA
Shielded
-
IFDC5050JZ Series
1.32ohm
± 20%
12.5mm
12.5mm
10mm
4573017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.030
200+
Rs.44.570
400+
Rs.39.100
Min: 100 / Mult: 1
820µH
850mA
-
-
-
1.32ohm
-
12.5mm
12.5mm
10mm
4572800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.940
200+
Rs.39.070
500+
Rs.36.200
Min: 100 / Mult: 1
820µH
900mA
-
0.9mA
-
1.64ohm
-
12.3mm
12.3mm
8mm
4380772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.890
200+
Rs.36.410
500+
Rs.33.930
Min: 100 / Mult: 1
820µH
-
Unshielded
60mA
3627 Series
20.5ohm
± 10%
4.5mm
3.2mm
2.6mm
2329095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.690
10+
Rs.137.460
25+
Rs.117.450
50+
Rs.112.230
100+
Rs.107.010
More Pricing...
Min: 1 / Mult: 1
820µH
600mA
Unshielded
1.1A
SDR2207 Series
1.4ohm
± 10%
22mm
15mm
7mm
2328801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.280
10+
Rs.31.590
50+
Rs.28.810
100+
Rs.26.020
200+
Rs.23.890
More Pricing...
Min: 1 / Mult: 1
820µH
140mA
Unshielded
200mA
SDR0604 Series
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
2333940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.560
10+
Rs.56.640
50+
Rs.54.250
100+
Rs.51.860
200+
Rs.48.160
More Pricing...
Min: 1 / Mult: 1
820µH
240mA
Shielded
360mA
SRR1005 Series
2.6ohm
± 10%
12.7mm
10mm
5.2mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY