SMD Power Inductors:

14,743 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.460
Min: 5 / Mult: 5
470nH
-
-
-
Shielded
6.7A
4.9A
DFE252012F Series
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3385417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.105.740
50+
Rs.93.640
100+
Rs.81.530
250+
Rs.73.420
500+
Rs.65.650
Min: 1 / Mult: 1
5.6µH
-
6.5A
-
Shielded
7.2A
-
SRP6030VA Series
-
0.042ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3604983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.550
Min: 10 / Mult: 10
1µH
-
3A
-
Shielded
3.5A
-
MGV2520 Series
1008 [2520 Metric]
0.054ohm
± 20%
-
2.5mm
2mm
1mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.120.850
50+
Rs.84.450
250+
Rs.68.310
500+
Rs.64.330
1000+
Rs.60.900
Min: 5 / Mult: 5
1.8µH
-
8.8A
-
Shielded
12A
-
MPL-AL Series
-
0.0127ohm
± 20%
-
5.5mm
5.3mm
2.9mm
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.254.360
10+
Rs.245.470
50+
Rs.237.690
100+
Rs.228.810
200+
Rs.152.170
Min: 1 / Mult: 1
3µH
-
8A
-
Shielded
2.2A
-
XFL4030 Series
-
0.0205ohm
± 20%
-
4mm
4mm
3.1mm
3370407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.103.410
50+
Rs.47.990
250+
Rs.34.440
500+
Rs.27.770
1500+
Rs.23.660
More Pricing...
Min: 5 / Mult: 5
1µH
-
4.5A
-
Shielded
7A
-
-
-
0.027ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.115.600
50+
Rs.81.260
250+
Rs.65.750
500+
Rs.61.860
1500+
Rs.58.610
Min: 5 / Mult: 5
1.5µH
-
6.4A
-
Shielded
7.1A
-
MPL-AL Series
-
0.0159ohm
± 20%
-
4.1mm
4.1mm
1.9mm
3677575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.374.550
5+
Rs.309.630
10+
Rs.244.700
25+
Rs.230.180
50+
Rs.215.650
More Pricing...
Min: 1 / Mult: 1
5.3µH
-
26A
-
Shielded
35A
-
SRP1580CA Series
-
0.00534ohm
± 20%
-
16.5mm
15.5mm
7.7mm
3923826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.92.330
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.980
More Pricing...
Min: 5 / Mult: 5
100nH
-
51.1A
-
Shielded
37.1A
-
SPM-VT-D Series
-
0.003ohm
± 20%
-
5.3mm
5.1mm
3mm
3923829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.92.330
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.140
More Pricing...
Min: 5 / Mult: 5
330nH
-
24.9A
-
Shielded
18.4A
-
SPM-VT-D Series
-
0.0046ohm
± 20%
-
5.3mm
5.1mm
3mm
3922095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.144.120
50+
Rs.113.350
100+
Rs.85.570
250+
Rs.81.450
500+
Rs.77.320
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.3A
-
Shielded
7.95A
-
B82472D6 Series
-
0.035ohm
± 20%
-
7.3mm
7.3mm
4.8mm
3879193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.150.120
10+
Rs.110.340
50+
Rs.100.940
100+
Rs.91.540
200+
Rs.82.130
More Pricing...
Min: 1 / Mult: 1
10µH
-
7.45A
-
Shielded
6.37A
-
IHLP-4040ED-5A Series
-
0.02782ohm
± 20%
-
11.5mm
10.3mm
5.4mm
3879188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.270
200+
Rs.65.370
Min: 100 / Mult: 1
1µH
-
26.7A
-
Shielded
17.61A
-
IHLP-4040ED-5A Series
-
0.0025ohm
± 20%
-
11.5mm
10.3mm
5.4mm
3879187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.510
200+
Rs.67.560
500+
Rs.65.610
2500+
Rs.65.370
Min: 100 / Mult: 1
0.68µH
-
27A
-
Shielded
19.1A
-
IHLP-4040ED-5A Series
-
0.00214ohm
± 20%
-
11.5mm
10.3mm
5.4mm
3879193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.91.540
200+
Rs.82.130
500+
Rs.72.730
2500+
Rs.65.370
Min: 100 / Mult: 1
10µH
-
7.45A
-
Shielded
6.37A
-
IHLP-4040ED-5A Series
-
0.02782ohm
± 20%
-
11.5mm
10.3mm
5.4mm
3879187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.115.600
10+
Rs.90.070
50+
Rs.79.790
100+
Rs.69.510
200+
Rs.67.560
More Pricing...
Min: 1 / Mult: 1
0.68µH
-
27A
-
Shielded
19.1A
-
IHLP-4040ED-5A Series
-
0.00214ohm
± 20%
-
11.5mm
10.3mm
5.4mm
3755339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.114.090
50+
Rs.79.660
250+
Rs.64.490
500+
Rs.60.650
1000+
Rs.57.460
Min: 5 / Mult: 5
4.7µH
-
5.9A
-
Shielded
7A
-
ASPIAIG-Q5030 Series
-
0.0363ohm
± 20%
-
6mm
5.7mm
2.9mm
3879188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.120.580
10+
Rs.80.650
50+
Rs.73.960
100+
Rs.67.270
200+
Rs.65.370
Min: 1 / Mult: 1
1µH
-
26.7A
-
Shielded
17.61A
-
IHLP-4040ED-5A Series
-
0.0025ohm
± 20%
-
11.5mm
10.3mm
5.4mm
3928996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.080
10+
Rs.118.830
50+
Rs.105.580
100+
Rs.92.330
200+
Rs.82.580
More Pricing...
Min: 1 / Mult: 1
0.82µH
-
27A
-
Shielded
26.5A
-
SRP1038WA Series
-
0.0027ohm
± 20%
-
11mm
10mm
3.8mm
3928916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.50.900
100+
Rs.39.930
500+
Rs.35.640
Min: 10 / Mult: 10
0.22µH
-
8.14A
-
Shielded
9.82A
-
IHLP-1212BZ-01 Series
-
0.01468ohm
± 20%
-
3.56mm
3.3mm
2mm
3929009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.080
10+
Rs.93.080
50+
Rs.92.320
100+
Rs.74.760
200+
Rs.74.540
More Pricing...
Min: 1 / Mult: 1
12µH
-
7.4A
-
Shielded
7.5A
-
SRP1038WA Series
-
0.0334ohm
± 20%
-
11mm
10mm
3.8mm
3929018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.179.350
10+
Rs.152.260
50+
Rs.125.420
100+
Rs.104.510
200+
Rs.101.800
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
23A
-
Shielded
26A
-
SRP1265WA Series
-
0.0042ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.168.100
10+
Rs.117.850
50+
Rs.117.480
100+
Rs.85.650
Min: 1 / Mult: 1
10µH
-
4.54A
-
Shielded
6.5A
-
B82477D4 Series
-
0.042ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3928886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.62.930
100+
Rs.49.730
500+
Rs.42.620
1000+
Rs.39.350
2000+
Rs.36.710
More Pricing...
Min: 10 / Mult: 10
1.2µH
-
3.98A
-
Shielded
3.84A
-
IHLP-1212AB-51 Series
-
0.05765ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.52.670
100+
Rs.42.130
500+
Rs.39.220
1000+
Rs.37.280
2000+
Rs.36.640
Min: 10 / Mult: 10
0.68µH
-
5.96A
-
Shielded
4.27A
-
IHLP-1212BZ-51 Series
-
0.02775ohm
± 20%
-
3.56mm
3.3mm
2mm
1-25 of 14743 items
of 590 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY