Power Inductor SMD Power Inductors:

68 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
7429460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.155.730
10+
Rs.131.370
50+
Rs.112.230
200+
Rs.93.090
400+
Rs.79.520
More Pricing...
Min: 1 / Mult: 1
22µH
Power Inductor
2.25A
Shielded
2.5A
B82464G4 Series
-
0.052ohm
± 20%
10.4mm
10.4mm
4.8mm
1612718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.82.650
10+
Rs.70.470
50+
Rs.64.120
200+
Rs.50.030
400+
Rs.46.110
Min: 1 / Mult: 1
10µH
Power Inductor
3.8A
Shielded
3.6A
SRU1038 Series
-
0.025ohm
± 30%
10mm
10mm
3.8mm
7429479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.150.860
10+
Rs.125.130
50+
Rs.109.160
200+
Rs.90.520
400+
Rs.84.930
More Pricing...
Min: 1 / Mult: 1
33µH
Power Inductor
1.85A
Shielded
2.1A
B82464G4 Series
-
0.075ohm
± 20%
10.4mm
10.4mm
4.8mm
1612719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.89.610
10+
Rs.63.950
50+
Rs.58.860
200+
Rs.53.770
400+
Rs.45.510
More Pricing...
Min: 1 / Mult: 1
15µH
Power Inductor
2.8A
Shielded
2.7A
SRU1038 Series
-
0.037ohm
± 30%
10mm
10mm
3.8mm
7429665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.120.300
10+
Rs.101.310
50+
Rs.88.440
200+
Rs.83.370
400+
Rs.77.140
Min: 1 / Mult: 1
33µH
Power Inductor
1.8A
Unshielded
2.2A
B82464A4 Series
-
2.2ohm
± 10%
10.4mm
10.4mm
4.8mm
7429444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.143.550
10+
Rs.93.960
50+
Rs.88.990
200+
Rs.84.010
400+
Rs.80.850
Min: 1 / Mult: 1
10µH
Power Inductor
3.4A
Shielded
3.5A
B82464G4 Series
-
0.03ohm
± 20%
10.4mm
10.4mm
4.8mm
1612719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.58.860
200+
Rs.53.770
400+
Rs.45.510
800+
Rs.37.240
Min: 100 / Mult: 1
15µH
Power Inductor
2.8A
Shielded
2.7A
SRU1038 Series
-
0.037ohm
± 30%
10mm
10mm
3.8mm
7430060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.156.240
50+
Rs.111.890
250+
Rs.97.610
500+
Rs.92.080
1000+
Rs.86.780
Min: 5 / Mult: 5
47µH
Power Inductor
750mA
Shielded
600mA
B82462G4 Series
-
0.31ohm
± 20%
6.3mm
6.3mm
3mm
7430116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.142.880
50+
Rs.103.830
250+
Rs.79.080
500+
Rs.74.640
1000+
Rs.66.740
More Pricing...
Min: 5 / Mult: 5
330µH
Power Inductor
270mA
Shielded
220mA
B82462G4 Series
-
2.3ohm
± 20%
6.3mm
6.3mm
3mm
7429509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.143.550
10+
Rs.100.920
50+
Rs.91.090
200+
Rs.81.260
400+
Rs.72.560
More Pricing...
Min: 1 / Mult: 1
100µH
Power Inductor
1.05A
Shielded
1.15A
B82464G4 Series
-
0.22ohm
± 20%
10.4mm
10.4mm
4.8mm
7430469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.99.900
10+
Rs.87.250
50+
Rs.87.150
100+
Rs.72.810
200+
Rs.71.350
Min: 1 / Mult: 1
330µH
Power Inductor
950mA
Shielded
1.15A
B82477G4 Series
-
0.6ohm
± 20%
12.8mm
12.8mm
8mm
7430108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.115.370
50+
Rs.82.620
250+
Rs.72.070
500+
Rs.67.990
1000+
Rs.64.080
Min: 5 / Mult: 5
220µH
Power Inductor
350mA
Shielded
280mA
B82462G4 Series
-
1.35ohm
± 20%
6.3mm
6.3mm
3mm
7429720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.101.790
10+
Rs.83.520
50+
Rs.72.910
200+
Rs.68.730
400+
Rs.63.600
More Pricing...
Min: 1 / Mult: 1
330µH
Power Inductor
580mA
Unshielded
700mA
B82464A4 Series
-
0.7ohm
± 10%
10.4mm
10.4mm
4.8mm
7430043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.144.220
50+
Rs.111.890
250+
Rs.97.610
500+
Rs.92.080
1000+
Rs.86.780
Min: 5 / Mult: 5
22µH
Power Inductor
1.05A
Shielded
850mA
B82462G4 Series
-
0.15ohm
± 20%
6.3mm
6.3mm
3mm
7429835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.95.840
50+
Rs.78.450
250+
Rs.64.610
500+
Rs.63.190
1000+
Rs.53.170
More Pricing...
Min: 5 / Mult: 5
10µH
Power Inductor
1.15A
Unshielded
1.8A
B82462A4 Series
-
0.14ohm
± 20%
6mm
6mm
3mm
7430469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.810
200+
Rs.71.350
Min: 100 / Mult: 1
330µH
Power Inductor
950mA
Shielded
1.15A
B82477G4 Series
-
0.6ohm
± 20%
12.8mm
12.8mm
8mm
7430078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.620
250+
Rs.72.070
500+
Rs.67.900
1000+
Rs.64.080
2500+
Rs.61.670
Min: 100 / Mult: 5
68µH
Power Inductor
650mA
Shielded
500mA
B82462G4 Series
-
0.41ohm
± 20%
6.3mm
6.3mm
3mm
7430043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.890
250+
Rs.97.610
500+
Rs.92.080
1000+
Rs.86.780
Min: 100 / Mult: 5
22µH
Power Inductor
1.05A
Shielded
850mA
B82462G4 Series
-
0.15ohm
± 20%
6.3mm
6.3mm
3mm
7429533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
Min: 100 / Mult: 1
330µH
Power Inductor
590mA
Shielded
650mA
B82464G4 Series
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
7429681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.101.790
10+
Rs.83.520
50+
Rs.72.910
200+
Rs.68.730
400+
Rs.63.600
More Pricing...
Min: 1 / Mult: 1
68µH
Power Inductor
1.25A
Unshielded
1.5A
B82464A4 Series
-
1.5ohm
± 10%
10.4mm
10.4mm
4.8mm
7430116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.103.830
250+
Rs.79.080
500+
Rs.74.640
1000+
Rs.66.740
2500+
Rs.61.670
Min: 100 / Mult: 5
330µH
Power Inductor
270mA
Shielded
220mA
B82462G4 Series
-
2.3ohm
± 20%
6.3mm
6.3mm
3mm
7429819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.126.920
50+
Rs.103.890
250+
Rs.85.560
500+
Rs.77.980
1000+
Rs.70.400
Min: 5 / Mult: 5
4.7µH
Power Inductor
1.65A
Unshielded
2.8A
B82462A4 Series
SMD
0.08ohm
± 20%
6mm
6mm
3mm
7430060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.890
250+
Rs.97.610
500+
Rs.92.080
1000+
Rs.86.780
Min: 100 / Mult: 5
47µH
Power Inductor
750mA
Shielded
600mA
B82462G4 Series
-
0.31ohm
± 20%
6.3mm
6.3mm
3mm
7429495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
750+
Rs.68.520
Min: 100 / Mult: 1
68µH
Power Inductor
1.3A
Shielded
1.45A
B82464G4 Series
-
0.13ohm
± 20%
10.4mm
10.4mm
4.8mm
7430027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.620
250+
Rs.72.070
500+
Rs.67.990
1000+
Rs.66.120
2500+
Rs.60.260
Min: 100 / Mult: 5
10µH
Power Inductor
1.5A
Shielded
1.3A
B82462G4 Series
-
0.062ohm
± 20%
6.3mm
6.3mm
3mm
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY