SMD Power Inductors:

385 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370237

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.8.840
Min: 2000 / Mult: 2000
47µH
320mA
Semishielded
-
-
-
1.2ohm
± 20%
3mm
3mm
1.5mm
2289211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.500
50+
Rs.133.110
100+
Rs.100.280
250+
Rs.95.110
500+
Rs.89.940
More Pricing...
Min: 1 / Mult: 1
470nH
11.2A
Shielded
3.5A
XFL4015 Series
-
0.00836ohm
± 20%
4mm
4mm
1.5mm
2361925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.930
50+
Rs.105.610
100+
Rs.101.170
250+
Rs.98.950
500+
Rs.96.730
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
Shielded
1.6A
WE-MAPI Series
-
1.04ohm
± 20%
3mm
3mm
1.5mm
3410583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 5 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
-
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
3410585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 5 / Mult: 5
680nH
8.1A
Shielded
13.5A
SRP0515 Series
-
0.0145ohm
± 10%
5.4mm
5.1mm
1.5mm
3410613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.58.570
250+
Rs.44.870
500+
Rs.42.380
1000+
Rs.40.690
Min: 100 / Mult: 5
680nH
10.3A
Shielded
18A
SRP0615 Series
-
0.0112ohm
± 10%
7.1mm
6.7mm
1.5mm
3410583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 10 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
-
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
3410613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.80.630
50+
Rs.58.570
250+
Rs.44.870
500+
Rs.42.380
1000+
Rs.40.690
Min: 5 / Mult: 5
680nH
10.3A
Shielded
18A
SRP0615 Series
-
0.0112ohm
± 10%
7.1mm
6.7mm
1.5mm
3410585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 10 / Mult: 5
680nH
8.1A
Shielded
13.5A
SRP0515 Series
-
0.0145ohm
± 10%
5.4mm
5.1mm
1.5mm
2061630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.060
50+
Rs.23.350
250+
Rs.19.710
500+
Rs.19.320
1000+
Rs.18.930
Min: 5 / Mult: 5
2.2µH
1.8A
Semishielded
1.65A
SRN3015 Series
-
0.072ohm
± 20%
3mm
3mm
1.5mm
3386945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.17.320
250+
Rs.14.100
500+
Rs.13.280
1000+
Rs.12.450
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.94A
Semishielded
1.9A
VLS-CX-1 Series
-
0.064ohm
± 20%
3mm
3mm
1.5mm
2361923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.630
50+
Rs.86.000
100+
Rs.81.830
250+
Rs.81.740
500+
Rs.75.530
More Pricing...
Min: 1 / Mult: 1
10µH
850mA
Shielded
2A
WE-MAPI Series
-
0.513ohm
± 20%
3mm
3mm
1.5mm
2616872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.060
50+
Rs.27.150
250+
Rs.22.360
500+
Rs.19.880
1000+
Rs.17.400
More Pricing...
Min: 5 / Mult: 5
22µH
600mA
Semishielded
1.7A
SRN3015TA Series
-
0.46ohm
± 20%
3mm
3mm
1.5mm
3517060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.300
50+
Rs.154.860
100+
Rs.148.340
250+
Rs.141.810
500+
Rs.131.370
More Pricing...
Min: 1 / Mult: 1
47µH
390mA
Shielded
1.18A
WE-MAIA Series
-
2.3ohm
± 20%
3mm
3mm
1.5mm
3386947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.620
50+
Rs.18.100
250+
Rs.14.970
500+
Rs.13.990
1000+
Rs.13.010
More Pricing...
Min: 5 / Mult: 5
47µH
660mA
Semishielded
460mA
VLS-CX-1 Series
-
1.441ohm
± 20%
3mm
3mm
1.5mm
2361918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
50+
Rs.84.220
100+
Rs.80.310
250+
Rs.80.220
500+
Rs.75.350
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
Shielded
4.5A
WE-MAPI Series
-
0.047ohm
± 20%
3mm
3mm
1.5mm
2289208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.300
50+
Rs.129.630
100+
Rs.96.570
250+
Rs.93.960
500+
Rs.87.870
More Pricing...
Min: 1 / Mult: 1
330nH
13.2A
Shielded
5.5A
XFL4015 Series
-
0.0075ohm
± 20%
4mm
4mm
1.5mm
2292507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.850
100+
Rs.23.580
500+
Rs.22.280
2500+
Rs.16.970
5000+
Rs.16.450
More Pricing...
Min: 10 / Mult: 10
1µH
2.35A
Shielded
2.32A
TYS3015 Series
-
0.035ohm
± 30%
3mm
3mm
1.5mm
2292508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.850
100+
Rs.23.580
500+
Rs.22.280
2500+
Rs.16.970
5000+
Rs.16.450
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.36A
Shielded
1.32A
TYS3015 Series
-
0.088ohm
± 20%
3mm
3mm
1.5mm
2616871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.020
50+
Rs.30.980
250+
Rs.23.670
500+
Rs.21.890
1000+
Rs.20.100
More Pricing...
Min: 5 / Mult: 5
15µH
700mA
Semishielded
650mA
SRN3015TA Series
-
0.32ohm
± 20%
3mm
3mm
1.5mm
3386948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.17.930
250+
Rs.14.530
500+
Rs.13.700
1000+
Rs.12.860
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.86A
Semishielded
1.52A
VLS-CX-1 Series
-
0.137ohm
± 20%
3mm
3mm
1.5mm
3651811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.15.420
250+
Rs.15.170
500+
Rs.14.920
1000+
Rs.14.670
More Pricing...
Min: 5 / Mult: 5
22µH
910mA
Shielded
530mA
VLS-CX-H Series
-
0.66ohm
± 20%
3mm
3mm
1.5mm
2061630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.350
250+
Rs.19.710
500+
Rs.19.320
1000+
Rs.18.930
Min: 100 / Mult: 1
2.2µH
1.8A
Semishielded
1.65A
SRN3015 Series
-
0.072ohm
± 20%
3mm
3mm
1.5mm
3551705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.300
50+
Rs.154.860
100+
Rs.151.960
250+
Rs.149.060
500+
Rs.146.160
More Pricing...
Min: 1 / Mult: 1
33µH
500mA
Shielded
1.3A
WE-MAIA Series
-
1.33ohm
± 30%
3mm
3mm
1.5mm
3585795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.530
50+
Rs.16.110
250+
Rs.15.690
500+
Rs.15.270
1000+
Rs.14.850
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.13A
Shielded
1.35A
VLS-CX-H Series
-
0.12ohm
± 20%
3mm
3mm
1.5mm
1-25 of 385 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY