SMD Power Inductors:

44 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.129.570
50+
Rs.122.770
100+
Rs.115.970
250+
Rs.109.160
500+
Rs.70.650
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.3A
-
Shielded
1.9A
-
LPS4018 Series
-
0.125ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
-
Shielded
2.8A
-
LPS4018 Series
-
0.07ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
22µH
650mA
-
Shielded
800mA
-
LPS4018 Series
-
0.36ohm
± 20%
-
3.9mm
3.9mm
1.7mm
3639658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.020
50+
Rs.98.310
100+
Rs.77.090
250+
Rs.71.170
500+
Rs.67.170
More Pricing...
Min: 1 / Mult: 1
47µH
680mA
-
Shielded
560mA
-
PA6594-AE Series
-
0.65ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.106.140
50+
Rs.100.340
100+
Rs.94.540
250+
Rs.88.740
500+
Rs.57.690
More Pricing...
Min: 1 / Mult: 1
120µH
300mA
-
Shielded
330mA
-
LPS4018 Series
-
1.6ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
2.2µH
1.5A
-
Shielded
2.8A
-
LPS4018 Series
-
0.07ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
4.7µH
1.3A
-
Shielded
1.9A
-
LPS4018 Series
-
0.125ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.740
50+
Rs.83.930
100+
Rs.79.120
250+
Rs.74.300
500+
Rs.48.290
More Pricing...
Min: 1 / Mult: 1
560nH
1.9A
-
Shielded
5.2A
-
LPS4018 Series
-
0.033ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.55.910
Min: 100 / Mult: 1
18µH
700mA
-
Shielded
830mA
-
LPS4018 Series
-
0.27ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
33µH
550mA
-
Shielded
640mA
-
LPS4018 Series
-
0.42ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.115.970
250+
Rs.109.160
500+
Rs.70.650
1000+
Rs.66.120
Min: 100 / Mult: 1
10µH
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.79.120
250+
Rs.74.300
500+
Rs.48.290
1000+
Rs.48.080
Min: 100 / Mult: 1
560nH
1.9A
-
Shielded
5.2A
-
LPS4018 Series
-
0.033ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.94.540
250+
Rs.88.740
500+
Rs.57.690
1000+
Rs.54.810
Min: 100 / Mult: 1
120µH
300mA
-
Shielded
330mA
-
LPS4018 Series
-
1.6ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
18µH
700mA
-
Shielded
830mA
-
LPS4018 Series
-
0.27ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
33µH
550mA
-
Shielded
640mA
-
LPS4018 Series
-
0.42ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
22µH
650mA
-
Shielded
800mA
-
LPS4018 Series
-
0.36ohm
± 20%
-
3.9mm
3.9mm
1.7mm
3639658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.090
250+
Rs.71.170
500+
Rs.67.170
1000+
Rs.61.250
Min: 100 / Mult: 1
47µH
680mA
-
Shielded
560mA
-
PA6594-AE Series
-
0.65ohm
± 20%
-
3.9mm
3.9mm
1.7mm
4155377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.420
50+
Rs.15.090
250+
Rs.14.120
500+
Rs.13.990
1000+
Rs.13.860
More Pricing...
Min: 5 / Mult: 5
10µH
300mA
26MHz
Shielded
-
300mA
LQH32CN_23 Series
1210 [3225 Metric]
0.44ohm
± 10%
Ferrite
3.2mm
2.5mm
1.7mm
4155377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.090
250+
Rs.14.120
500+
Rs.13.990
1000+
Rs.13.860
2000+
Rs.11.720
Min: 100 / Mult: 5
10µH
300mA
26MHz
Shielded
-
300mA
LQH32CN_23 Series
1210 [3225 Metric]
0.44ohm
± 10%
Ferrite
3.2mm
2.5mm
1.7mm
4666740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.6A
-
Wirewound
1.85A
-
LSQPB Series
1210 [3225 Metric]
0.078ohm
± 20%
-
3.2mm
2.5mm
1.7mm
4666742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.710
250+
Rs.11.840
500+
Rs.10.140
1000+
Rs.8.440
2000+
Rs.8.180
Min: 100 / Mult: 5
4.7µH
1A
-
-
1.3A
-
-
-
0.216ohm
-
-
3.2mm
2.5mm
1.7mm
4666742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.11.840
500+
Rs.10.140
1000+
Rs.8.440
More Pricing...
Min: 5 / Mult: 5
4.7µH
1A
-
Wirewound
1.3A
-
LSQPB Series
1210 [3225 Metric]
0.216ohm
± 20%
-
3.2mm
2.5mm
1.7mm
4666739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
10µH
700mA
-
Wirewound
900mA
-
LSQPB Series
1210 [3225 Metric]
0.42ohm
± 10%
-
3.2mm
2.5mm
1.7mm
4666741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.140
50+
Rs.15.230
250+
Rs.11.840
500+
Rs.10.010
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
47µH
390mA
-
Wirewound
420mA
-
LSQPB Series
1210 [3225 Metric]
1.2ohm
± 10%
-
3.2mm
2.5mm
1.7mm
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY