SMD Power Inductors:

161 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.83.110
100+
Rs.72.720
500+
Rs.60.260
1000+
Rs.54.020
2500+
Rs.49.870
More Pricing...
Min: 10 / Mult: 10
47µH
500mA
Semishielded
300mA
-
ADL-V Series
-
0.9ohm
± 20%
-
3.2mm
2.5mm
2.4mm
1741352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.83.520
50+
Rs.67.260
250+
Rs.56.730
500+
Rs.54.280
1000+
Rs.51.830
More Pricing...
Min: 5 / Mult: 5
1µH
9A
Shielded
16A
-
IHLP-2525BD-01 Series
-
0.0142ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2287996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.150.510
50+
Rs.138.330
100+
Rs.111.360
200+
Rs.103.100
More Pricing...
Min: 1 / Mult: 1
10µH
2.2A
Shielded
790mA
-
MOS6020 Series
-
0.092ohm
± 20%
-
6.8mm
6mm
2.4mm
3102903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.090
10+
Rs.80.220
50+
Rs.79.000
100+
Rs.77.770
600+
Rs.76.540
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.9A
Shielded
6.5A
-
MPX Series
-
0.0506ohm
± 20%
-
7mm
6.5mm
2.4mm
1741357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.350
50+
Rs.74.820
250+
Rs.61.080
500+
Rs.59.710
Min: 5 / Mult: 5
4.7µH
4.5A
Shielded
10A
-
IHLP-2525BD-01 Series
-
0.063ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2666752

RoHS

Each
1+
Rs.220.110
50+
Rs.200.970
100+
Rs.174.870
250+
Rs.148.770
500+
Rs.146.680
More Pricing...
Min: 1 / Mult: 1
3.3µH
6A
Shielded
14.5A
-
WE-XHMI Series
-
0.0192ohm
± 20%
-
6.65mm
6.45mm
2.4mm
2287991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.150.510
50+
Rs.138.330
100+
Rs.111.360
200+
Rs.103.100
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.1A
Shielded
2.86A
-
MOS6020 Series
-
0.035ohm
± 20%
-
6.8mm
6mm
2.4mm
1741358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.940
50+
Rs.51.330
250+
Rs.50.030
500+
Rs.49.820
1000+
Rs.49.600
More Pricing...
Min: 5 / Mult: 5
6.8µH
3.5A
Shielded
9A
-
IHLP-2525BD-01 Series
-
0.095ohm
± 20%
-
6.86mm
6.47mm
2.4mm
1741355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.79.170
50+
Rs.67.690
250+
Rs.57.250
500+
Rs.54.040
1000+
Rs.50.830
More Pricing...
Min: 5 / Mult: 5
2.2µH
6.5A
Shielded
14A
-
IHLP-2525BD-01 Series
-
0.034ohm
± 20%
-
6.86mm
6.47mm
2.4mm
1741359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.73.000
250+
Rs.62.710
Min: 100 / Mult: 1
8.2µH
3A
Shielded
8A
-
IHLP-2525BD-01 Series
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2287996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.360
200+
Rs.103.100
500+
Rs.94.830
Min: 100 / Mult: 1
10µH
2.2A
Shielded
790mA
-
MOS6020 Series
-
0.092ohm
± 20%
-
6.8mm
6mm
2.4mm
1741359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.340
50+
Rs.73.000
250+
Rs.62.710
Min: 5 / Mult: 5
8.2µH
3A
Shielded
8A
-
IHLP-2525BD-01 Series
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
1741360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.89.630
50+
Rs.74.460
250+
Rs.61.420
500+
Rs.60.620
1000+
Rs.51.390
More Pricing...
Min: 5 / Mult: 5
10µH
2.5A
Shielded
7A
-
IHLP-2525BD-01 Series
-
0.129ohm
± 20%
-
6.86mm
6.47mm
2.4mm
1741358RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.51.330
250+
Rs.50.030
500+
Rs.49.820
1000+
Rs.49.600
2000+
Rs.49.380
Min: 100 / Mult: 1
6.8µH
3.5A
Shielded
9A
-
IHLP-2525BD-01 Series
-
0.095ohm
± 20%
-
6.86mm
6.47mm
2.4mm
1741356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.330
250+
Rs.53.750
Min: 100 / Mult: 5
3.3µH
5A
Shielded
13A
-
IHLP-2525BD-01 Series
-
0.0516ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2345178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.590
10+
Rs.41.850
50+
Rs.38.760
100+
Rs.35.670
200+
Rs.33.370
More Pricing...
Min: 1 / Mult: 1
15µH
1.05A
Shielded
800mA
-
VLCF Series
-
0.198ohm
± 20%
-
4mm
4mm
2.4mm
2345196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.820
10+
Rs.63.660
50+
Rs.63.640
100+
Rs.48.720
200+
Rs.47.330
More Pricing...
Min: 1 / Mult: 1
33µH
1.24A
Shielded
500mA
-
VLCF Series
-
0.275ohm
± 20%
-
5mm
5mm
2.4mm
2287991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.360
200+
Rs.103.100
500+
Rs.94.830
Min: 100 / Mult: 1
2.2µH
4.1A
Shielded
2.86A
-
MOS6020 Series
-
0.035ohm
± 20%
-
6.8mm
6mm
2.4mm
1741352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.260
250+
Rs.56.730
500+
Rs.54.280
1000+
Rs.51.830
2000+
Rs.49.380
Min: 100 / Mult: 1
1µH
9A
Shielded
16A
-
IHLP-2525BD-01 Series
-
0.0142ohm
± 20%
-
6.86mm
6.47mm
2.4mm
1741356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.490
50+
Rs.54.330
250+
Rs.53.750
Min: 5 / Mult: 5
3.3µH
5A
Shielded
13A
-
IHLP-2525BD-01 Series
-
0.0516ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2408254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.177.480
10+
Rs.170.310
50+
Rs.163.130
200+
Rs.155.950
400+
Rs.148.770
More Pricing...
Min: 1 / Mult: 1
2.2µH
1A
Shielded
4A
-
LPS6225 Series
-
0.045ohm
± 20%
-
6mm
6mm
2.4mm
2408254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.163.130
200+
Rs.155.950
400+
Rs.148.770
750+
Rs.122.670
Min: 100 / Mult: 1
2.2µH
1A
Shielded
4A
-
LPS6225 Series
-
0.045ohm
± 20%
-
6mm
6mm
2.4mm
2408267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.163.130
200+
Rs.155.950
400+
Rs.148.770
750+
Rs.122.670
Min: 100 / Mult: 1
120µH
430mA
Shielded
450mA
-
LPS6225 Series
-
0.75ohm
± 20%
-
6mm
6mm
2.4mm
1741355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.690
250+
Rs.57.250
500+
Rs.54.040
1000+
Rs.50.830
2000+
Rs.48.540
Min: 100 / Mult: 5
2.2µH
6.5A
Shielded
14A
-
IHLP-2525BD-01 Series
-
0.034ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2345178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.670
200+
Rs.33.370
500+
Rs.31.060
Min: 100 / Mult: 1
15µH
1.05A
Shielded
800mA
-
VLCF Series
-
0.198ohm
± 20%
-
4mm
4mm
2.4mm
1-25 of 161 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY